Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Read more Read less

Filters

Viewing 1 - 20 of 444 products
Results per page
Description Price Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS Stock No. 320-4003
Mfr. Part No.7TCA296000R2153 PAFS13/BL/10M
BrandAdaptaflex
HK$241.87
1 Reel of 10 Metre(s)
Reel(s)
12mm Plastic Flexible Black 13mm 9.6mm 10m IP40, IP65, IP66, IP67, IP68, IP69K Uncoated PAFS - +120°C -5°C 25 mm
RS Stock No. 599-881
Mfr. Part No.7TCA296000R2199 PAFS21/BL/10M
BrandAdaptaflex
HK$570.54
1 Reel of 10 Metre(s)
Reel(s)
20mm Plastic Flexible Black 21.2mm 16.5mm 10m IP40, IP65, IP66, IP67, IP68, IP69K - PAFS - +120°C -5°C 45 mm
RS Stock No. 260-8252
Mfr. Part No.VOHD-12B
BrandPMA
HK$371.80
1 Reel of 10 Metre(s)
Reel(s)
16mm Plastic Flexible Black 15.8mm 11.6mm 10m IP66, IP68 - VOH M16 +105°C -40°C 40 mm
RS Stock No. 797-3463
Mfr. Part No.PCSG-29B.50
BrandPMA
HK$5,496.22
Each
units
32mm Plastic Flexible Black 34.4mm 27.7mm 50m IP66, IP68 - PCS - +95°C -50°C 50 mm, 130 mm
RS Stock No. 260-7978
Mfr. Part No.PCLG-48B
BrandPMA
HK$975.84
1 Reel of 1
Reel(s)
50mm Plastic Flexible Black 54.5mm 47.5mm 5m IP66, IP68 - PCL M50 +105°C -50°C 70 mm
RS Stock No. 916-3355
Mfr. Part No.PCSG-48B.30
BrandPMA
HK$7,156.55
1 Reel of 30 Metre(s)
Reel(s)
50mm Plastic Extra Flexible Black - 46.8mm - - - PCSG - - - -
RS Stock No. 762-1562
Mfr. Part No.PACOF-23B
BrandPMA
HK$1,812.37
1 Reel of 10 Metre(s)
Reel(s)
25mm Plastic Divisible, Flexible Black 28.4mm 22.1mm 10m - - PACOF - +105°C -40°C 70 mm
RS Stock No. 603-097
Mfr. Part No.7TCA296020R0138 SP20/BL/25M
BrandAdaptaflex
HK$1,301.15
1 Reel of 25 Metre(s)
Reel(s)
20mm Galvanised Steel Flexible Black 21.5mm 16.9mm 25m IP54, IP65 PVC SP M20 +70°C -15°C 45 mm
RS Stock No. 260-8599
Mfr. Part No.LL-29A
BrandPMA
HK$413.72
1 Reel of 10 Metre(s)
Reel(s)
32mm Plastic Flexible Black 34.3mm 28.8mm 10m IP66 Uncoated LL PG29 +90°C -20°C 55 mm
RS Stock No. 260-7962
Mfr. Part No.PCLG-36B
BrandPMA
HK$669.22
1 Reel of 5 Metre(s)
Reel(s)
40mm Plastic Flexible Black 42.5mm 36.5mm 5m IP66, IP68 - PCL M40 +105°C -50°C 60 mm
RS Stock No. 512-7065
Mfr. Part No.PCSG-29B
BrandPMA
HK$1,487.93
Each
units
32mm Plastic Flexible Black 34.4mm 27.7mm 10m IP66, IP68 - PCS - +95°C -50°C 50 mm
RS Stock No. 512-7015
Mfr. Part No.VAMLG-23B
BrandPMA
HK$830.47
Each
units
25mm Plastic Flexible Black 28.5mm 22.6mm 10m IP66, IP68 - VAML M25 +105°C -40°C 45 mm
RS Stock No. 123-737
Mfr. Part No.7TCA296030R0137 SPL20/10M
BrandAdaptaflex
HK$1,102.44
1 Reel of 10 Metre(s)
Reel(s)
20mm Galvanised Steel Liquid Tight Black 21.1mm 15.9mm 10m IP66, IP67, IP68, IP69K PVC SPL - +105°C -5°C 80 mm
RS Stock No. 599-213
Mfr. Part No.RHG20
HK$36.611
Each (In a Pack of 10)
units
20mm PVC Rigid Black - - 3m - Uncoated - - - - -
RS Stock No. 731-4255
Mfr. Part No.XF20/10M
BrandAdaptaflex
HK$445.22
1 Reel of 10 Metre(s)
Reel(s)
20mm PVC Extra Flexible Black 20.5mm 16mm 10m IP65 PVCu Spiral XF Xtraflex - +60°C -5°C 35 mm
RS Stock No. 260-8555
Mfr. Part No.CYLT-23B
BrandPMA
HK$450.63
1 Reel of 10 Metre(s)
Reel(s)
25mm Plastic Flexible Black 28.5mm 22.6mm 10m IP66, IP68 - CYLT M25 +105°C -40°C 45 mm
RS Stock No. 615-602
Mfr. Part No.7TCA296020R0077 SP16/BL/10M
BrandAdaptaflex
HK$509.15
1 Reel of 10 Metre(s)
Reel(s)
16mm Galvanised Steel Flexible Black 17mm 13mm 10m IP54, IP65 PVC SP M16 +70°C -15°C 35 mm
RS Stock No. 260-8577
Mfr. Part No.CYLT-12B
BrandPMA
HK$277.76
1 Reel of 10 Metre(s)
Reel(s)
16mm Plastic Flexible Black 15.8mm 12mm 10m IP66, IP68 Uncoated CYLT M16 +105°C -40°C 30 mm
RS Stock No. 603-104
Mfr. Part No.7TCA296020R0133 SP20/BL/10M
BrandAdaptaflex
HK$570.12
1 Reel of 10 Metre(s)
Reel(s)
20mm Galvanised Steel Flexible Black 21.5mm 16.9mm 10m IP54, IP65 PVC SP M20 +70°C -15°C 45 mm
RS Stock No. 123-743
Mfr. Part No.7TCA296030R0190 SPL25/10M
BrandAdaptaflex
HK$1,406.89
1 Reel of 10 Metre(s)
Reel(s)
25mm Galvanised Steel Liquid Tight Black 26.4mm 21mm 10m IP66, IP67, IP68, IP69K PVC SPL - +105°C -5°C 110 mm