Cable Trunking

Cable trunking is used as both protection and organisation of multiple running cables. Cable protection is important within any workplace to ensure devices or machines continue to operate efficiently. Due to health and safety reasons, cables should ways be kept tidy and organised, a cable trunking will achieve this by eliminating any possible tripping hazards. There are various types available, such as PVC and plastic, stainless steel and other metals.


What is cable trunking?


Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on.


Benefits of trunking


  • Cable protection

  • Improved design layout

  • Significantly lower fire risk

  • Easier cable management


Trunking uses


Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:


  • Offices and indoor workspaces, at various lengths

  • Electrical workshops

  • Schools, Hospitals, Hotels and anywhere with customers walking amongst cables


Trunking types and materials


With a flat trunking in various colours, whether it’s white or black etc. There are differing materials to choose from, depending on the environment and the type of wiring within the application.


  • Aluminium, Stainless Steel, galvanised steel and other metals

  • PVC and other plastic trunking

  • Clip on, self-adhesive, slotted and skirting trunking all available


...
Read more Read less

Filters

Viewing 701 - 720 of 828 products
Results per page
Description Price Width Depth Trunking/Chain Type Colour Material Length Slot Type Minimum Bend Radius Fire Behaviour Series Standards Met
RS Stock No. 758-9254
BrandRS PRO
HK$294.531
Each (In a Pack of 8)
units
100 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 296-0229
Mfr. Part No.M5693/7035
BrandHager
HK$74.125
Each (In a Pack of 6)
units
43 mm 45mm Slotted Flexible Panel Trunking Grey Polyamide 500mm Flexible - - Standard -
RS Stock No. 756-9060
Mfr. Part No.09.16.028.0
BrandIgus
HK$355.73
Each
units
24.2 mm 19.3mm Cable Chain Black Igumid G 1m - 28 mm - 9, e-chain -
RS Stock No. 814-2064
Mfr. Part No.E4.42.25.150.0
BrandIgus
HK$2,506.26
Each
units
276 mm 64mm Cable Chain Black Igumid G 1m - 150 mm - E4.42, e-chain -
RS Stock No. 878-1123
Mfr. Part No.10440033
BrandBetaduct
HK$121.881
Each (In a Pack of 8)
units
40 mm 60mm Slotted Panel Trunking Grey PVC 2m Open - - Betaduct Metric CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR
New
RS Stock No. 209-9719
Mfr. Part No.10450105Y
BrandBeta Duct
HK$278.113
Each (In a Pack of 4)
units
100 mm 100mm Slotted Panel Trunking Grey PVC 2m Open - - 1045 -
RS Stock No. 136-9113
BrandRS PRO
HK$178.166
Each (In a Pack of 18)
units
60 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing Terminal F 2000 CE, CULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472
New
RS Stock No. 209-9730
Mfr. Part No.10460074Y
BrandBeta Duct
HK$197.604
Each (In a Pack of 8)
units
75 mm 75mm Slotted Panel Trunking Grey PVC 2m Closed - - 1046 -
RS Stock No. 136-9126
BrandRS PRO
HK$149.391
Each (In a Pack of 20)
units
40 mm 80mm Slotted Panel Trunking Blue PVC 2m Open - Self-extinguishing Terminal F 2000 CE, DIN EN50085, VDE 0472
RS Stock No. 144-6404
Mfr. Part No.181-10329 HTWD-PW-80X100-PVC-GY (8)
HK$329.028
Each (In a Pack of 4)
units
80 mm 100mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing HTWD-PW DIN EN 50085, UL 94 V-0
RS Stock No. 144-2165
Mfr. Part No.08500143025
HK$323.774
Each (In a Pack of 12)
units
60 mm 40mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free, Self-extinguishing GN-HF-A6/4 DIN 5510-2 S4, DIN 5510-2 SR2, DIN 5510-2 ST2, UL 94 V-0
RS Stock No. 878-1205
Mfr. Part No.10430085
BrandBetaduct
HK$243.563
Each (In a Pack of 4)
units
80 mm 100mm Slotted Panel Trunking Grey PVC 2m Open - - Betaduct Metric CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR
RS Stock No. 136-9160
BrandRS PRO
HK$131.679
Each (In a Pack of 24)
units
25 mm 25mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free Terminal DIN CE, CULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472
RS Stock No. 136-9938
BrandRS PRO
HK$49.334
Each (In a Pack of 5)
units
20 mm 20mm Slotted Flexible Panel Trunking Grey Polypropylene 500mm Flexible - Halogen Free VK Self Adhesive CE, DIN EN 50085, EPLAN, VDE
New
RS Stock No. 209-9699
Mfr. Part No.09940000Y
BrandBeta Duct
HK$212.828
Each (In a Pack of 8)
units
75 mm 50mm Slotted Panel Trunking Black PVC 2m Open - - 994 -
RS Stock No. 756-9376
Mfr. Part No.2650.05.150.0
BrandIgus
HK$595.49
Each
units
66 mm 50mm Cable Chain Black Igumid G 1m - 150 mm - 2650, e-chain -
RS Stock No. 757-7459
Mfr. Part No.E14.3.125.0
BrandIgus
HK$277.26
Each
units
50 mm 25mm Cable Chain Black Igumid NB 1m - 125 mm - E14, e-chain -
RS Stock No. 144-6408
Mfr. Part No.183-28080 HTWD-HF-80X80-PC/ABS-GY (12)
HK$431.85
Each (In a Pack of 6)
units
80 mm 80mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free, Self-extinguishing HTWD-HF DIN EN 50085, UL 94 V-0
RS Stock No. 796-6764
Mfr. Part No.E4.32.12.150.0
BrandIgus
HK$1,042.11
Each
units
125 mm 32mm Cable Chain Black Igumid G 1m - - - E4.32, e-chain -
New
RS Stock No. 209-9708
Mfr. Part No.10450052Y
BrandBeta Duct
HK$129.455
Each (In a Pack of 8)
units
50 mm 37.5mm Slotted Panel Trunking Grey PVC 2m Open - - 1045 -