Cable Trunking

Cable trunking is used as both protection and organisation of multiple running cables. Cable protection is important within any workplace to ensure devices or machines continue to operate efficiently. Due to health and safety reasons, cables should ways be kept tidy and organised, a cable trunking will achieve this by eliminating any possible tripping hazards. There are various types available, such as PVC and plastic, stainless steel and other metals.


What is cable trunking?


Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on.


Benefits of trunking


  • Cable protection

  • Improved design layout

  • Significantly lower fire risk

  • Easier cable management


Trunking uses


Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:


  • Offices and indoor workspaces, at various lengths

  • Electrical workshops

  • Schools, Hospitals, Hotels and anywhere with customers walking amongst cables


Trunking types and materials


With a flat trunking in various colours, whether it’s white or black etc. There are differing materials to choose from, depending on the environment and the type of wiring within the application.


  • Aluminium, Stainless Steel, galvanised steel and other metals

  • PVC and other plastic trunking

  • Clip on, self-adhesive, slotted and skirting trunking all available


...
Read more Read less

Filters

Viewing 1 - 20 of 150 products
Results per page
Description Price Width Depth Trunking/Chain Type Colour Material Length Slot Type Minimum Bend Radius Fire Behaviour Series Standards Met
RS Stock No. 758-9288
BrandRS PRO
HK$105.104
Each (In a Pack of 8)
units
40 mm 40mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 301-1924
BrandRS PRO
HK$59.284
Each (In a Pack of 8)
units
25 mm 25mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - UL 94 V-2
RS Stock No. 880-6869
BrandRS PRO
HK$237.14
Each
units
70 mm 16mm Floor Trunking Grey Aluminium Alloy (Lid), PVC (Base) 1m - - Self-extinguishing ARD RoHS Compliant, UL 94 V-0
RS Stock No. 301-2006
BrandRS PRO
HK$123.918
Each (In a Pack of 8)
units
60 mm 60mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - UL 94 V-2
RS Stock No. 787-4520
BrandRS PRO
HK$193.86
Each (In a Pack of 2)
units
110 mm 20mm Skirting Trunking White PVC 2m - - Self-extinguishing - BS 476, RoHS Compliant, UL 94 V-0
RS Stock No. 598-591
BrandRS PRO
HK$44.571
Each (In a Pack of 10)
units
9 mm 11mm Slotted Flexible Panel Trunking White Polypropylene 500mm Flexible - Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing VF UL 94 V-1
RS Stock No. 880-6865
BrandRS PRO
HK$164.85
Each
units
50 mm 9.8mm Floor Trunking Grey Aluminium Alloy (Lid), PVC (Base) 1m - - Self-extinguishing ARD RoHS Compliant, UL 94 V-0
RS Stock No. 301-2012
BrandRS PRO
HK$140.85
Each (In a Pack of 8)
units
65 mm 65mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - UL 94 V-2
RS Stock No. 758-9260
BrandRS PRO
HK$41.075
Each (In a Pack of 8)
units
15 mm 25mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 917-1524
BrandRS PRO
HK$24.235
Each (In a Pack of 10)
units
16 mm 16mm Mini Trunking White PVC 2m - - - Mini RoHS Compliant
RS Stock No. 301-1974
BrandRS PRO
HK$113.116
Each (In a Pack of 8)
units
50 mm 50mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - UL 94 V-2
RS Stock No. 758-9266
BrandRS PRO
HK$286.494
Each (In a Pack of 8)
units
120 mm 60mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 471-1647
BrandRS PRO
HK$1,695.54
Each
units
50 mm 50mm Industrial Trunking Grey 304 Stainless Steel 3m Closed - - - UL
RS Stock No. 758-9282
BrandRS PRO
HK$121.626
Each (In a Pack of 8)
units
40 mm 60mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 758-9232
BrandRS PRO
HK$187.456
Each (In a Pack of 8)
units
60 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 758-9279
BrandRS PRO
HK$59.391
Each (In a Pack of 8)
units
25 mm 30mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 136-9133
BrandRS PRO
HK$164.931
Each (In a Pack of 26)
units
40 mm 40mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free Terminal F 2000 CE, CULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472
RS Stock No. 879-3713
BrandRS PRO
HK$42.09
Each (In a Pack of 4)
units
25 mm 25mm Slotted Panel Trunking Grey PVC 1m Open - Self-extinguishing - RoHS Compliant, UL 94 V-2
RS Stock No. 758-9257
BrandRS PRO
HK$267.414
Each (In a Pack of 8)
units
80 mm 100mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 136-9134
BrandRS PRO
HK$183.887
Each (In a Pack of 30)
units
25 mm 60mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free Terminal F 2000 CE, CULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472