Cable Conduit Fittings

Cable conduit fittings are small devices used to connect cable conduits together or to other devices like electrical boxes, enclosures or electrical devices. Cable conduits are tubes used to protect and route electrical wiring.

Cable conduit fitting features and applications

Cable conduit fittings are made from strong, durable materials such as stainless steel, nylon and brass. Hard wearing and long lasting, they're ideal for when you need to run cables underground, through walls or for protection when cables are run out in the open.

Cable conduit fittings are used in nearly every residential and commercial establishment, especially for wiring that is either exposed, or fitted outdoors.

Types of cable conduit fittings

Choose from a range of sizes depending on the size of your cable conduits. You can also select from a vareity of types including:

  • Curved connectors to tackle changes in the direction of a conduit
  • Straight couplings for securely linking together lengths of conduit
  • Bushings which are installed on the inside of the boxes and threaded into the conduit end

...
Read more Read less

Filters

Viewing 81 - 100 of 844 products
Results per page
Description Price Fitting Type Nominal Size Material Thread Size Colour Finish IP Rating Minimum Operating Temperature Maximum Operating Temperature For Use With Hazard Area Zone Hazardous Area Approval Hazardous Area Certification Series
RS Stock No. 599-409
Mfr. Part No.PMA25
HK$8.966
Each (In a Pack of 10)
units
Adapter 25mm PVC - White - - - - - - - - -
RS Stock No. 916-3361
Mfr. Part No.BGGV-56
BrandPMA
HK$208.288
Each (In a Pack of 10)
units
Fixed Fitting 56 Polyamide M6 x 4 Black - IP68, IP69K -40°C +105°C FG04 Flange Seal - - - -
RS Stock No. 575-927
Mfr. Part No.WPS-NW17
BrandPMA
HK$44.483
Each (In a Pack of 4)
units
- 17mm PA 6 M20 Black - IP69K -45°C +105°C - - - - -
RS Stock No. 619-985
BrandRS PRO
HK$9.333
Each (In a Pack of 25)
units
Male Bush 25mm Brass - - - - - - - - - - -
RS Stock No. 755-9076
BrandRS PRO
HK$18.899
Each (In a Pack of 10)
units
Adapter 20mm Nylon 66 - - - - - - - - - - -
RS Stock No. 603-081
Mfr. Part No.SP10/PG7/B
BrandAdaptaflex
HK$31.092
Each (In a Pack of 10)
units
Swivel 10mm Brass PG7 Silver Nickel Plated IP54 -45°C +250°C - - - - -
RS Stock No. 123-872
Mfr. Part No.SPL32/M32/90 X 5
BrandAdaptaflex
HK$278.92
Each (In a Pack of 5)
units
90° Elbow 32mm Steel M32 Silver Nickel Plated IP67 -45°C +250°C - - - - -
RS Stock No. 731-4270
Mfr. Part No.XF25/M25/D
BrandAdaptaflex
HK$33.258
Each (In a Pack of 5)
units
Straight 25mm Nylon 66 M25 Black Black IP65 -5°C +60°C - - - - -
RS Stock No. 600-543
Mfr. Part No.PIE20
HK$13.285
Each (In a Pack of 10)
units
Inspection Elbow 20mm PVC - White - - - - - - - - -
RS Stock No. 852-463
Mfr. Part No.GFPS0202-RS
BrandKopex
HK$374.83
Each (In a Pack of 2)
units
Straight 12mm 316 Stainless Steel PG9 - - IP40 -50°C +350°C - - - - -
RS Stock No. 830-0027
Mfr. Part No.SPL25/M25/A
BrandAdaptaflex
HK$148.262
Each (In a Pack of 10)
units
Straight 25mm Brass M25 - Nickel Plated IP67 -65°C +150°C SPL, SPLHC Flexible Conduit - - - SPL
RS Stock No. 575-933
Mfr. Part No.WPS-NW12
BrandPMA
HK$38.793
Each (In a Pack of 4)
units
WPS Protection Ring 12mm PA 6 M16 Black - IP69K -45°C +105°C - - - - -
RS Stock No. 123-765
Mfr. Part No.SPL10/M16/M X10
BrandAdaptaflex
HK$65.678
Each (In a Pack of 10)
units
Straight 10mm Brass M16 - Nickel Plated IP67 -20°C +105°C - - - - -
RS Stock No. 601-805
Mfr. Part No.LID1
HK$4.494
Each (In a Pack of 10)
units
Circular Lid 65mm UPVC - Black - - - - - - - - -
RS Stock No. 324-7397
Mfr. Part No.ENN41316
HK$7.252
Each (In a Pack of 5)
units
Sleeve Fitting 16mm PVC - Grey - IP41 -5°C +60°C - - - - -
RS Stock No. 621-095
BrandRS PRO
HK$125.38
Each
units
Jack Chain #8 Galvanised Steel - - Galvanised - - - - - - - -
RS Stock No. 445-9989
Mfr. Part No.AL16/KM20/A
BrandAdaptaflex
HK$23.006
Each (In a Pack of 10)
units
Push In Coupler 16mm Nylon 66 M20 Black - IP66 -45°C +120°C - - - - -
RS Stock No. 715-8456
Mfr. Part No.AT16/M16/A/BLY
BrandAdaptaflex
HK$47.442
Each (In a Pack of 10)
units
Straight 16mm Nylon 66 M16 Black - - -50 (Static Applications) °C, -45 (Moving Applications) °C +120 (Moving Applications) °C, +120 (Static Applications) °C - - - - -
RS Stock No. 668-4761
BrandRS PRO
HK$33.869
Each (In a Pack of 10)
units
Fixed Fitting 16mm Brass M16x1.5 - Nickel Plated IP54 -50°C +300°C - - - - -
RS Stock No. 601-675
Mfr. Part No.PIE20
HK$13.908
Each (In a Pack of 10)
units
Inspection Elbow 20mm PVC - Black - - - - - - - - -
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching ...
Description:
Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching and switching between half/full-duplex operations. A broad range of computing applications require more protocols than the RS232 which switch at short range up to the differential long-range RS485 standard. · Software ...