Cable Conduit Fittings

Cable conduit fittings are small devices used to connect cable conduits together or to other devices like electrical boxes, enclosures or electrical devices. Cable conduits are tubes used to protect and route electrical wiring.

Cable conduit fitting features and applications

Cable conduit fittings are made from strong, durable materials such as stainless steel, nylon and brass. Hard wearing and long lasting, they're ideal for when you need to run cables underground, through walls or for protection when cables are run out in the open.

Cable conduit fittings are used in nearly every residential and commercial establishment, especially for wiring that is either exposed, or fitted outdoors.

Types of cable conduit fittings

Choose from a range of sizes depending on the size of your cable conduits. You can also select from a vareity of types including:

  • Curved connectors to tackle changes in the direction of a conduit
  • Straight couplings for securely linking together lengths of conduit
  • Bushings which are installed on the inside of the boxes and threaded into the conduit end

...
Read more Read less

Filters

Viewing 41 - 60 of 852 products
Results per page
Description Price Fitting Type Nominal Size Material Thread Size Colour Finish IP Rating Minimum Operating Temperature Maximum Operating Temperature For Use With Hazard Area Zone Hazardous Area Approval Hazardous Area Certification Series
RS Stock No. 623-940
BrandRS PRO
HK$35.602
Each (In a Pack of 5)
units
Thread Converter 16mm Brass PG16 to M20 Black Nickel Plated IP66 -45°C +120°C - - - - -
RS Stock No. 512-7087
Mfr. Part No.NVNV-M253-11
BrandPMA
HK$135.508
Each (In a Pack of 4)
units
Straight 23mm PA with metal thread M25 Black - IP68 -40°C +105°C - - - - -
RS Stock No. 916-3368
Mfr. Part No.NVNV-M508-14
BrandPMA
HK$306.822
Each (In a Pack of 10)
units
Fixed Fitting 48 Brass M50 x 1.5 - - IP68, IP69K -40°C +105°C - - - - -
RS Stock No. 852-485
Mfr. Part No.GFMS0404-RS
BrandKopex
HK$458.685
Each (In a Pack of 2)
units
Straight 20mm 316 Stainless Steel M20 - - IP40 -50°C +350°C - - - - -
RS Stock No. 872-2127
Mfr. Part No.FPA10-M12B
BrandFlexicon
HK$21.69
Each (In a Pack of 10)
units
Straight 10mm Nylon M12 - Black IP66 -50°C +135°C Coarse Pitch Conduits, Fine Pitch Conduits - - - FPA
RS Stock No. 600-385
Mfr. Part No.PSC20
HK$3.809
Each (In a Pack of 10)
units
Coupler 20mm PVC - White - - - - - - - - -
RS Stock No. 400-8187
Mfr. Part No.SP25/M25/M
BrandAdaptaflex
HK$87.859
Each (In a Pack of 10)
units
Swivel 25mm Brass M25 Silver Nickel Plated IP65 -45°C +250°C - - - - -
RS Stock No. 320-3785
Mfr. Part No.ASF13/PG9/A & AWB13
BrandAdaptaflex
HK$22.376
Each (In a Pack of 5)
units
Straight 13mm Nylon 66 PG9 Black - IP66, IP67, IP68, IP69K -5°C +120°C - - - - -
RS Stock No. 755-9067
BrandRS PRO
HK$16.096
Each (In a Pack of 10)
units
Adapter 16mm Nylon 66 - - - - - - - - - - -
RS Stock No. 390-634
Mfr. Part No.53102011+52003750
BrandLapp
HK$8.42
Each (In a Pack of 5)
units
Reducer - Brass PG9-PG7 - Nickel Plated - -60°C +200°C - - - - -
RS Stock No. 872-2228
Mfr. Part No.FPAX28-M32B
BrandFlexicon
HK$39.182
Each (In a Pack of 10)
units
Straight 28mm Nylon M32 - Black IP66, IP67, IP68, IP69 -50°C +135°C Coarse Pitch Conduits, Fine Pitch Conduits - - - FPAX
RS Stock No. 601-782
Mfr. Part No.20CJB5
HK$20.512
Each (In a Pack of 10)
units
T Piece 20mm PVC - Black - - - - - - - - -
RS Stock No. 917-2088
BrandRS PRO
HK$8.15
Each (In a Pack of 4)
units
Coupler 20 (Dia.)mm PVC - Black - - - - 20 mm PVC Conduit - - - -
RS Stock No. 512-7071
Mfr. Part No.NVNV-M207-10
BrandPMA
HK$97.423
Each (In a Pack of 4)
units
Straight 17mm PA with metal thread M20 Black - IP68 -40°C +105°C - - - - -
RS Stock No. 738-8372
Mfr. Part No.WHMB04
BrandKopex
HK$35.848
Each (In a Pack of 25)
units
Locknut 20mm Brass M20 - - - - - - - - - -
RS Stock No. 615-551
Mfr. Part No.SP25/M25/B
BrandAdaptaflex
HK$54.935
Each (In a Pack of 10)
units
Swivel 25mm Brass M25 Silver Nickel Plated IP54 -45°C +250°C - - - - -
RS Stock No. 260-8022
Mfr. Part No.BVNV-M253
BrandPMA
HK$53.043
Each (In a Pack of 4)
units
Straight 23mm PA 6 M25 Black Black IP68 -40°C +105°C - - - - -
RS Stock No. 445-9917
Mfr. Part No.SLND-M253
BrandPMA
HK$31.603
Each (In a Pack of 4)
units
Straight 25mm PA 6 M25 Grey - IP66 -45°C +105°C - - - - -
RS Stock No. 872-2152
Mfr. Part No.FPA20-M20B
BrandFlexicon
HK$13.579
Each (In a Pack of 10)
units
Straight 20mm Nylon M20 - Black IP66 -50°C +135°C Coarse Pitch Conduits, Fine Pitch Conduits - - - FPA
RS Stock No. 321-900
Mfr. Part No.ALWD-M329
BrandPMA
HK$79.023
Each (In a Pack of 4)
units
90° Elbow 32mm PA 6 M32 Black Black IP66 -40°C +105°C - - - - -
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...