Cable Conduit Fittings

Cable conduit fittings are small devices used to connect cable conduits together or to other devices like electrical boxes, enclosures or electrical devices. Cable conduits are tubes used to protect and route electrical wiring.

Cable conduit fitting features and applications

Cable conduit fittings are made from strong, durable materials such as stainless steel, nylon and brass. Hard wearing and long lasting, they're ideal for when you need to run cables underground, through walls or for protection when cables are run out in the open.

Cable conduit fittings are used in nearly every residential and commercial establishment, especially for wiring that is either exposed, or fitted outdoors.

Types of cable conduit fittings

Choose from a range of sizes depending on the size of your cable conduits. You can also select from a vareity of types including:

  • Curved connectors to tackle changes in the direction of a conduit
  • Straight couplings for securely linking together lengths of conduit
  • Bushings which are installed on the inside of the boxes and threaded into the conduit end

...
Read more Read less

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Fitting Type Nominal Size Material Thread Size Colour Finish IP Rating Series Standards Met
RS Stock No. 707-9270
Mfr. Part No.166-31204 PCS25-PC-NPB-ML (10)
HK$73.385
Each (In a Pack of 10)
units
Straight 25mm Brass M25 - Nickel Plated IP54 - -
RS Stock No. 707-9277
Mfr. Part No.166-31203 PCS20-PC-NPB-ML (10)
HK$54.274
Each (In a Pack of 10)
units
Straight 20mm Brass M20 - Nickel Plated IP54 - -
RS Stock No. 707-9321
Mfr. Part No.166-31604 PCS20-90FMC-M20-NPB/PA6-ML (10)
HK$171.351
Each (In a Pack of 10)
units
90° Elbow 20mm Brass, PA 6 M20 - Nickel Plated IP65 - -
RS Stock No. 707-9393
Mfr. Part No.166-32301 LTS16-SMC-M16-NPB/PA6-ML (10)
HK$57.929
Each (In a Pack of 10)
units
Swivel 16mm Brass, PA 6 M16 - Nickel Plated IP68 - -
RS Stock No. 707-9286
Mfr. Part No.166-31301 PCS20-FF-M20-NPB-ML (10)
HK$71.562
Each (In a Pack of 10)
units
Straight 20mm Brass M20 - Nickel Plated IP54 - -
RS Stock No. 707-9381
Mfr. Part No.166-32207 LTS25-FMC-M25-NPB/PA6-ML (10)
HK$149.677
Each (In a Pack of 10)
units
Straight 25mm Brass, PA 6 M25 - Nickel Plated IP68 - -
RS Stock No. 707-9328
Mfr. Part No.166-31602 PCS16-90FMC-M16-NPB/PA6-ML (10)
HK$125.473
Each (In a Pack of 10)
units
90° Elbow 16mm Brass, PA 6 M16 - Nickel Plated IP65 - -
RS Stock No. 707-9306
Mfr. Part No.166-31405 PCS25-FMC-M25-NPB/PA6-ML (10)
HK$162.503
Each (In a Pack of 10)
units
Straight 25mm Brass, PA 6 M25 - Nickel Plated IP65 - -
RS Stock No. 707-9312
Mfr. Part No.166-31503 PCS20-SMC-M20-NPB/PA6-ML (10)
HK$118.979
Each (In a Pack of 10)
units
Swivel 20mm Brass, PA 6 M20 - Nickel Plated IP65 - -
RS Stock No. 707-9242
Mfr. Part No.166-31004 PCS20-FM-M20-NPB-ML (10)
HK$71.695
Each (In a Pack of 10)
units
Straight 20mm Brass M20 - Nickel Plated IP54 - -
RS Stock No. 707-9410
Mfr. Part No.166-32405 LTS32-90FMC-M32-NPB/PA6-ML (2)
HK$351.17
Each (In a Pack of 2)
units
90° Elbow 32mm Brass, PA 6 M32 - Nickel Plated IP68 - -
RS Stock No. 707-9334
Mfr. Part No.166-31606 PCS32-90FMC-M32-NPB/PA6-ML (2)
HK$338.74
Each (In a Pack of 2)
units
90° Elbow 32mm Brass, PA 6 M32 - Nickel Plated IP65 - -
RS Stock No. 186-321
Mfr. Part No.167-00525 FG36-UH-PP-GY (10)
HK$88.92
Each
units
Swivel 36mm PP - Grey - IP54 - -
RS Stock No. 707-9340
Mfr. Part No.166-31802 PCS16-EI-NPB-ML (10)
HK$38.525
Each (In a Pack of 10)
units
End Insert 16mm Brass M16 - Nickel Plated IP65 - -
RS Stock No. 707-9246
Mfr. Part No.166-31005 PCS25-FM-M25-NPB-ML (10)
HK$98.258
Each (In a Pack of 10)
units
Straight 25mm Brass M25 - Nickel Plated IP54 - -
RS Stock No. 707-9387
Mfr. Part No.166-32206 LTS20-FMC-M20-NPB/PA6-ML (10)
HK$95.292
Each (In a Pack of 10)
units
Straight 20mm Brass, PA 6 M20 - Nickel Plated IP68 - -
RS Stock No. 707-9397
Mfr. Part No.166-32303 LTS20-SMC-M20-NPB/PA6-ML (10)
HK$106.016
Each (In a Pack of 10)
units
Swivel 20mm Brass, PA 6 M20 - Nickel Plated IP68 - -
RS Stock No. 707-9343
Mfr. Part No.166-31803 PCS20-EI-NPB-ML (10)
HK$32.419
Each (In a Pack of 10)
units
End Insert 20mm Brass M20 - Nickel Plated IP65 - -
RS Stock No. 707-9249
Mfr. Part No.166-31002 PCS16-FM-M16-NPB-ML (10)
HK$54.698
Each (In a Pack of 10)
units
Straight 16mm Brass M16 - Nickel Plated IP54 - -
RS Stock No. 707-9268
Mfr. Part No.166-31202 PCS16-PC-NPB-ML (10)
HK$41.638
Each (In a Pack of 10)
units
Straight 16mm Brass M16 - Nickel Plated IP54 - -