Solder Sleeves

Solder sleeves are primarily used to attach a ground wire (lead) to the shielding braid of a shielded cable by means of a shrinkable tubing assembly having an integral solder preform.
Solder sleeves are also used to splice two or more conductors together in a parallel configuration. Solder sleeves simplify product assembly and come pre-assembled with an outer heat-shrinkable jacket, pre-fluxed solder, thermoplastic sealing rings, and pre-installed ground leads that ensures completely insulated and strain relieved connections.

...
Read more Read less

Filters

Viewing 101 - 111 of 111 products
Results per page
Description Price Minimum Cable Diameter Maximum Cable Diameter Sleeve Length Material Dielectric Strength Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Quantity Colour Series Shrink Temperature Standards Met
RS Stock No. 136-2086
Mfr. Part No.CWT-5
HK$520.37
1 Box of 100
Box(es)
2mm 5mm 29.3mm Polyolefin - - -55°C +125°C - - CWT - ANSI J-STD-004, ANSI J-STD-006
RS Stock No. 781-2683
Mfr. Part No.CWT-9003
HK$5.73
Each
units
- 4.5mm 42mm Polyolefin 2kV 2 mV -55°C +125°C - Blue - - -
RS Stock No. 136-2100
Mfr. Part No.D-1744-03
HK$2,315.07
1 Box of 100
Box(es)
1.3mm 5mm 29.6mm PVDF - - -55°C +150°C - - D-1744 - ANSI J-STD-004, ANSI J-STD-006
RS Stock No. 221-6055
Mfr. Part No.SGRS-3
HK$25.41
Each (In a Pack of 10)
units
- 7mm 45.5mm PVDF - - -40°C +125°C - Blue - - -
RS Stock No. 542-5640
Mfr. Part No.B-155-3806
HK$890.00
1 Box of 100
Box(es)
2.8mm 6mm 42mm Polyolefin - - -55°C +125°C 1 Transparent - - -
RS Stock No. 136-2081
Mfr. Part No.B-155-9003
HK$715.00
1 Box of 100
Box(es)
1.8mm 5mm 42mm Polyolefin - - -55°C +125°C 2 - B-155 - ANSI J-STD-004, ANSI J-STD-006
RS Stock No. 542-5791
Mfr. Part No.B-155-4059-35-22-5/9-10
HK$40.315
Each (In a Box of 10)
units
3.7mm 7mm 33mm Polyolefin - - -55°C +125°C - Transparent - - -
RS Stock No. 782-0703
Mfr. Part No.CWT-3-W122-5
HK$20.56
Each
units
- 3mm 24.5mm Polyolefin 1kV 2.5 mV -55°C +125°C - Transparent - - -
RS Stock No. 916-2817
Mfr. Part No.B-150-11-S
HK$4,327.14
1 Box of 100
Box(es)
4mm 11.5mm 28.5mm Polyolefin - - -55°C +125°C - Transparent B-150 - ASNI J-STD-004, ASNI J-STD-006
RS Stock No. 202-7798
Mfr. Part No.CWT-3805W1
HK$13.022
Each (In a Pack of 10)
units
1.8mm 4.5mm 42mm Polyolefin - - -55°C +125°C - Transparent - - -
RS Stock No. 916-2810
Mfr. Part No.B-150-05-S
HK$1,772.31
1 Box of 100
Box(es)
1.5mm 4.8mm 18.5mm Polyolefin - - -55°C +125°C - Transparent B-150 - ASNI J-STD-004, ASNI J-STD-006
Related Products
From Lapp, this Unitronic LifYY Cable is designed ...
Description:
From Lapp, this Unitronic LifYY Cable is designed for sensor and actuator cabling with M8 and M12 connectors. It features compact dimensions and outer diameter, and so is ideal when space saving is a concern.The Unitronic sensor cable has a ...
These special, ultra-flexible cables for cable-holder chains are ...
Description:
These special, ultra-flexible cables for cable-holder chains are designed to provide permanent support for many high speed flex movements. • The conductors are gathered into harnesses• Assembled into cable strands around a pull-resistant central core• Strand pitch is very short, ...
A reliable, flame retardant cable for use in ...
Description:
A reliable, flame retardant cable for use in power chain applications. • Extra fine strands of copper wire• Conductors insulated with special PVC, black with white numbers + green/yellow earth wire• Special PVC external sleeve, silver-grey RAL 7001, flame-retardant• Small ...
Chainflex® PVC control cable is designed for medium ...
Description:
Chainflex® PVC control cable is designed for medium load requirements. • Silicon-free• Without influence of oil• Not shielded• Torsion resistant• Preferably indoor applications• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1• Freely suspended travel distances ...