Solder Sleeves

Solder sleeves are primarily used to attach a ground wire (lead) to the shielding braid of a shielded cable by means of a shrinkable tubing assembly having an integral solder preform.
Solder sleeves are also used to splice two or more conductors together in a parallel configuration. Solder sleeves simplify product assembly and come pre-assembled with an outer heat-shrinkable jacket, pre-fluxed solder, thermoplastic sealing rings, and pre-installed ground leads that ensures completely insulated and strain relieved connections.

...
Read more Read less

Filters

Viewing 61 - 80 of 122 products
Results per page
Description Price Minimum Cable Diameter Maximum Cable Diameter Sleeve Length Material Dielectric Strength Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Quantity Colour Series Shrink Temperature Standards Met
RS Stock No. 781-2683
Mfr. Part No.CWT-9003
HK$5.73
Each
units
- 4.5mm 42mm Polyolefin 2kV 2 mV -55°C +125°C - Blue - - -
RS Stock No. 542-5662
Mfr. Part No.B-155-3809
HK$622.64
1 Box of 50
Box(es)
3.7mm 8.7mm 42mm Polyolefin - - -55°C +125°C 2 Transparent - - -
RS Stock No. 221-6055
Mfr. Part No.SGRS-3
HK$16.692
Each (In a Pack of 10)
units
- 7mm 45.5mm PVDF - - -40°C +125°C - Blue - - -
RS Stock No. 819-9870
BrandRS PRO
HK$45.16
1 Bag of 10
Bag(s)
- - 35mm Copper - 600 V -55°C +125°C - Red - +150°C -
RS Stock No. 202-7798
Mfr. Part No.CWT-3805W1
HK$14.239
Each (In a Pack of 10)
units
1.8mm 4.5mm 42mm Polyolefin - - -55°C +125°C - Transparent - - -
RS Stock No. 880-5125
Mfr. Part No.SO96-3-00
HK$20.01
Each (In a Pack of 10)
units
- 5.08mm 16.5mm Fluoropolymer - - -55°C +175°C - - SO96 - ANSI J-STD-004, ANSI J-STD-006, M83519/2, MIL-S-83519/1, RCPS-100-70, RT-1404
RS Stock No. 916-2784
Mfr. Part No.B-150-05
HK$2,681.17
1 Box of 200
Box(es)
1.5mm 4.8mm 29.3mm Polyolefin - - -55°C +125°C - Transparent B-150 - ASNI J-STD-004, ASNI J-STD-006
New
RS Stock No. 190-3547
Mfr. Part No.CWT-3801
HK$4.923
Each (In a Pack of 100)
units
0.4mm 1.7mm 26mm Polyolefin 2kV - -55°C +125°C - Transparent - +85°C -
RS Stock No. 136-2109
Mfr. Part No.S03-02-R-100
HK$2,599.27
1 Box of 100
Box(es)
3.3mm 6mm 16.5mm PVDF - - -55°C +150°C - - S03-02 - ANSI J-STD-004, ANSI J-STD-006
RS Stock No. 782-2642
Mfr. Part No.B-040-22-N
HK$43.21
Each
units
- - - PVDF - - - - - Natural - - -
RS Stock No. 202-7811
Mfr. Part No.CWT-3807W1
HK$123.23
1 Pack of 10
Pack(s)
3.2mm 7mm 42mm Polyolefin 2kV - -55°C +125°C - Transparent - - -
RS Stock No. 221-6049
Mfr. Part No.SGRS-2
HK$16.525
Each (In a Pack of 10)
units
- 4.5mm 37.7mm PVDF - - -40°C +125°C - Red - - -
RS Stock No. 542-5808
Mfr. Part No.B-155-4174-35-22-5/9-10
HK$390.09
1 Box of 10
Box(es)
2.3mm 4.5mm 33mm Polyolefin - - -55°C +125°C - Transparent - - -
RS Stock No. 916-2810
Mfr. Part No.B-150-05-S
HK$1,810.19
1 Box of 100
Box(es)
1.5mm 4.8mm 18.5mm Polyolefin - - -55°C +125°C - Transparent B-150 - ASNI J-STD-004, ASNI J-STD-006
RS Stock No. 782-2627
Mfr. Part No.CWT-9004
HK$7.825
Each (In a Pack of 10)
units
- 6mm 42mm Polyolefin - - - - - Yellow - - -
RS Stock No. 136-2111
Mfr. Part No.SO63-5-00
HK$1,391.67
1 Box of 100
Box(es)
4.3mm 8mm 19.1mm PVDF - - -55°C +150°C - - SO63 - ANSI J-STD-004, ANSI J-STD-006
RS Stock No. 180-8366
Mfr. Part No.CWT3811
HK$189.40
1 Pack of 10
Pack(s)
6.6mm 10.7mm 42mm Polyolefin - - -55°C +125°C - Transparent - - -
RS Stock No. 542-5656
Mfr. Part No.B-155-3807
HK$787.38
1 Box of 100
Box(es)
3.2mm 7mm 42mm Polyolefin - - -55°C +125°C 1 Transparent - - -
New
RS Stock No. 190-3558
Mfr. Part No.B-150-07-S
HK$9.80
Each (In a Box of 200)
units
2.8mm 7.3mm 21mm Polyolefin - - -55°C +125°C - Transparent B-150 - ASNI J-STD-004, ASNI J-STD-006
RS Stock No. 916-2801
Mfr. Part No.B-150-03-S
HK$1,545.30
1 Box of 200
Box(es)
1mm 3mm 18.5mm Polyolefin - - -55°C +125°C - Transparent B-150 - ASNI J-STD-004, ASNI J-STD-006
Related Products
The Wera 3/8in VDE Zyklop insulated socket provides ...
Description:
The Wera 3/8in VDE Zyklop insulated socket provides increased safety through a yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. The insulated hand sockets are wrapped in a non-conductive material for ...
3/8" VDE sockets with increased safety through yellow ...
Description:
3/8" VDE sockets with increased safety through yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool at 10,000V for safe working at voltage of 1,000. Increased safety due to ...
Introducing professional 1/2" female square ratchet to 3/8" ...
Description:
Introducing professional 1/2" female square ratchet to 3/8" male square ratchet adaptor. This professional Facom adaptor allows you to use "junior" series 3/8" drive sockets. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use. ...
3-piece adapter set for all common ratchetsStack easily ...
Description:
3-piece adapter set for all common ratchetsStack easily thanks to magnetic insertsMax. adaptation " ≥ "Magnetic inserts hold sockets on the adapter securelyKnurled surface for threading bolts / nuts by hand.