Heat-Shrink & Cold-Shrink Sleeves

Heat Shrink
Heat shrink tubing is a type of extruded plastic tube that reduces in size when heated to a pre-determined shrink ratio to fit a specific application. A sleeve should be selected in a size larger than required to cover both the wire and components it is to be used with, before being shrunk to fit. Once fitted, the sleeve provides long lasting durability.

Materials and Types
Heat shrink is available in various different materials, colours, sizes and shrink ratios to suit the application required. Some are available with an adhesive lining that helps to bond the tubing with the cables and components.
Polyolefin is the most common material as it is highly durable and can withstand high temperatures without a restricted shelf life. They are also manufactured from PVC, fluoropolymer, neoprene and elastomeric materials. The material is often cross linked to assist with the tubing shrinking back to its original dimensions.
The pre-determined shrink ratio, for example, 2:1 or 3:1, is the measurement of how small the sleeve goes in comparison to its expanded size. When the number is higher in the shrink ratio the greater the shrinkage. It allows a precise, secure fit that does not come off easily.
Applications
Heat shrink tubing is versatile and easy to use therefore it can be applied in an assortment of applications, the most common uses being:
• Electrical insulation – covering joints and repairs
• Strain relief – relieving pressure from the cable
• Wire bundling – in harness building and cable organisation
• Environmental and mechanical protection – preventing damage from abrasion, moisture, dust and chemicals
• Identification – the wide range of colours the tubing is manufactured in allows it to be used for colour coding and component ID
Installation
When selecting the right size tubing, you should consider the maximum and minimum diameter of what you are covering. Use this information to check against the recovered diameter (the diameter after shrinking) and expanded diameter (the pre-shrinkage diameter) of the sleeve.

You can cut most tubing to a suitable length using standard scissors. The unshrunk tubing can be slid over the area or objects it is to cover. Then with a hand held heat gun or heat shrink oven, the sleeve is shrunk tightly. To prevent uneven shrinkage or overheating, check the recommended heating temperature beforehand.

...
Read more Read less

Filters

Viewing 21 - 40 of 1713 products
Results per page
Description Price Sleeve Diameter Shrunk Diameter Colour Sleeve Type Adhesive Lined Shrink Ratio Sleeve Length Material Flame Retardant Halogen Free Series Standards Met
RS Stock No. 208-9033
Mfr. Part No.HSB375-0
HK$270.10
Each
units
9.5mm 4.7mm Black Heat Shrink - 2:1 6.5 m Cross Linked Polyolefin Yes - Shrink-Kon -
RS Stock No. 396-4654
Mfr. Part No.RNF-100-3/4-0-FSP
HK$1,419.82
1 Reel of 60
Reel(s)
19mm 9.5mm Black Heat Shrink No 2:1 60 m Polyolefin Yes No RNF-100 -
RS Stock No. 389-640
BrandRS PRO
HK$297.94
1 Reel of 20 Metre(s)
Reel(s)
3.2mm 1.6mm Black Heat Shrink No 2:1 20 m Polyolefin No No - ELV, RoHS Compliant, SFP (R4-0580)
RS Stock No. 515-6827
Mfr. Part No.18056
BrandDymo
HK$315.05
Each
units
12mm 3mm Yellow Heat Shrink - 3:1 1.5 m Polyolefin Yes - DYMO -
RS Stock No. 700-4539
BrandRS PRO
HK$135.06
1 Reel of 5 Metre(s)
Reel(s)
9mm 3mm Black Heat Shrink No 3:1 5 m Polyolefin Yes No - UL
RS Stock No. 396-4626
Mfr. Part No.RNF-100-1/4-0-SP
HK$994.82
1 Reel of 75
Reel(s)
6.4mm 3.2mm Black Heat Shrink No 2:1 75 m Polyolefin No No RNF-100 -
RS Stock No. 170-6406
Mfr. Part No.RNF-100-1/4-0-STK
HK$24.39
Each
units
6.4mm 3.2mm Black Heat Shrink No 2:1 1.2 m Polyolefin No No RNF-100 -
RS Stock No. 894-7907
Mfr. Part No.RNF-100-3/4-0-SP
HK$4,068.41
1 Reel of 150
Reel(s)
19.1mm 9.5mm Black Heat Shrink No 2:1 1.2 m Polyolefin Yes No RNF-100 AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005
RS Stock No. 170-6434
Mfr. Part No.RNF-100-3/4-0-STK
HK$40.69
Each
units
19mm 9.5mm Black Heat Shrink No 2:1 1.2 m Polyolefin No No RNF-100 -
RS Stock No. 208-8939
Mfr. Part No.HSB93-0
HK$267.24
Each
units
2.4mm 1.2mm Black Heat Shrink - 2:1 11.5 m Cross Linked Polyolefin Yes - Shrink-Kon -
RS Stock No. 244-0797
Mfr. Part No.DR-25-1/8-0-SP
HK$3,257.77
1 Reel of 50 Metre(s)
Reel(s)
3.2mm 1.6mm Black Heat Shrink No 2:1 50 m Elastomer Yes No DR-25 -
RS Stock No. 170-6383
Mfr. Part No.RNF-100-1/8-0-STK
HK$18.29
Each
units
3.2mm 1.6mm Black Heat Shrink No 2:1 1.2 m Polyolefin No No RNF-100 -
RS Stock No. 417-7261
BrandRS PRO
HK$171.27
1 Bag of 20
Bag(s)
6.4mm 3.2mm Black Heat Shrink No 2:1 66 x 300 mm Polyolefin Yes No - BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
RS Stock No. 170-6412
Mfr. Part No.RNF-100-3/8-0-STK
HK$17.97
Each
units
9.5mm 4.8mm Black Heat Shrink No 2:1 1.2 m Polyolefin No No RNF-100 -
RS Stock No. 458-0667
BrandRS PRO
HK$93.10
1 Bag of 4
Bag(s)
3.2mm 1.6mm Clear Heat Shrink No 2:1 300 mm Fluoropolymer Yes No - SAE-AMS-DTL-23053/13
RS Stock No. 894-7893
Mfr. Part No.RNF-100-3/8-0-SP
HK$2,143.50
1 Reel of 150
Reel(s)
9.5mm 4.8mm Black Heat Shrink No 2:1 150 m Polyolefin No No RNF-100 AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005
RS Stock No. 712-3582
Mfr. Part No.308-30151 HIS-3-BAG-1.5/0.5-PO-X-BK (10)
HK$29.343
Each (In a Bag of 10)
units
1.5mm 0.5mm Black Heat Shrink No 3:1 200 mm Cross Linked Polyolefin Yes - HIS-3 BAG -
RS Stock No. 396-4632
Mfr. Part No.RNF-100-3/8-0-FSP
HK$1,522.18
1 Reel of 121
Reel(s)
9.5mm 4.8mm Black Heat Shrink No 2:1 121 m Polyolefin Yes No RNF-100 -
RS Stock No. 219-6484
Mfr. Part No.DR-25-1/8-0-10
HK$72.484
Each
units
3.2mm 1.6mm Black Heat Shrink No 2:1 10 m Elastomer Yes No DR-25 -
RS Stock No. 398-442
BrandRS PRO
HK$41.29
Each
units
3.2mm 1.6mm Clear Heat Shrink No 2:1 1.2 m Fluoropolymer Yes No - SAE-AMS-DTL-23053/13
Related Products
The Watchdog Timer integrated circuit is a self-contained ...
Description:
The Watchdog Timer integrated circuit is a self-contained device for preventing system failures. Certain types of hardware or software errors could cause the electronics system to fail. The watchdog timer has an input that is used to clear the watchdog ...
The Watchdog Timer integrated circuit is a self-contained ...
Description:
The Watchdog Timer integrated circuit is a self-contained device for preventing system failures. Certain types of hardware or software errors could cause the electronics system to fail. The watchdog timer has an input that is used to clear the watchdog ...
The Watchdog Timer integrated circuit is a self-contained ...
Description:
The Watchdog Timer integrated circuit is a self-contained device for preventing system failures. Certain types of hardware or software errors could cause the electronics system to fail. The watchdog timer has an input that is used to clear the watchdog ...