Cable Ties

There are many different types of cable ties on the market today, they come in different colours, materials, lengths and widths. Cable ties can also be known as wire ties, zip ties or hose ties.
The fasteners are a low-cost item which has many uses including holding things together such as cables. They are ideal for having in any tool box.

Cable ties are generally single-use devices; they are cut off rather than loosened and reused. If a closed loop needs to be opened again, rather than destroying the cable tie by cutting, it may be possible to release the ratchet from the rack. While some cable ties are designed for reuse with a tab that releases the ratchet, usually a sewing needle or a small screwdriver needs to be inserted between the ratchet and the rack.
Ties reused in this way are weaker than new ones.
For more information on how to choose the type cable ties that most suit your needs, you can consult our bespoke Cable Ties Guide.

How to use a cable tie
Cable ties are simple to use and remove.
Insert the pointed end of the tie into the head of the tie. The teeth of the cable tie catches, pull the head to tighten as far as it goes.
If the tie does not lock, undo and turn the tie over. It will only tighten if inserted the right way.
If you do not want to re-use the tie, you can cut the end to give a tidier look.

Examples of different cable ties
  • Coloured cable ties: Using coloured cable ties is a great way to identify cable groups.
  • Marker Ties: These can be written on to identify what the tie is holding.
  • Releasable cable ties: These are generally more expensive than those for single use. The catch that is fitted to the head can be released to stop the teeth biting into the head. You can use the ties many times but not forever as they will still stretch and break over time.

Uses for cable ties
There are endless uses for cable ties.
Generally, they are used to tie cables and wires together, but other uses can include training plants, securing zips, identifying keys, securing loose items when transporting, unclog sinks or even for childproofing cupboards.

...
Read more Read less

Filters

Viewing 1 - 20 of 1707 products
Results per page
Description Price Length Width Colour Material Type Quantity UV Resistant Minimum Operating Temperature Maximum Operating Temperature Series Tensile Strength Maximum Bundle Diameter Fire Behaviour
RS Stock No. 233-487
BrandRS PRO
HK$167.85
1 Bag of 100
Bag(s)
300 mm 4.8 mm Black Nylon 66 Non-Releasable 100 - -40°C +85°C - 215.6N 83mm Self-extinguishing
RS Stock No. 743-6302
BrandRS PRO
HK$423.64
1 Bag of 100
Bag(s)
100 mm 4.6 mm White Polyester Coated Stainless Steel Roller Ball 100 - -80°C +150°C - 436.1N 25mm Flame Retardant, Halogen Free
RS Stock No. 233-499
BrandRS PRO
HK$181.71
1 Bag of 1000
Bag(s)
100 mm 2.5 mm Black Nylon 66 Non-Releasable 1000 Yes -40°C +85°C - 78.4N 22mm Flame Retardant
RS Stock No. 233-455
BrandRS PRO
HK$29.43
1 Bag of 100
Bag(s)
100 mm 2.5 mm Black Nylon 66 Non-Releasable 100 - -40°C +85°C - 78.4N 22mm Self-extinguishing
RS Stock No. 666-155
Mfr. Part No.7TCG009200R0023 TY525MXR
HK$535.64
1 Bag of 100
Bag(s)
185.67 mm 4.83 mm Black Nylon 66 Weather Resistant 100 Yes -40°C +85°C Ty-Rap 222.4N 44.45mm -
RS Stock No. 547-4333
BrandRS PRO
HK$693.08
1 Bag of 100
Bag(s)
360 mm 4.6 mm Black Polyester Coated Stainless Steel Roller Ball 100 - -80°C +150°C - 436.1N 100mm Self-extinguishing
RS Stock No. 159-5335
BrandRS PRO
HK$729.80
1 Bag of 100
Bag(s)
360 mm 7.9 mm Metallic 316 Stainless Steel Roller Ball 100 - -80°C +538°C - 1089.8N 100mm Flame Retardant
RS Stock No. 252-6043
Mfr. Part No.7TAG054360R0346 TY600-175X
HK$244.67
1 Bag of 50
Bag(s)
631 mm 9 mm Black Nylon 66 Non-Releasable 50 Yes -40°C +85°C Ty-Fast 778.4N 184mm -
RS Stock No. 666-183
Mfr. Part No.7TCG009200R0025 TY528MXR
HK$304.41
1 Bag of 100
Bag(s)
360.68 mm 4.83 mm Black Nylon 66 Weather Resistant 100 Yes -40°C +85°C Ty-Rap 222.4N 101.6mm -
RS Stock No. 255-2610
Mfr. Part No.111-93149 MBT14S-SS316-ML
HK$1,132.47
1 Bag of 100
Bag(s)
362 mm 4.6 mm Metallic 316 Stainless Steel Roller Ball 100 - -80°C +538°C MBT14S 670N 102mm -
RS Stock No. 170-5273
Mfr. Part No.111-03009 T30R-PA66-NA
HK$75.81
1 Bag of 100
Bag(s)
150 mm 3.5 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C T30R 135N 35mm Self-extinguishing
RS Stock No. 180-8394
Mfr. Part No.111-03022 T30R-PA66-NA
HK$379.07
1 Bag of 500
Bag(s)
150 mm 3.5 mm Natural Nylon 66 Non-Releasable 500 - -40°C +85°C T30R 135N 35mm Self-extinguishing
RS Stock No. 686-8638
Mfr. Part No.111-01910 T18R-PA66-BK
HK$21.64
1 Bag of 100
Bag(s)
100 mm 2.5 mm Black Nylon 66 Non-Releasable 100 Yes -40°C +85°C T18R 80N 22mm -
RS Stock No. 231-9205
Mfr. Part No.111-02160 T18L-PA66W-BK
HK$75.92
1 Bag of 100
Bag(s)
200 mm 2.5 mm Black Nylon 66 UV Resistant 100 - -40°C +85°C T18L 80N 55mm Self-extinguishing
RS Stock No. 190-4212
Mfr. Part No.111-01919 T18R-PA66-NA
HK$52.45
1 Bag of 100
Bag(s)
100 mm 2.5 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C T18R 80N 22mm -
RS Stock No. 212-8122
Mfr. Part No.7TAG009510R0056 TY53MFR
HK$226.24
1 Bag of 100
Bag(s)
101.6 mm 2.3 mm White Nylon 66 Non-Releasable 100 - -40°C +65°C Ty-Rap 80.1N 15.875mm -
RS Stock No. 666-177
Mfr. Part No.7TCG009310R0020 TY527MXR
HK$467.00
1 Bag of 100
Bag(s)
340.36 mm 6.86 mm Black Nylon 66 Weather Resistant 100 Yes -40°C +85°C Ty-Rap 533.8N 88.9mm -
RS Stock No. 255-2604
Mfr. Part No.111-93089 MBT8S-SS316-ML
HK$1,552.40
1 Bag of 100
Bag(s)
201 mm 4.6 mm Metallic 316 Stainless Steel Roller Ball 100 - -80°C +538°C MBT8S 670N 50mm -
RS Stock No. 190-4082
Mfr. Part No.111-08229 T80I-PA66-NA
HK$227.26
1 Bag of 100
Bag(s)
300 mm 4.7 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C T80I 355N 85mm -
RS Stock No. 549-886
Mfr. Part No.131-22510 REL250-PA66-BK
HK$234.78
1 Bag of 100
Bag(s)
250 mm 7.6 mm Black Nylon 66 Releasable 100 - -40°C +85°C REL250 200N 68mm -