Cable Tie Mounts

Filters

Viewing 81 - 100 of 179 products
Results per page
Description Price Colour Cable Tie Width Acceptance Length Width Fixing Hole Diameter Self Adhesive Material Series Minimum Operating Temperature Maximum Operating Temperature Quantity Fire Behaviour
RS Stock No. 133-1750
Mfr. Part No.151-01277 LOK01-PA11-BK
HK$184.71
1 Bag of 100
Bag(s)
Black 9mm 44mm 12 mm 8mm - Nylon 11 LOK01 - - 100 -
RS Stock No. 446-740
Mfr. Part No.151-02259 CL8-PA66W-BK (100)
HK$153.57
1 Bag of 100
Bag(s)
Black 8mm 27.3mm 12.5 mm 6.5mm - Nylon 66 CL, CL8 -40°C +85°C 100 -
RS Stock No. 832-7029
Mfr. Part No.151-00757 CTAM1-PEEK-BGE (100)
HK$3,651.08
1 Bag of 100
Bag(s)
Beige 4.6mm 20.5mm 10.2 mm 4.3mm - PEEK 151 -55°C +240°C 100 -
RS Stock No. 812-5863
Mfr. Part No.TC5142-NDT
HK$800.23
1 Bag of 100
Bag(s)
Blue 0.3in 23.42mm 14.3 mm - - Nylon - -40°C +85°C 100 -
RS Stock No. 753-8524
Mfr. Part No.151-10902 QM30-PA66-NA (100)
HK$212.92
1 Bag of 100
Bag(s)
Natural 5.1mm 30mm 30 mm 4.1mm - Nylon 66 Q -40°C +85°C 100 -
RS Stock No. 188-9435
Mfr. Part No.151-02659 FMB4APT-I-PA66HS-BK (10)
HK$8.752
Each (In a Bag of 10)
units
Black 5.4mm 28mm 28 mm - Yes - FlexTack -40°C +105°C 10 Halogen Free
RS Stock No. 811-1717
BrandRS PRO
HK$542.03
1 Bag of 250
Bag(s)
Natural 5.5mm 29.2mm 29.2 mm 5mm Yes Nylon 66 HC - - 2 -
RS Stock No. 754-6358
Mfr. Part No.151-10916 QM40A-PA66-BK (50)
HK$260.40
1 Bag of 50
Bag(s)
Black 8.4mm 40mm 40 mm 4.1mm Yes Polyamide Q -40°C +105°C 50 -
RS Stock No. 840-0672
Mfr. Part No.151-00838 SSPC5-SS316-ML (100)
HK$1,259.09
1 Bag of 100
Bag(s)
- - 23mm 10.2 mm 5.3mm - Stainless Steel SSPC -80°C +538°C 100 -
RS Stock No. 180-8428
Mfr. Part No.CMT1
HK$5.414
Each (In a Pack of 10)
units
Ivory - 40mm 19 mm 28mm Yes Nylon 66 - -40°C +85°C 50 -
RS Stock No. 812-5848
Mfr. Part No.TC344A-NDT
HK$5,871.35
1 Bag of 1000
Bag(s)
- 0.14in 19.05mm 19.05 mm - Yes Nylon - 0°C +66°C 100 -
RS Stock No. 448-203
Mfr. Part No.151-28530 MB5A3-PA66-BK (100)
HK$868.85
1 Bag of 100
Bag(s)
Black 10mm 38mm 38 mm 4.7mm Yes Nylon 66 MB -40°C +85°C 100 -
RS Stock No. 666-436
Mfr. Part No.TC5349A
HK$575.43
1 Bag of 100
Bag(s)
Natural 6mm 24mm 24 mm - - Nylon 66 TC -40°F +185°F - -
RS Stock No. 446-633
Mfr. Part No.151-24419 MP4M3-PA66-NA (100)
HK$2,243.46
1 Bag of 100
Bag(s)
Natural 5.2mm 139.8mm 12.7 mm 3.7mm - Nylon 66 MP -40°C +85°C 100 -
RS Stock No. 813-3177
Mfr. Part No.151-01906 SFC3-PA66-BK (100)
HK$123.24
1 Bag of 100
Bag(s)
Black 8.6mm 15.5mm 22 mm 6.3mm - Nylon 66 - -40°C +85°C 100 -
RS Stock No. 299-1009
Mfr. Part No.TC368ARS
HK$396.17
1 Bag of 50
Bag(s)
Natural 19.05mm 50.8mm 50.8 mm - Yes Nylon 66 TC 0°C +66°C 50 -
RS Stock No. 705-6340
Mfr. Part No.151-26302 LKM-PA66-BK (500)
HK$522.35
1 Bag of 500
Bag(s)
Black 7.6mm 27mm 12 mm 6mm - Nylon 66 LKC -40°C +85°C 500 -
RS Stock No. 131-0247
Mfr. Part No.151-01561 MB5APT-I-PA66-BK
HK$1,730.35
1 Bag of 100
Bag(s)
Black 10mm 38mm 38 mm 4.7mm Yes Nylon 66 SolidTack MB5APT-I -40°C +85°C 100 Self-extinguishing
RS Stock No. 753-8552
Mfr. Part No.151-10915 QM30A-PA66-BK (100)
HK$384.65
1 Bag of 100
Bag(s)
Black 5.1mm 30mm 30 mm 4.1mm Yes Nylon 66 Q -40°C +85°C 100 -
RS Stock No. 501-4565
Mfr. Part No.151-25619 MSMP6/6-PA66-NA (100)
HK$1,326.26
1 Bag of 100
Bag(s)
Natural 8.2mm 242mm 15.7 mm 5.1mm - Nylon 66 MSMP -40°C +85°C 100 -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...