Cable Tie Mounts

Filters

Viewing 41 - 60 of 180 products
Results per page
Description Price Colour Cable Tie Width Acceptance Length Width Fixing Hole Diameter Self Adhesive Material Series Minimum Operating Temperature Maximum Operating Temperature Quantity Fire Behaviour
RS Stock No. 501-4442
Mfr. Part No.151-25519 MSMP5/10-PA66-NA (100)
HK$1,022.74
1 Bag of 100
Bag(s)
Natural 8.2mm 204mm 15.7 mm 5.1mm - Nylon 66 MSMP -40°C +85°C 100 -
RS Stock No. 813-3177
Mfr. Part No.151-01906 SFC3-PA66-BK (100)
HK$123.24
1 Bag of 100
Bag(s)
Black 8.6mm 15.5mm 22 mm 6.3mm - Nylon 66 - -40°C +85°C 100 -
RS Stock No. 131-0247
Mfr. Part No.151-01561 MB5APT-I-PA66-BK
HK$1,730.35
1 Bag of 100
Bag(s)
Black 10mm 38mm 38 mm 4.7mm Yes Nylon 66 SolidTack MB5APT-I -40°C +85°C 100 Self-extinguishing
RS Stock No. 190-3354
Mfr. Part No.151-28529 MB5A-PA66-WH (100)
HK$903.30
1 Bag of 100
Bag(s)
White 10mm 37.7mm 37.7 mm 4.7mm Yes Nylon 66 MB -40°C +85°C 100 -
RS Stock No. 753-8524
Mfr. Part No.151-10902 QM30-PA66-NA (100)
HK$212.92
1 Bag of 100
Bag(s)
Natural 5.1mm 30mm 30 mm 4.1mm - Nylon 66 Q -40°C +85°C 100 -
RS Stock No. 812-5848
Mfr. Part No.TC344A-NDT
HK$5,871.35
1 Bag of 1000
Bag(s)
- 0.14in 19.05mm 19.05 mm - Yes Nylon - 0°C +66°C 100 -
RS Stock No. 829-6108
Mfr. Part No.151-01169 MCMB3-PA66MP-BU (100)
HK$568.57
1 Bag of 100
Bag(s)
Blue 4.1mm 19mm 19 mm 3.1mm - Metal Detectable Polypropylene MCT30 - - 100 -
RS Stock No. 180-8425
Mfr. Part No.TAGN71L-4010
HK$1,572.19
1 Bag of 500
Bag(s)
White - - - 8mm Yes - - -40°C +80°C 500 -
RS Stock No. 446-623
Mfr. Part No.151-11810 TY8G1S-PA66W-BK (100)
HK$605.17
1 Bag of 100
Bag(s)
- - - - - - - - - - - -
New
RS Stock No. 194-6386
Mfr. Part No.151-00653
HK$1,849.39
1 Bag of 100
Bag(s)
Blue 6.4mm 17.8mm 11.8 mm 4.5mm - - - -80°C +170°C 100 -
RS Stock No. 192-3587
Mfr. Part No.151-03055
HK$11.024
Each (In a Pack of 25)
units
Black - 17.5mm 22.5 mm 9.8mm - Polyamide - -40°C +105°C 25 -
RS Stock No. 812-5863
Mfr. Part No.TC5142-NDT
HK$800.23
1 Bag of 100
Bag(s)
Blue 0.3in 23.42mm 14.3 mm - - Nylon - -40°C +85°C 100 -
RS Stock No. 840-0672
Mfr. Part No.151-00838 SSPC5-SS316-ML (100)
HK$1,259.09
1 Bag of 100
Bag(s)
- - 23mm 10.2 mm 5.3mm - Stainless Steel SSPC -80°C +538°C 100 -
RS Stock No. 754-6351
Mfr. Part No.151-10906 QM40A-PA66-NA (50)
HK$397.43
1 Bag of 50
Bag(s)
Natural 8.4mm 40mm 40 mm 4.1mm Yes Polyamide Q -40°C +105°C 50 -
RS Stock No. 666-694
Mfr. Part No.151-80500 LOK01B-PA6HIR-BK (100)
HK$98.27
1 Bag of 100
Bag(s)
Black 9mm 30mm 12 mm 6mm - PA 6 LOK -40°C +105°C 100 -
RS Stock No. 364-6558
Mfr. Part No.111-95000 LFPC150-PO-BK (25)
HK$687.54
1 Reel of 25 Metre(s)
Reel(s)
- - - - - - Polyolefin - - - - -
RS Stock No. 865-9717
BrandRS PRO
HK$70.47
1 Bag of 100
Bag(s)
Natural 9.3mm 30mm 14.7 mm 5mm - Nylon 66 HC - - 100 -
RS Stock No. 811-1717
BrandRS PRO
HK$542.03
1 Bag of 250
Bag(s)
Natural 5.5mm 29.2mm 29.2 mm 5mm Yes Nylon 66 HC - - 2 -
RS Stock No. 131-0243
Mfr. Part No.151-01557 MB3APT-I-PA66-BK
HK$945.87
1 Bag of 100
Bag(s)
Black 4.4mm 19mm 19 mm 3.1mm Yes Nylon 66 SolidTack MB3APT-I -40°C +85°C 100 Self-extinguishing
RS Stock No. 273-788
Mfr. Part No.01890525010
BrandMarquardt
HK$198.63
Each
units
- - - - - - - - - - - -
Related Products
Atmel offers a powerful ROMless 8051 microcontrollers that ...
Description:
Atmel offers a powerful ROMless 8051 microcontrollers that require a combination of performance, flexibility, and power efficiency. Single Cycle CoreFlash ISP (In-System Programmable)Flash (Reprogrammable)CAN Networking MCUsUSB MCUsROMless.
The PIC16F range of Microcontrollers from Microchip are ...
Description:
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture ...
The S08-core 8-bit microcontroller family features high-performance and ...
Description:
The S08-core 8-bit microcontroller family features high-performance and low power. A zero-component auto-wakeup from "stop" reduces current to 0.7μAUp to 40MHz CPU/20MHz bus at 2.1V and 16MHz CPU/8MHz bus at 1.8VProgrammable internal clock generator with temperature and voltage compensation (typical ...
High-performance, 8-bit microController: 16KB flash. It retains all ...
Description:
High-performance, 8-bit microController: 16KB flash. It retains all features of the 80C52 with 256 Bytes of internal RAM, a 9-source 4-level interrupt controller, and three timer/counters. It features a programmable counter array, an XRAM of 1024 bytes, hardware watchdog timer, ...