Cable Sleeving Kits & Refills

Cable sleeving kits are used to protect and neatly store your cables and wires of different lengths, shapes and sizes.

Why are cable sleeving kits beneficial?

Cables and wires can easily tangle and are prone to damage from being stood on or from the outside elements. Cable sleeving is important as is protects your cables and wires from electrical, mechanical, environmental and chemical damage.

Different types of cable sleeving kits

Cable sleeving is made from materials such as PVC and steel, which do not break or crack. The kits can vary from boxed dispensers with reels of sleeving to carry cases with pre-cut pieces of sleeving of different sizes and lengths.

Common types of cable sleeving include:

  • Heat shrink tubing – provides electrical insulation and mechanical protection. Due to the availability of different colours, heat shrink can also be used to colour code wires for easy identification. When heated, heat shrink conforms to the cable it surrounds.
  • Braided sleeving – lightweight and flexible and can provide protection for bundles of cables. The special structure of the braiding keeps out moisture and dirt making it suitable for vehicle manufacturing and robotics.

...
Read more Read less

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Kit Type Quantity Included Sleeve Length Material Sleeve Diameter Colour Minimum Operating Temperature Maximum Operating Temperature Adhesive Lined Fire Behaviour Series Shrink Ratio
RS Stock No. 397-679
BrandRS PRO
HK$764.70
Each
units
- - - Polyolefin 2.4 mm, 3 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm Black, Blue, Brown, Green/Yellow, Red, White, Yellow - - Yes - - 2:1, 3:1
RS Stock No. 487-3852
BrandRS PRO
HK$953.20
Each
units
- - Assorted Lengths Polyolefin Assorted Assorted - - Yes - - 2:1, 3:1
RS Stock No. 113-2596
Mfr. Part No.RNF 100 KIT
HK$2,029.54
Each
units
- - Longueurs assorties Polyolefin 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm Black - - No - RNF-100 2:1
RS Stock No. 170-6771
Mfr. Part No.CGPT-R-KIT-2
HK$1,463.52
1 Kit
Kit(s)
- 6 - Polyolefin 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 12.7 mm, 25.4 mm Black -40°C +135°C No Flame Retardant CGPT 2:1
RS Stock No. 417-9087
BrandRS PRO
HK$1,029.88
1 Kit
Kit(s)
- - Assortiment Polyolefin 3mm Blue, Red, White, Yellow - - Yes - - 3:1
RS Stock No. 487-4451
Mfr. Part No.RNF-100-COL-KIT2
HK$1,090.33
Each
units
- - Longueurs assorties Cross Linked Polyolefin 25.4mm - - - No - RNF-100 2:1
RS Stock No. 397-4263
BrandRS PRO
HK$973.39
1 Kit
Kit(s)
- - Longueurs assorties Polyolefin 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm Black, Blue, Green/Yellow, Red, White - - Yes - - 2:1
RS Stock No. 364-1474
Mfr. Part No.CGAT-R-12/4-0
HK$250.07
1 Reel of 2 Metre(s)
Reel(s)
Refill 1 2.5m Polyolefin 12mm Black -30°C +80°C Yes Flame Retardant CGAT 3:1
RS Stock No. 399-603
Mfr. Part No.600-01830 H30 tubing-CR-PK (100)
HK$36.22
1 Bag of 100
Bag(s)
- 100 0.02m Neoprene 3mm Black -65°C +95°C - - - -
RS Stock No. 711-4783
Mfr. Part No.380-03005 SHRINKIT 321 UNIVERSAL BASIC-PO-X-MIX
HK$485.88
Each
units
- - 35mm Cross Linked Polyolefin 3 mm, 6 mm, 9 mm, 12 mm, 18 mm Black, Blue, Green/Yellow, Red, White - - No - - 3:1
RS Stock No. 458-0645
BrandRS PRO
HK$957.19
Each
units
- - Longueurs assorties Polyolefin 3.2 mm, 6.4 mm, 9.5 mm, 12.7 mm Assorted - - No - - 2:1
RS Stock No. 394-8315
Mfr. Part No.RNF-100-KIT-BLACK
HK$548.29
1 Kit
Kit(s)
- 235 0.05 m, 0.07 m, 0.1 m, 0.2 m Polyolefin 1.6 mm, 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm, 19.1 mm Black -55°C +135°C - Flame Retardant RNF100 2:1
RS Stock No. 151-846
Mfr. Part No.380-03001 SHRINKIT 321 BASIC-PO-X-BK
HK$396.25
1 Kit
Kit(s)
- 220 0.035 m, 0.08 m Cross Linked Polyolefin 1.5 mm, 3 mm, 6 mm, 12 mm, 18 mm Black -55°C +135°C No Self-extinguishing ShrinKit 321 Basic 3:1
RS Stock No. 399-726
Mfr. Part No.600-01830 H30 tubing-CR-PK (100)
HK$34.16
1 Bag of 100
Bag(s)
- 100 0.02m Neoprene 3mm Pink -65°C +95°C - - - -
RS Stock No. 394-8321
Mfr. Part No.LSTT-KIT
HK$305.17
1 Kit
Kit(s)
- 127 0.035 m, 0.07 m, 0.1 m Polyolefin 1.6 mm, 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm Black -40°C +125°C No - LSTT 2:1
RS Stock No. 170-6002
Mfr. Part No.LSTT-R-KIT-1
HK$1,696.13
1 Kit
Kit(s)
- 6 - Polyolefin 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 12.7 mm, 25.4 mm Black -40°C +105°C - - LSTT 2:1
RS Stock No. 151-896
Mfr. Part No.380-03003 SHRINKIT 321-A-PO-X-BK/CL
HK$1,074.09
1 Kit
Kit(s)
- 385 0.035 m, 0.04 m, 0.05 m, 0.065 m, 0.1 m, 0.2 m Cross Linked Polyolefin 3 mm, 6 mm, 12 mm, 24 mm Black, Clear -55°C +110°C Yes Self-extinguishing ShrinKit 321-A 3:1
RS Stock No. 458-0639
BrandRS PRO
HK$709.34
Each
units
- - 100mm Fluoropolymer, Polyolefin, PVDF 3 mm, 3.2 mm, 6.4 mm, 9 mm Clear - - - - - 2:1
RS Stock No. 342-7048
Mfr. Part No.CGAT-KIT
HK$984.33
Each
units
- 90 0.1 m, 0.15 m Polyolefin 3 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm Black -30°C +80°C Yes Flame Retardant CGAT 3:1
RS Stock No. 364-1503
Mfr. Part No.CGAT-R-KIT-1
HK$1,526.13
1 Kit
Kit(s)
- 6 1.5 m, 2 m, 2.5 m, 3 m, 3.5 m, 5 m Polyolefin 3 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm Black -30°C +80°C Yes Flame Retardant CGAT 3:1