Cable Sleeves

For protecting and organizing your cables, cable sleeves are a must. Whether you’re bundling several cables together, or want to insulate a single cable from abrasive environments, our range of cable sleeves are flexible enough to suit your purposes.
• Flexible
Our cable sleeves will allow a high amount of flexibility without flattening against the protected cable.
• Expandable
With cable diameters to meet your needs, our braided cable sleeves are also available in expandable options, which are perfect for binding multiple cables.
• Durable
Our cable sleeves are available in various materials, which can offer resistance to acids, fuels, oils and UV rays.
• Versatile
There also copper plated versions that provide EMC screening, and low smoke, fire resistant models. Our cable sleeves are ideal for protecting cables in specialist environments.

...
Read more Read less

Filters

Viewing 81 - 100 of 693 products
Results per page
Description Price Sleeve Diameter Colour Material Sleeve Length Braided Minimum Cable Diameter Maximum Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Shielded Dielectric Strength Wall Thickness
RS Stock No. 408-192
BrandRS PRO
HK$172.30
1 Bag of 5 Metre(s)
Bag(s)
30mm Grey PET 5m Yes Yes 25mm 45mm -40°C +125°C - - - -
RS Stock No. 451-269
Mfr. Part No.901-10236
HK$2,842.08
1 Reel of 100 Metre(s)
Reel(s)
12mm Black Nylon 66 100m Yes - 8mm 14mm -60°C +150°C - - - -
RS Stock No. 187-4650
Mfr. Part No.170-11000 HEGP10-PET-BK (100)
HK$116.55
1 Reel of 5 Metre(s)
Reel(s)
10mm Black PET 5m Yes Yes 7mm 15mm -50°C +150°C - - - -
RS Stock No. 838-5756
Mfr. Part No.170-03067 BSWTOOL14-OG
HK$88.85
Each
units
6.4mm Orange - - Yes - - 6.4mm - - - Yes - -
RS Stock No. 404-235
BrandRS PRO
HK$82.30
1 Bag of 50 Metre(s)
Bag(s)
2mm Black PVC 50m No - 2mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS Stock No. 756-8708
Mfr. Part No.30508
HK$178.84
Each
units
8mm Grey Fibreglass, Nickel Plated Copper 1m - Yes 8mm 20mm -60°C +160°C - - - -
RS Stock No. 265-0540
Mfr. Part No.611-10313 SLPLU50 tubing-SI-YE
HK$850.68
1 Reel of 25 Metre(s)
Reel(s)
5mm Yellow Silicone Rubber 25m - - 5mm - -70°C +180°C Halogen Free - 21kV/mm 0.5mm
RS Stock No. 187-4644
Mfr. Part No.170-10800 HEGP08-PET-BK (100)
HK$110.81
1 Reel of 5 Metre(s)
Reel(s)
8mm Black PET 5m Yes Yes 5mm 12mm -50°C +150°C - - - -
RS Stock No. 163-3908
Mfr. Part No.30508
HK$105.42
Each (In a Bag of 100)
units
8mm Grey Fibreglass, Nickel Plated Copper 1m - Yes 8mm 20mm -60°C +160°C - - - -
RS Stock No. 668-1254
BrandRS PRO
HK$205.69
1 Bag of 5 Metre(s)
Bag(s)
16mm Natural Fibreglass 5m Yes No 16mm - -40°C +300°C Halogen Free, Self-extinguishing - 1kV 0.6mm
RS Stock No. 438-1870
Mfr. Part No.06240005010
HK$881.05
1 Box of 100 Metre(s)
Box(es)
8mm Black PET 100m Yes Yes 8mm 16mm -50°C +130°C - - - -
RS Stock No. 265-0477
Mfr. Part No.611-10302 SLPLU10 tubing-SI-YE
HK$482.31
1 Reel of 25 Metre(s)
Reel(s)
1mm Yellow Silicone Rubber 25m - - 1mm - -70°C +180°C Halogen Free - 21kV/mm 0.5mm
RS Stock No. 168-1307
Mfr. Part No.P10511 BK005
BrandAlpha Wire
HK$206.55
1 Reel of 30 Metre(s)
Reel(s)
2.31mm Black PVC 30m - - 2.31mm 2.57mm -20°C +105°C - - 34.3kV/mm 0.41mm
RS Stock No. 397-742
Mfr. Part No.PH30X20BK
HK$162.98
1 Bag of 500
Bag(s)
3mm Black Chloroprene 20mm - Yes 3mm 6mm -65°C +95°C - - - 0.8mm
RS Stock No. 398-852
BrandRS PRO
HK$43.257
Each (In a Pack of 3)
units
4mm Black Acrylic Fibreglass 5m Yes No - 4mm -25°C +155°C Halogen Free - 1.5kV 0.3mm
RS Stock No. 404-118
Mfr. Part No.HEGPX03BKX30M
HK$411.50
1 Bag of 30 Metre(s)
Bag(s)
3mm Black PET 30m Yes Yes 2mm 6mm -50°C +150°C - - - -
RS Stock No. 244-5152
Mfr. Part No.RAY-101-3.0(10)CK0610
HK$57.166
Each
units
3mm - Tinned Copper 10m Yes Yes 2.5mm 5mm - - - Yes - -
RS Stock No. 404-225
BrandRS PRO
HK$91.04
1 Bag of 50 Metre(s)
Bag(s)
2mm Green PVC 50m No - 2mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS Stock No. 170-2044
Mfr. Part No.02010005007
HK$55.75
1 Bag of 100
Bag(s)
5mm Red Neoprene 25mm - Yes 5mm 9mm - - - - - 0.7mm
RS Stock No. 716-6065
Mfr. Part No.170-02000 HEGMANWO-02-NOMEX®-GN
HK$1,107.16
1 Reel of 100 Metre(s)
Reel(s)
1mm Green Meta-Aramid NOMEX 100m Yes Yes 1mm 2mm - +240°C - - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...