Cable Sleeves

Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.

What is a cable sleeve?

Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.

Types of cable sleeving:

Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.
For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.

Cable sleeving materials:

A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.


...
Read more Read less

Filters

Viewing 1 - 20 of 220 products
Results per page
Description Price Sleeve Diameter Colour Material Sleeve Length Braided Minimum Cable Diameter Maximum Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Shielded Dielectric Strength Wall Thickness
RS Stock No. 519-608
Mfr. Part No.170-50200 HEGPV0X20-PBT-BK
HK$3,850.97
1 Reel of 100 Metre(s)
Reel(s)
20mm Black PET 100m Yes Yes 12mm 32mm -50°C +150°C - - - -
RS Stock No. 399-776
Mfr. Part No.600-01521 H12-CR-BK (100)
HK$32.59
1 Bag of 100
Bag(s)
1.2mm Black Chloroprene 20mm - Yes 1.2mm 2.4mm -65°C +95°C - - - 0.7mm
RS Stock No. 399-580
Mfr. Part No.600-01602 H15 tubing-CR-BK (100)
HK$38.15
1 Bag of 100
Bag(s)
1.5mm Black Chloroprene 20mm - Yes 1.5mm 3mm -65°C +95°C - - - 0.8mm
RS Stock No. 419-8527
Mfr. Part No.170-31202 HEGPV012-PBT-GY (50)
HK$30.403
Each
units
11mm Grey PET 10m Yes Yes 11mm 17mm -50°C +150°C - - - -
RS Stock No. 716-6043
Mfr. Part No.170-02103 HEGMAN-08-NOMEX®-GN
HK$5,447.76
1 Reel of 50 Metre(s)
Reel(s)
6mm Green Meta-Aramid NOMEX 50m Yes Yes 6mm 12mm - +240°C - - - -
RS Stock No. 187-4622
Mfr. Part No.170-10500 HEGP05-PET-BK (200)
HK$82.48
1 Reel of 5 Metre(s)
Reel(s)
5mm Black PET 5m Yes Yes 3mm 9mm -50°C +150°C - - - -
RS Stock No. 170-5431
Mfr. Part No.170-40803 6TS8
HK$12.866
Each
units
8mm Grey Nylon 66 10m Yes Yes 5mm 10mm -60°C +160°C - - - -
RS Stock No. 399-760
Mfr. Part No.902-01465 T50RPRN-PA66-BU (100)
HK$100.95
1 Bag of 100
Bag(s)
5mm Black Chloroprene 25mm - Yes 5mm 10mm -65°C +95°C - - - 1mm
RS Stock No. 302-9127
Mfr. Part No.170-80150 HLB15-PET-BK
HK$129.27
Each
units
15mm Black PET 10m Yes Yes 5mm 21mm -50°C +150°C - - - -
RS Stock No. 399-596
Mfr. Part No.600-01701 H20 tubing-CR-BK (100)
HK$52.43
1 Bag of 100
Bag(s)
2mm Black Chloroprene 20mm - Yes 2mm 4mm -65°C +95°C - - - 0.8mm
RS Stock No. 519-595
Mfr. Part No.170-50120 HEGPV0X12-PBT-BK
HK$2,294.94
1 Reel of 100 Metre(s)
Reel(s)
12mm Black PET 100m Yes Yes 6mm 19mm -50°C +150°C - - - -
RS Stock No. 716-6062
Mfr. Part No.170-02108 HEGMAN-30-NOMEX®-GN
HK$17,881.99
1 Reel of 50 Metre(s)
Reel(s)
20mm Green Meta-Aramid NOMEX 50m Yes Yes 20mm 40mm - +240°C - - - -
RS Stock No. 404-128
Mfr. Part No.HEGPX12BKX30M
HK$538.13
1 Bag of 30 Metre(s)
Bag(s)
12mm Black PET 30m Yes Yes 6mm 19mm -50°C +150°C - - - -
RS Stock No. 419-8511
Mfr. Part No.VOG06
HK$16.627
Each
units
5mm Grey PET 10m Yes Yes 5mm 11mm +50°C +150°C - - - -
RS Stock No. 716-6047
Mfr. Part No.170-02104 HEGMAN-10-NOMEX®-GN
HK$5,777.41
1 Reel of 50 Metre(s)
Reel(s)
8mm Green Meta-Aramid NOMEX 50m Yes Yes 8mm 16mm - +240°C - - - -
RS Stock No. 716-6053
Mfr. Part No.170-02107 HEGMAN-25-NOMEX®-GN
HK$12,508.49
1 Reel of 50 Metre(s)
Reel(s)
15mm Green Meta-Aramid NOMEX 50m Yes Yes 15mm 30mm - +240°C - - - -
RS Stock No. 404-112
Mfr. Part No.170-00200 HEGPX20-PET-BK (100)
HK$764.16
1 Bag of 30 Metre(s)
Bag(s)
20mm Black PET 30m Yes Yes 12mm 32mm -50°C +150°C - - - -
RS Stock No. 716-6056
Mfr. Part No.170-02105 HEGMAN-15-NOMEX®-GN
HK$6,731.08
1 Reel of 50 Metre(s)
Reel(s)
10mm Green Meta-Aramid NOMEX 50m Yes Yes 10mm 20mm - +240°C - - - -
RS Stock No. 170-5419
Mfr. Part No.170-40302 6TS3
HK$8.206
Each
units
3mm Grey Nylon 66 10m Yes Yes 2mm 4mm -60°C +160°C - - - -
RS Stock No. 404-118
Mfr. Part No.HEGPX03BKX30M
HK$434.53
1 Bag of 30 Metre(s)
Bag(s)
3mm Black PET 30m Yes Yes 2mm 6mm -50°C +150°C - - - -