Cable Sleeves

For protecting and organizing your cables, cable sleeves are a must. Whether you’re bundling several cables together, or want to insulate a single cable from abrasive environments, our range of cable sleeves are flexible enough to suit your purposes.
• Flexible
Our cable sleeves will allow a high amount of flexibility without flattening against the protected cable.
• Expandable
With cable diameters to meet your needs, our braided cable sleeves are also available in expandable options, which are perfect for binding multiple cables.
• Durable
Our cable sleeves are available in various materials, which can offer resistance to acids, fuels, oils and UV rays.
• Versatile
There also copper plated versions that provide EMC screening, and low smoke, fire resistant models. Our cable sleeves are ideal for protecting cables in specialist environments.

...
Read more Read less

Filters

Viewing 1 - 20 of 678 products
Results per page
Description Price Sleeve Diameter Colour Material Sleeve Length Braided Minimum Cable Diameter Maximum Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Shielded Dielectric Strength Wall Thickness
RS Stock No. 103-4304
Mfr. Part No.F.66.12.SW
BrandPMA
HK$1,173.77
1 Reel of 50 Metre(s)
Reel(s)
12mm Black Polyamide 50m Yes - 11mm 16mm -55°C +125°C Halogen Free, Self-extinguishing - - -
RS Stock No. 404-196
BrandRS PRO
HK$4.771
Each
units
6mm Black PVC 10m No - - 6mm -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS Stock No. 100-3913
Mfr. Part No.RAY-101-20.0(50)
HK$9,508.89
1 Reel of 50 Metre(s)
Reel(s)
20mm Silver Copper 50m Yes Yes 16mm 38mm -65°C 150°C - Yes - -
RS Stock No. 244-5225
Mfr. Part No.RAY-101-20.0(10)CK0610
HK$1,452.54
1 Reel of 10 Metre(s)
Reel(s)
20mm - Copper 10m Yes Yes 16mm 38mm - - - Yes - -
RS Stock No. 519-608
Mfr. Part No.170-50200 HEGPV0X20-PBT-BK
HK$3,174.84
1 Reel of 100 Metre(s)
Reel(s)
20mm Black PET 100m Yes Yes 12mm 32mm -50°C +150°C - - - -
RS Stock No. 408-209
BrandRS PRO
HK$60.06
1 Bag of 5 Metre(s)
Bag(s)
6mm Black PET 5m Yes Yes 6mm 18mm -40°C +125°C - - - -
RS Stock No. 408-205
BrandRS PRO
HK$67.36
1 Bag of 5 Metre(s)
Bag(s)
15mm Black PET 5m Yes Yes 10mm 25mm -40°C +125°C - - - -
RS Stock No. 772-0300
Mfr. Part No.FCS-13
BrandUVOX
HK$404.02
Each
units
- Grey Nylon 5m Yes Yes 8mm 20mm -30°C +90°C - Yes - -
RS Stock No. 399-776
Mfr. Part No.600-01521 H12-CR-BK (100)
HK$28.97
1 Bag of 100
Bag(s)
1.2mm Black Chloroprene 20mm - Yes 1.2mm 2.4mm -65°C +95°C - - - 0.7mm
RS Stock No. 404-130
BrandRS PRO
HK$72.18
1 Bag of 40 Metre(s)
Bag(s)
3mm Green/Yellow PVC 40m No - 3mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.4mm
RS Stock No. 408-198
BrandRS PRO
HK$35.23
1 Bag of 5 Metre(s)
Bag(s)
5mm Black PET 5m Yes Yes 3mm 10mm -40°C +125°C - - - -
RS Stock No. 399-580
Mfr. Part No.600-01602 H15 tubing-CR-BK (100)
HK$32.76
1 Bag of 100
Bag(s)
1.5mm Black Chloroprene 20mm - Yes 1.5mm 3mm -65°C +95°C - - - 0.8mm
RS Stock No. 668-1295
BrandRS PRO
HK$131.38
1 Bag of 5 Metre(s)
Bag(s)
10mm Natural Fibreglass 5m Yes Yes 10mm 22mm -70°C +250°C Halogen Free, Self-extinguishing - 1kV 0.85mm
RS Stock No. 419-8527
Mfr. Part No.170-31202 HEGPV012-PBT-GY (50)
HK$22.736
Each
units
11mm Grey PET 10m Yes Yes 11mm 17mm -50°C +150°C - - - -
RS Stock No. 887-2850
Mfr. Part No.RAY-103-7.5(10)
HK$153.616
Each
units
7.5mm - Nickel Plated Copper Alloy 10m Yes Yes 7mm 14mm - - - Yes - -
RS Stock No. 321-2032
Mfr. Part No.08010010010
HK$198.97
1 Reel of 25 Metre(s)
Reel(s)
6mm Black PVC 25m - - 6mm 7.1mm -20°C +90°C - - 20kV/mm 0.55mm
RS Stock No. 404-231
BrandRS PRO
HK$80.69
1 Bag of 50 Metre(s)
Bag(s)
2mm Green/Yellow PVC 50m No - 2mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.4mm
RS Stock No. 716-6043
Mfr. Part No.170-02103 HEGMAN-08-NOMEX®-GN
HK$5,043.44
1 Reel of 50 Metre(s)
Reel(s)
6mm Green Meta-Aramid NOMEX 50m Yes Yes 6mm 12mm - +240°C - - - -
RS Stock No. 519-551
Mfr. Part No.173-61200 HEGEMIPV012-PBT/TNCU-ML
HK$4,244.84
1 Reel of 50 Metre(s)
Reel(s)
12mm Black/Grey PBT, Tin Plated Copper 50m Yes Yes 10mm 15mm -40°C +175°C - - - -
RS Stock No. 103-4303
Mfr. Part No.F.66.25SW
BrandPMA
HK$2,348.06
1 Reel of 50 Metre(s)
Reel(s)
25mm Black Polyamide 50m Yes - 24mm 31mm -55°C +125°C Halogen Free, Self-extinguishing - - -
Related Products
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
A range of NXP standard Logic Gates from ...
Description:
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...