Description | Price | Type | Inside Diameter Primary | Inside Diameter Secondary | Adhesive Lined | Material | Number of Breakouts | Shrink Temperature | Colour | Minimum Operating Temperature | Maximum Operating Temperature | Shrunk Diameter Primary | Shrunk Diameter Secondary | Series | Standards Met | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
718-2913
Mfr. Part No.202K163-25-01-0
BrandTE Connectivity
|
HK$224.53
Each
units
|
Straight Cable Boot | 43mm | 43mm | No | Fluid Resistant Elastomer | 1 | - | - | -75°C | +150°C | 28.2mm | 9.9mm | - | - | |
RS Stock No.
239-1409
Mfr. Part No.202K142-25-0
BrandTE Connectivity
|
HK$148.36
Each
units
|
Straight Cable Boot | 31mm | 31mm | No | Fluid Resistant Elastomer | 1 | - | Black | -75°C | +150°C | 18mm | 7.1mm | - | - | |
RS Stock No.
176-9089
Mfr. Part No.222K185-25L-0
BrandTE Connectivity
|
HK$309.52
Each
units
|
Cable Boot | 66mm | 66mm | Yes | Polymer | - | - | Black | -75°C | +150°C | 44.5mm | 16.8mm | 222K185 | - | |
RS Stock No.
218-1375
Mfr. Part No.301A034-25-0
BrandTE Connectivity
|
HK$358.88
Each
units
|
T Joint Cable Boot | 26.9mm | 26.9mm | No | Fluid Resistant Elastomer | 2 | - | Black | - | - | 13.5mm | 13.5mm | - | - | |
RS Stock No.
622-3776
Mfr. Part No.1613-1-B8W
BrandHellermannTyton
|
HK$50.56
Each
units
|
End Cap | 20mm | - | Yes | Polyolefin Cross Linked (POX) | - | +135°C | Black | -55°C | +80°C | 7.5mm | - | - | - | |
RS Stock No.
307-932
Mfr. Part No.804530
Brand3M
|
HK$57.74
Each
units
|
End Cap | 30.1mm | - | - | Rubber | - | - | Black | - | - | 15.9mm | - | - | - | |
RS Stock No.
239-1493
Mfr. Part No.222K163-25-0
BrandTE Connectivity
|
HK$214.10
Each
units
|
Right Angle Cable Boot | 43mm | 43mm | No | Fluid Resistant Elastomer | 1 | - | - | - | - | 28.2mm | 9.9mm | - | - | |
RS Stock No.
829-0175
Mfr. Part No.401-56019 156-42-GW24-PO-X-BK
BrandHellermannTyton
|
HK$114.27
Each
units
|
Cable Boot | 36mm | 36mm | Yes | Fluid Resistant Elastomer | 1 | +135°C | Black | -75°C | +150°C | 22.5mm | 8.5mm | - | - | |
RS Stock No.
724-2481
Mfr. Part No.DT6S-BT-BK
BrandDeutsch
|
HK$18.198
Each (In a Bag of 5)
units
|
Plug Cable Boot | - | - | - | Plastic | 1 | - | Black | -28.88°C | +100°C | - | - | - | - | |
RS Stock No.
176-9078
Mfr. Part No.222K174-25L-0
BrandTE Connectivity
|
HK$382.55
Each
units
|
Cable Boot | 60mm | 60mm | Yes | Polymer | - | - | Black | -75°C | +150°C | 35.1mm | 15.7mm | 222K174 | - | |
RS Stock No.
724-2450
Mfr. Part No.DT2P-BT-BK
BrandDeutsch
|
HK$12.49
Each (In a Bag of 5)
units
|
Receptacle Cable Boot | - | - | - | Plastic | 1 | - | Black | -28.88°C | +100°C | - | - | - | - | |
RS Stock No.
871-9960
Mfr. Part No.GELWRAP-18/4-350UL-B6
BrandTE Connectivity
|
HK$257.213
Each (In a Pack of 6)
units
|
Inline Splice | - | - | - | Silicone Gel | - | - | Black | - | - | - | - | - | - | |
RS Stock No.
724-2478
Mfr. Part No.DT4S-BT-BK
BrandDeutsch
|
HK$16.60
Each (In a Bag of 5)
units
|
Plug Cable Boot | - | - | - | Plastic | 1 | - | Black | -28.88°C | +100°C | - | - | - | - | |
RS Stock No.
829-0169
Mfr. Part No.401-52019 152-42-GW24-PO-X-BK
BrandHellermannTyton
|
HK$77.01
Each
units
|
Cable Boot | 24mm | 24mm | Yes | Fluid Resistant Elastomer | 1 | +135°C | Black | -75°C | +150°C | 10.5mm | 6mm | - | - | |
RS Stock No.
176-9071
Mfr. Part No.222S132-25C-0
BrandTE Connectivity
|
HK$795.29
Each
units
|
Cable Boot | 24mm | 15mm | Yes | Elastomer | - | - | Black | -75°C | +150°C | 14.2mm | 6mm | 222S132 | - | |
RS Stock No.
279-4791
Mfr. Part No.202K121-100-0
BrandTE Connectivity
|
HK$183.96
Each
units
|
Straight Cable Boot | 24mm | 14mm | No | LFH Polyolefin | 1 | - | Black | -30°C | +105°C | 10.4mm | 5.6mm | - | - | |
RS Stock No.
837-2479
Mfr. Part No.222K121-25L-0
BrandTE Connectivity
|
HK$108.85
Each
units
|
Cable Boot | - | - | - | Fluid Resistant Elastomer | 1 | - | Black | -75°C | +150°C | - | - | - | - | |
RS Stock No.
724-2497
Mfr. Part No.DT12P-BT-BK
BrandDeutsch
|
HK$28.41
Each (In a Bag of 5)
units
|
Receptacle Cable Boot | - | - | - | Plastic | 1 | - | Black | -28.88°C | +100°C | - | - | - | - | |
RS Stock No.
279-4808
Mfr. Part No.202K132-100-0
BrandTE Connectivity
|
HK$147.44
Each
units
|
Straight Cable Boot | 30mm | 15mm | No | LFH Polyolefin | 1 | - | Black | -30°C | +105°C | 14.2mm | 5.9mm | - | - | |
RS Stock No.
718-3159
Mfr. Part No.222A111-25-0
BrandTE Connectivity
|
HK$127.13
Each
units
|
Right Angle Cable Boot | 17.8mm | 17.8mm | No | Fluid Resistant Elastomer | 1 | - | - | -75°C | +150°C | 7.9mm | 3.8mm | - | - |