Description | Price | Type | Inside Diameter Primary | Inside Diameter Secondary | Adhesive Lined | Material | Number of Breakouts | Shrink Temperature | Colour | Minimum Operating Temperature | Maximum Operating Temperature | Shrunk Diameter Primary | Shrunk Diameter Secondary | Series | Standards Met | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
218-1410
Mfr. Part No.342A034-25-0
BrandTE Connectivity
|
HK$385.18
Each
units
|
45° Side Breakout | 26.9mm | 13.2mm | No | Fluid Resistant Elastomer | 2 | +135°C | Black | -75°C | +150°C | 13.7mm | 6.1mm | - | - | |
RS Stock No.
724-2497
Mfr. Part No.DT12P-BT-BK
BrandDeutsch
|
HK$29.83
Each (In a Bag of 5)
units
|
Receptacle Cable Boot | - | - | - | Plastic | 1 | - | Black | -28.88°C | +100°C | - | - | - | - | |
RS Stock No.
718-3127
Mfr. Part No.202K142-3-0
BrandTE Connectivity
|
HK$152.29
Each
units
|
Straight Cable Boot | 31mm | 31mm | No | Modified Polyolefin | 1 | - | - | -55°C | +135°C | 18mm | 7.1mm | - | - | |
RS Stock No.
170-1451
Mfr. Part No.222A142-3-0
BrandTE Connectivity
|
HK$169.34
Each
units
|
Right Angle Cable Boot | 32.5mm | - | No | Polyolefin | 1 | - | Black | -75°C | +150°C | 6.9mm | - | - | - | |
RS Stock No.
170-1805
BrandTE Connectivity
|
HK$29.11
Each
units
|
End Cap | 15.2mm | - | Yes | Semi-Rigid Polyolefin | - | +120°C | Black | -55°C | +135°C | 6.4mm | - | - | - | |
RS Stock No.
718-3313
Mfr. Part No.202K232-25-0
BrandTE Connectivity
|
HK$159.25
Each
units
|
Straight Cable Boot | 25mm | 8mm | No | Fluid Resistant Elastomer | 1 | - | - | -75°C | +150°C | 13.8mm | 3.3mm | - | - | |
RS Stock No.
724-2481
Mfr. Part No.DT6S-BT-BK
BrandDeutsch
|
HK$18.57
Each (In a Bag of 5)
units
|
Plug Cable Boot | - | - | - | Plastic | 1 | - | Black | -28.88°C | +100°C | - | - | - | - | |
RS Stock No.
216-0285
Mfr. Part No.631-08190
BrandHellermannTyton
|
HK$992.14
1 Bag of 2000
Bag(s)
|
Cable Boot | 2mm | 4mm | - | PVC | - | - | Black | - | - | - | - | - | - | |
RS Stock No.
837-2451
Mfr. Part No.202K142-25L-0
BrandTE Connectivity
|
HK$142.14
Each
units
|
Cable Boot | 18mm | 7.1mm | - | Fluid Resistant Elastomer | 1 | - | Black | -75°C | +150°C | - | - | - | - | |
RS Stock No.
100-3902
Mfr. Part No.342A124-25-0
BrandTE Connectivity
|
HK$281.13
Each
units
|
45° Side Breakout | 26.9mm | 13.2mm | No | Elastomer | 2 | +175°C | Black | -75°C | +150°C | 12.4mm | 6.1mm | - | - | |
RS Stock No.
718-2893
Mfr. Part No.202K163-100/180-0
BrandTE Connectivity
|
HK$353.86
Each
units
|
Straight Cable Boot | 43mm | 25mm | Yes | LFH Polyolefin | 1 | - | - | -30°C | +80°C | 28.2mm | 9.9mm | - | - | |
RS Stock No.
170-1350
Mfr. Part No.202A153-3-0
BrandTE Connectivity
|
HK$175.96
Each
units
|
Straight Cable Boot | 36mm | - | No | Polyolefin | 1 | - | Black | -75°C | +150°C | 8.6mm | - | - | - | |
RS Stock No.
829-0181
Mfr. Part No.411-54026 1154-4-GW24-PO-X-BK
BrandHellermannTyton
|
HK$104.84
Each
units
|
Cable Boot | 30mm | 30mm | Yes | Fluid Resistant Elastomer | 1 | +135°C | Black | -75°C | +150°C | 15.5mm | 6mm | - | - | |
RS Stock No.
718-3137
Mfr. Part No.203W112-25/86-0
BrandTE Connectivity
|
HK$192.64
Each
units
|
Boot | - | - | Yes | Fluid Resistant Elastomer | - | - | Black | -55°C | +120°C | - | - | - | - | |
RS Stock No.
420-748
Mfr. Part No.901-10369
BrandHellermannTyton
|
HK$117.21
Each
units
|
Right Angle Cable Boot | 24mm | 24mm | No | Fluid Resistant Elastomer | 1 | +135°C | Black | -75°C | +150°C | 10.5mm | 6mm | - | - | |
RS Stock No.
811-2690
Mfr. Part No.SKE30/76
Brand3M
|
HK$142.16
Each
units
|
End Cap | - | 75.9mm | Yes | Polyolefin | - | +121°C | Black | -55°C | +110°C | 17mm | 30mm | - | - | |
RS Stock No.
829-0201
Mfr. Part No.401-29029 129-4-J-PO-X-BK
BrandHellermannTyton
|
HK$98.09
Each
units
|
Cable Boot | 22.3mm | 22.3mm | - | Polyolefin | 1 | +135°C | Black | -55°C | +135°C | 11.4mm | 6.5mm | - | - | |
RS Stock No.
218-1404
Mfr. Part No.342A024-25-0
BrandTE Connectivity
|
HK$325.34
Each
units
|
45° Side Breakout | 26.9mm | 6.6mm | No | Fluid Resistant Elastomer | 2 | +135°C | Black | -75°C | +150°C | 12.7mm | 3.6mm | - | - | |
RS Stock No.
718-2843
Mfr. Part No.202D232-25-0
BrandTE Connectivity
|
HK$168.46
Each
units
|
Straight Cable Boot | 29.5mm | 29.5mm | No | Fluid Resistant Elastomer | 1 | - | - | -75°C | +150°C | 18.8mm | 8.4mm | - | - | |
RS Stock No.
316-0919
Mfr. Part No.ES-CAP-NO.3-B8-0-40MM-RS
BrandTE Connectivity
|
HK$224.14
1 Bag of 100
Bag(s)
|
End Cap | 10.85mm | - | Yes | Semi-Rigid Polyolefin | - | +100°C | Black | -40°C | +105°C | 2.41mm | - | - | - |