Description | Price | Type | Inside Diameter Primary | Inside Diameter Secondary | Adhesive Lined | Material | Number of Breakouts | Shrink Temperature | Colour | Minimum Operating Temperature | Maximum Operating Temperature | Shrunk Diameter Primary | Shrunk Diameter Secondary | Series | Standards Met | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
782-5023
Mfr. Part No.GELWRAP-18/4-150UL-B6
BrandTE Connectivity
|
HK$153.95
Each
units
|
Inline Splice | - | - | - | Silicone Gel | - | - | Black | - | - | - | - | - | - | |
RS Stock No.
360-9284
Mfr. Part No.202D921-25-0
BrandTE Connectivity
|
HK$140.08
Each
units
|
Straight Cable Boot | 19.3mm | 6.3mm | No | Fluid Resistant Elastomer | 1 | - | - | - | - | 13mm | 2.1mm | - | - | |
RS Stock No.
219-6608
Mfr. Part No.T150-300FR
BrandTE Connectivity
|
HK$359.08
Each
units
|
Multi-Legged Boot | 60.96mm | 30.48mm | Yes | Modified Polyolefin | 3 | +121°C | Black | -55°C | +90°C | 35.46mm | 12.7mm | - | - | |
RS Stock No.
167-9540
Mfr. Part No.317-1398-000
BrandITT Cannon
|
HK$70.47
Each (In a Pack of 5)
units
|
Cable Boot | 16.51mm | 9.65mm | No | - | 1 | - | - | -40°C | +105°C | - | - | - | - | |
RS Stock No.
170-1805
BrandTE Connectivity
|
HK$27.55
Each
units
|
End Cap | 15.2mm | - | Yes | Semi-Rigid Polyolefin | - | +120°C | Black | -55°C | +135°C | 6.4mm | - | - | - | |
RS Stock No.
829-0204
Mfr. Part No.401-29040 129-4-JWM250-PO-X-BK
BrandHellermannTyton
|
HK$114.37
Each
units
|
Cable Boot | 22.3mm | 22.3mm | Yes | Polyolefin | 1 | +135°C | Black | -55°C | +135°C | 11.4mm | 6.5mm | - | - | |
RS Stock No.
420-732
Mfr. Part No.901-10365
BrandHellermannTyton
|
HK$74.10
Each
units
|
Right Angle Cable Boot | 30mm | 30mm | No | Fluid Resistant Elastomer | 1 | +135°C | Black | -75°C | +150°C | 15.5mm | 6mm | - | - | |
RS Stock No.
279-4791
Mfr. Part No.202K121-100-0
BrandTE Connectivity
|
HK$183.96
Each
units
|
Straight Cable Boot | 24mm | 14mm | No | LFH Polyolefin | 1 | - | Black | -30°C | +105°C | 10.4mm | 5.6mm | - | - | |
RS Stock No.
718-3332
Mfr. Part No.202K132-3-0
BrandTE Connectivity
|
HK$107.46
Each
units
|
Straight Cable Boot | 30mm | 30mm | No | Modified Polyolefin | 1 | - | Black | -55°C | +135°C | 14.2mm | 5.9mm | - | - | |
RS Stock No.
265-9569
Mfr. Part No.562A011-25-0
BrandTE Connectivity
|
HK$328.75
Each
units
|
Branching Cable Boot | 13.2mm | 6.6mm | No | Fluid Resistant Elastomer | 4 | +135°C | Black | -75°C | +150°C | 6.9mm | 3.4mm | - | - | |
RS Stock No.
724-2450
Mfr. Part No.DT2P-BT-BK
BrandDeutsch
|
HK$12.49
Each (In a Bag of 5)
units
|
Receptacle Cable Boot | - | - | - | Plastic | 1 | - | Black | -28.88°C | +100°C | - | - | - | - | |
RS Stock No.
2509276048
Mfr. Part No.312XP
BrandCustom Connector
|
HK$2.24
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - |