Cable Cutters

From professional electricians or electronic prototyping, a reliable set of cable cutters or pliers should always be at hand and are an essential tool for any tool box. These cutters are used for cutting and stripping wire of all shapes and sizes such as aluminium, copper wire and piano wire. Cable cutters are also used to cut thicker plastic insulated cables if they are made up of multiple wires. The RS range of wire cutters also features ergonomic designs for comfort and confidence.

With models available for shear, flush and diagonal cutting, our cable cutter range also includes solutions for 1000 Volt insulated wire cutting and Electrostatic Discharge (ESD) environments. Our electrically insulated cutters mean they are safe to use on electrical, electronic equipment and electric cable and can be used on live wires up to 1000 volts making this type of cutter ideal for electricians.

Other features can include ergonomic handles for a more comfortable hold and grip and high performance cutting edges due to the steel blade. Cutting capacity can range from 0.4mm to 600mm which shows whether the cable cutters are suitable for soft, medium or hard wires. The jaws are opened and closed by using the handles and some have been specially designed for flush cutting.

Always be careful not to force the cutters through material that is too hard for them to cut as this could damage the blades.


...
Read more Read less

Filters

Viewing 41 - 60 of 361 products
Results per page
Description Price Type Overall Length Materials Cut Cutting Capacity Cut Type Electrostatic Discharge Safe VDE/1000V Approved Series Blade Material Blade Length Size Material Scissor Type Material Cut
RS Stock No. 222-2583
Mfr. Part No.95 31 250
BrandKnipex
HK$3,171.13
Each
units
Ratchet Cable Cutter 250mm Aluminium Wire, Copper Wire 32mm - - - - - - - - - -
RS Stock No. 539-643
Mfr. Part No.MS6RS-170
BrandSibille
HK$465.26
Each
units
End Cutting Nipper 170mm Hard Steel Wire 1.6mm Flush - - - - - - - - -
RS Stock No. 270-8481
Mfr. Part No.522N
HK$460.22
Each
units
Side 115mm Copper Wire, Hard Wire 1.6mm Flush Yes - 500 - - - - - -
RS Stock No. 687-9972
Mfr. Part No.2520 S
BrandBahco
HK$2,730.50
Each
units
Cable Cutter 552mm - - - - - - - - - - - -
RS Stock No. 431-0424
Mfr. Part No.822N
HK$676.00
Each
units
Side 120mm Copper Wire, Hard Wire 1.8mm Flush Yes - - - - - - - -
RS Stock No. 911-1077
BrandRS PRO
HK$425.45
Each
units
Cable Cutter 355mm Aluminium, Copper 95mm Diagonal - - - - - - - - -
RS Stock No. 614-788
Mfr. Part No.7291
BrandLindstrom
HK$624.66
Each
units
End Cutting Nipper 108mm Copper Wire 1.2mm Flush Yes - - - - - - - -
RS Stock No. 541-6567
BrandRS PRO
HK$334.28
Each
units
Cable Cutter 238mm Aluminium Wire, Copper Wire 46mm Flush - - - - - - - - -
RS Stock No. 665-6230
Mfr. Part No.95 12 500
BrandKnipex
HK$1,503.59
Each
units
Cable Cutter 500mm Aluminium Wire, Copper Wire 20mm - - - - - - - - - -
RS Stock No. 497-013
BrandRS PRO
HK$337.59
Each
units
Cable Shears 180mm Aluminium Wire, Copper Wire 50mm Flush - - - - - - - - -
RS Stock No. 544-370
BrandRS PRO
HK$396.30
Each
units
Diagonal 115mm Copper Wire 1.5mm Flush - - - - - - - - -
RS Stock No. 161-013
BrandRS PRO
HK$281.42
Each
units
End Cutting Nipper 130mm Copper Wire - With Bevel - - - - - - - - -
RS Stock No. 270-8475
Mfr. Part No.512N
HK$641.78
Each
units
Side 115mm Copper Wire, Hard Wire 1.6mm Flush Yes - 500 - - - - - -
RS Stock No. 803-4458
Mfr. Part No.1212128
HK$521.97
Each
units
Cutting Pliers 165mm Aluminium, Copper 35mm - - - CUTFOX 12 - - - - - -
RS Stock No. 317-7361
Mfr. Part No.512N
HK$641.78
Each
units
Side 115mm Copper Wire, Hard Wire 1.6mm Side Yes - - - - - - - -
RS Stock No. 721-0475
BrandNEUTRAL
HK$23,119.36
Each
units
- - - - - - - - - - - - - -
RS Stock No. 705-5971
Mfr. Part No.95 36 250
BrandKnipex
HK$2,084.63
Each
units
Ratchet Cable Cutter 250mm Aluminium Wire, Copper Wire 32mm - - Yes - - - - - - -
RS Stock No. 361-3069
Mfr. Part No.8132
BrandLindstrom
HK$582.35
Each
units
Diagonal 108mm Copper Wire 0.8mm Diagonal Yes - - - - - - - -
RS Stock No. 687-9896
Mfr. Part No.2101S-140
BrandBahco
HK$384.84
Each
units
Side 140mm Hard Wire, Plastic Insulated Wire, Soft Wire 3.7mm Semi Flush - - - - - - - - -
RS Stock No. 317-7412
Mfr. Part No.632N
HK$633.22
Each
units
Side 110mm Copper Wire, Hard Wire 1.3mm Flush Yes - 600 - - - - - -
Related Products
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant ...
Description:
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant epoxy plasticLow lossSuperior frequency characteristicsMain usage: High-frequency, high-current circuits.
KEMET PHE450 series double metallized polypropelene film capacitors ...
Description:
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies ...
Round, axial leaded polypropylene film capacitors have dual ...
Description:
Round, axial leaded polypropylene film capacitors have dual metallized electrodes. This series features low ESR characteristics with excellent high frequency and high voltage capabilities. High dV/dtHigh pulse currentLow inductanceSelf healingSuitable for Snubber Applications.
Cornell Dubilier 942C series axial film capacitors utilize ...
Description:
Cornell Dubilier 942C series axial film capacitors utilize a hybrid section design of polypropylene film, metal foils and metallised polypropylene dielectric to achieve both high peak current as well as superior rms current ratings. The 942C series is ideal for ...