Twisted & Multipair Installation Cable

Filters

Viewing 21 - 40 of 184 products
Results per page
Description Price Fire Behaviour Number of Pairs Shield Type Length Outer Diameter Outer Sheath Material Core Strands American Wire Gauge Cross Sectional Area Voltage Rating Sheath Colour Cable Shape Number of Strands Size of Strands
RS Stock No. 372-9833
Mfr. Part No.MPAP24.10
HK$1,915.17
1 Reel of 10 Metre(s)
Reel(s)
- 24 Tinned Copper 10m 20.2mm PVC - 24 AWG - 250 V - - 28 0.1 mm
RS Stock No. 382-6041
Mfr. Part No.MPAI16.25
HK$2,328.60
1 Reel of 25 Metre(s)
Reel(s)
Flame Retardant 16 Aluminium/PET Tape 25m 16.8mm PVC 7/0.20 mm 24 AWG 0.22 mm² 250 V Black Twisted Pair 7 0.2 mm
RS Stock No. 124-5322
Mfr. Part No.278-401-090
BrandVan Damme
HK$1,113.91
1 Reel of 100 Metre(s)
Reel(s)
Low Smoke Zero Halogen (LSZH) 1 Aluminium Foil-PET Tape 100m 3.9mm LSZH 7/0.20 mm 24/7 AWG 0.22 mm² - White Twisted Pair 7 0.2 mm
RS Stock No. 373-0108
Mfr. Part No.DUAL22
HK$1,279.22
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 2 Copper Spiral 100m 3.5 mm, 6.5 mm PVC 7/0.20 mm 24 AWG 0.22 mm² 250 V Black Twisted Pair 7 0.2 mm
RS Stock No. 136-6348
Mfr. Part No.9318
BrandBelden
HK$9,921.54
1 Reel of 305 Metre(s)
Reel(s)
Flame Retardant 1 Aluminium Foil-PET Tape, Tinned Copper Braid 305m 5.92mm PVC 19/30 AWG 18 AWG - 150 V ac, 300 V ac Chrome Twisted Pair 19 30 AWG
RS Stock No. 372-9754
Mfr. Part No.MPAP2T5000
HK$237.15
1 Reel of 10 Metre(s)
Reel(s)
Flame Retardant 2 - 10m 8mm PVC 28/0.10 mm 24 AWG 0.22 mm² 500 V Black Twisted Pair 28 0.1 mm
RS Stock No. 418-4742
Mfr. Part No.1509C B59500
BrandBelden
HK$6,239.08
1 Reel of 152 Metre(s)
Reel(s)
- 2 F/FTP 152m 7.65mm PVC 7/32 24 AWG 0.22 mm² 300 V Black Twisted Pair 7 32 AWG
RS Stock No. 813-4429
Mfr. Part No.278-431-070
BrandVan Damme
HK$1,817.59
1 Reel of 100 Metre(s)
Reel(s)
- 1 Twisted Pair 500m 4.5mm Thermoplastic Polymer 7/0.25mm 22/7 AWG - - Purple Twisted Pair 7 0.25 mm
RS Stock No. 786-3123
Mfr. Part No.268-610-000
BrandVan Damme
HK$1,547.83
1 Reel of 100 Metre(s)
Reel(s)
- 1 Aluminium Foil-PET Tape 100m 7.5mm PVC 7/0.25 21 AWG 0.20 mm² 1 kV Black Multicore 1 -
RS Stock No. 724-4572
Mfr. Part No.34045
BrandLapp
HK$1,019.19
1 Reel of 50 Metre(s)
Reel(s)
- 2 FTP 50m 8mm PVC - 22 AWG 0.34 mm² 1 kV Grey Multicore - -
RS Stock No. 111-8938
Mfr. Part No.2461C SL005
BrandAlpha Wire
HK$553.81
1 Reel of 30 Metre(s)
Reel(s)
- 1 F/UTP 30.5m 3.45mm PVC 7/0.25 mm 22 AWG 0.35 mm² 300 V Grey Twisted Pair 7 0.25 mm
RS Stock No. 365-8781
Mfr. Part No.268-002-060
BrandVan Damme
HK$727.01
1 Reel of 100 Metre(s)
Reel(s)
- 1 F/UTP 100m 3.5mm PVC-Neoprene Composite 1/0.2 mm, 6/0.20 mm - 0.03 mm², 0.19 mm² - Blue Twisted Pair 1, 6 0.2 mm
RS Stock No. 136-6346
Mfr. Part No.9156 060500
BrandBelden
HK$5,848.93
1 Reel of 152 Metre(s)
Reel(s)
Flame Retardant 2 Unshielded 152m 8.46mm PVC 16/30 AWG 18 AWG - 300 V ac Chrome Twisted Pair 16 30 AWG
RS Stock No. 813-4417
Mfr. Part No.268-015-070
BrandVan Damme
HK$727.01
1 Reel of 100 Metre(s)
Reel(s)
- 1 FTP 100m 3.5mm PVC 6/0.20 mm 24 AWG - 1 kV dc Purple Twisted Pair 1, 6 0.2 mm
RS Stock No. 379-3525
Mfr. Part No.268-104-000
BrandVan Damme
HK$715.23
1 Reel of 10 Metre(s)
Reel(s)
- 4 S/UTP 10m 9.6mm PVC 28/0.10 mm 24 AWG 0.22 mm² 250 V Black Twisted Pair 28 0.1 mm
RS Stock No. 372-9697
Mfr. Part No.MPAI4.25
HK$716.10
1 Reel of 25 Metre(s)
Reel(s)
Flame Retardant 4 Aluminium/PET Tape 25m 9.5mm PVC 7/0.20 mm 24 AWG 0.22 mm² 250 V Black Twisted Pair 7 0.2 mm
RS Stock No. 162-3157
Mfr. Part No.BE46349.10100
BrandBelden
HK$1,327.70
1 Reel of 100 Metre(s)
Reel(s)
- 1 Tinned Copper Braid - 6.1mm PVC 32/0.1 mm 24 AWG 0.22 mm² - Black Twisted Pair 32 0.1 mm
RS Stock No. 379-3553
Mfr. Part No.268-108-000
BrandVan Damme
HK$2,814.24
1 Reel of 25 Metre(s)
Reel(s)
- 8 Aluminium/Polyester Foil 25m - - - 24 AWG - 30 → 250 V - - - -
RS Stock No. 813-4426
Mfr. Part No.268-017-030
BrandVan Damme
HK$727.01
1 Reel of 100 Metre(s)
Reel(s)
- 1 FTP 100m 3.5mm PVC 6/0.20 mm 24 AWG - 1 kV dc Orange Twisted Pair 1, 6 0.2 mm
RS Stock No. 382-6035
Mfr. Part No.MPAI16.10
HK$1,160.95
1 Reel of 10 Metre(s)
Reel(s)
Flame Retardant 16 Aluminium/PET Tape 10m 16.8mm PVC 7/0.20 mm 24 AWG 0.22 mm² 250 V Black Twisted Pair 7 0.2 mm
Related Products
2 Leg puller with quick release hooksSafe and ...
Description:
2 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
3 Leg puller with quick release hooksSafe and ...
Description:
3 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
Gedore Universal puller 3-arm pattern, rigid legs with ...
Description:
Gedore Universal puller 3-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used ...
From the trusted RS PRO brand, this bearing ...
Description:
From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. The legs and beams are drop-forged from high-quality steel and then heat-treated for extra ...