AV Cables

AV Cables
Our AV cables and AV Cable assembles are commonly used to transmit an audio or visual signal from one connection or transmission to another. The A represents "Audio" and the V stands for "Visual". The AV cable assemblies that we supply can represent any kind of cable that facilitates one piece of equipment being connected to another to result in audio or video (visual) being displayed.
Different types of connectors
Our AV range features a large selection of audio and visual cables. The range features multiple types of connections via a unique connector, these are: BNC, DC, SCART, Stereo Jack, Mini Jack, VGA, D-Sub, UFL, SMA, XLR, XLR3, Free End, Bulkhead, DIN, Phono, MMCX, Mono, Open Coaxial and HDMI. Our connector range is growing, we have new and different types of connectors being introduced on a regular basis.
Where can I use an AV cable?
• AV cables are often used to connect video game systems such as Xbox 360's, Ps3's and Wii's to TV's, this is because the cable can offer the user the audio and visual desired.
• Many people use them at home, for all of their entertainment set-ups. They are used to connect audio visual equipment such as DVD players and TV's - the High Speed HDMI cable is a popular choice for this set up.
• An XLR cable is commonly used by professionals, looking for a high end audio connector for things such as microphones and speakers - this is because the impedance is good.
• If you are looking to connect a monitor to a computer
• You can connect your speakers to a stereo
An AV cable can be just as important as the equipment that it is attached to!
High end equipment can lose quality through high impedance which arises from not coupling the right equipment to the right cable.

...
Read more Read less

Filters

Viewing 81 - 87 of 87 products
Results per page
Description Price Connector A Connector B Length Sheath Colour Cable Type
RS Stock No. 2509131181
Mfr. Part No.49740A 060S2
BrandBelden
HK$2,118.20
Each
units
- - - - -
RS Stock No. 2509131002
Mfr. Part No.49154A 010S2
BrandBelden
HK$1,007.86
Each
units
- - - - -
RS Stock No. 2509131175
Mfr. Part No.49726A 060S2
BrandBelden
HK$2,365.16
Each
units
- - - - -
RS Stock No. 2509131204
Mfr. Part No.49765A 060S2
BrandBelden
HK$4,151.84
Each
units
- - - - -
RS Stock No. 2509010264
Mfr. Part No.49615A 060S2
BrandBelden
HK$2,400.58
Each
units
- - - - -
RS Stock No. 2509010422
Mfr. Part No.49905A 060S2
BrandBelden
HK$1,735.16
Each
units
- - - - -
RS Stock No. 2508271389
Mfr. Part No.49153A 010S2
BrandBelden
HK$961.24
Each
units
- - - - -
Related Products
The single throw types have 3mm contact separationElectrical ...
Description:
The single throw types have 3mm contact separationElectrical life: >104 operations at full loadMaximum operating temperature: +90°CConnection is by 4.8´0.8mm blade terminalsDimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm.
A fully approved double pole rocker switchFits into ...
Description:
A fully approved double pole rocker switchFits into the space traditionally required for a single pole switchDPST silver contactsConnection via 6·3mm faston connectors>3mm contact gapNylon 66 94 V-2.
Marquardt 1800 series single and double pole rocker ...
Description:
Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or ...
Marquardt 1858 series of miniature double pole single ...
Description:
Marquardt 1858 series of miniature double pole single throw rocker switches. The non illuminated 1858 rocker switches are suitable for use in Class II appliances and are available in a choice of PCB mount or 4.8mm Faston/Quick Connect style tab ...