AV Cables

AV Cables
Our AV cables and AV Cable assembles are commonly used to transmit an audio or visual signal from one connection or transmission to another. The A represents "Audio" and the V stands for "Visual". The AV cable assemblies that we supply can represent any kind of cable that facilitates one piece of equipment being connected to another to result in audio or video (visual) being displayed.
Different types of connectors
Our AV range features a large selection of audio and visual cables. The range features multiple types of connections via a unique connector, these are: BNC, DC, SCART, Stereo Jack, Mini Jack, VGA, D-Sub, UFL, SMA, XLR, XLR3, Free End, Bulkhead, DIN, Phono, MMCX, Mono, Open Coaxial and HDMI. Our connector range is growing, we have new and different types of connectors being introduced on a regular basis.
Where can I use an AV cable?
• AV cables are often used to connect video game systems such as Xbox 360's, Ps3's and Wii's to TV's, this is because the cable can offer the user the audio and visual desired.
• Many people use them at home, for all of their entertainment set-ups. They are used to connect audio visual equipment such as DVD players and TV's - the High Speed HDMI cable is a popular choice for this set up.
• An XLR cable is commonly used by professionals, looking for a high end audio connector for things such as microphones and speakers - this is because the impedance is good.
• If you are looking to connect a monitor to a computer
• You can connect your speakers to a stereo
An AV cable can be just as important as the equipment that it is attached to!
High end equipment can lose quality through high impedance which arises from not coupling the right equipment to the right cable.

...
Read more Read less

Filters

Viewing 61 - 80 of 88 products
Results per page
Description Price Connector A Connector B Length Sheath Colour Cable Type Series
RS Stock No. 786-3075
Mfr. Part No.111-546-052
BrandVan Damme
HK$710.68
Each
units
Male BNC Male BNC 10m Black - -
RS Stock No. 761-9929
Mfr. Part No.CBA-TNCF-SMAMR
HK$89.57
Each
units
Female TNC Bulkhead Straight Male SMA Right Angle 200mm - - -
RS Stock No. 612-6445
Mfr. Part No.MWDL15S-6E5-18
BrandGlenair
HK$457.80
Each
units
15 Way Female Micro D-Sub Free End 457.2mm - - -
RS Stock No. 761-9910
Mfr. Part No.CBA-SMAMR-SMAF
HK$55.55
Each
units
Male SMA Right Angle Female SMA Bulkhead Straight 200mm Black - -
RS Stock No. 761-9884
Mfr. Part No.CBA-200COAX
HK$42.07
Each
units
Female BNC Open Coaxial - - - -
RS Stock No. 813-4372
Mfr. Part No.101-033-301
BrandVan Damme
HK$213.05
Each
units
Male Stereo Jack Female XLR 3m Black - -
RS Stock No. 612-6394
Mfr. Part No.MWDL15P-6E5-18
BrandGlenair
HK$468.01
Each
units
15 Way Male Micro D-Sub Free End 457.2mm - - -
RS Stock No. 793-4427
Mfr. Part No.CBA-SMAM-SMAF50
HK$98.88
Each
units
Male SMA Female SMA 5m Black - -
RS Stock No. 813-4388
Mfr. Part No.103-321-702
BrandVan Damme
HK$243.62
Each
units
Male Stereo Mini Jack Male Mono Jack x 2 3m Black - -
RS Stock No. 634-7349
Mfr. Part No.MWDM2L-21S-6E5-18
BrandGlenair
HK$594.58
Each
units
21 Way Female Micro D-Sub Free End - - Insulated -
RS Stock No. 612-6489
Mfr. Part No.MWDM2L-15P-6E5-18
BrandGlenair
HK$455.97
Each
units
15 Way Male Micro D-Sub Free End - - Insulated -
RS Stock No. 2509553229
Mfr. Part No.30-1611-5
HK$493.92
Each
units
- - - - - -
RS Stock No. 2509011548
Mfr. Part No.9151 009U1000
BrandBelden
HK$2,789.78
1 Box of 1000
Box(es)
- - - - - -
RS Stock No. 2509131002
Mfr. Part No.49154A 010S2
BrandBelden
HK$1,007.86
Each
units
- - - - - -
RS Stock No. 2509131254
Mfr. Part No.49911A 010S2
BrandBelden
HK$1,514.10
Each
units
- - - - - -
RS Stock No. 2509131181
Mfr. Part No.49740A 060S2
BrandBelden
HK$2,118.20
Each
units
- - - - - -
RS Stock No. 2509010488
Mfr. Part No.49956A 060S2
BrandBelden
HK$3,786.16
Each
units
- - - - - -
RS Stock No. 2509131153
Mfr. Part No.49676A 060S2
BrandBelden
HK$4,821.60
Each
units
- - - - - -
RS Stock No. 2509553213
Mfr. Part No.30-1611-3
HK$318.92
Each
units
- - - - - -
RS Stock No. 2509553207
Mfr. Part No.30-1611-1
HK$224.14
Each
units
- - - - - -
Related Products
The ADP7112 is a CMOS, low dropout (LDO) ...
Description:
The ADP7112 is a CMOS, low dropout (LDO) linear regulator that operates from 2.7 V to 20 V and provides up to 200 mA of output current. This high input voltage LDO is ideal for the regulation of high performance ...
The ADP1752/ADP1753 are CMOS, low dropout linear regulators ...
Description:
The ADP1752/ADP1753 are CMOS, low dropout linear regulators that operate from 1.6 V to 3.6 V and provide up to 800mA of output current. These low Vin / Vout LDOs are ideal for regulation of nanometer FPGA geometries operating from ...
The ADP7104 is a CMOS, low dropout linear ...
Description:
The ADP7104 is a CMOS, low dropout linear regulator that operates from 3.3 V to 20 V and provides up to 500 mA of output current. This high input voltage LDO is ideal for regulation of high performance analog and ...
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.