Bearing Inserts

Bearing inserts, also referred to as Y-bearings, are a type of bearing commonly used in mechanical applications. Bearing inserts have a similar design to standard ball bearings, however they commonly feature an extended inner ring. This makes them ideal for mounting quickly and efficiently in a variety of applications.

Where are bearing inserts used?

Bearing inserts are commonly used in heavy duty applications with a lot of vibration such as in agriculture, conveyer and handling systems, process and packaging and much more. Their robust design makes them very versatile and easy to replace whilst providing increased productivity.

Are bearing inserts imperial or metric?

Bearing inserts are available in both imperial and metric bore sizes, ensuring specific requirements can be met. Insert bearings can be securely installed using a selection of accessories such as eccentric locking collar inserts, seals, setscrews or taper bush adapters.


...
Read more Read less

Filters

Viewing 1 - 20 of 206 products
Results per page
Description Price Material Inside Diameter Outside Diameter Static Load Rating Dynamic Load Rating
RS Stock No. 339-8906
Mfr. Part No.YAR 204-2F
BrandSKF
HK$192.09
Each
units
- 20mm 47mm 6550N 12700N
RS Stock No. 339-8861
Mfr. Part No.ECY 206
BrandSKF
HK$50.01
Each
units
Plastic - 30mm - -
RS Stock No. 750-8753
BrandRS PRO
HK$215.44
Each
units
Steel 50mm 90mm 2020kgf -
RS Stock No. 797-5144
Mfr. Part No.E2.YET 206
BrandSKF
HK$374.15
Each
units
- 30mm 62mm 11200N 19500N
RS Stock No. 785-4876
Mfr. Part No.1030-1.1/4DECG
BrandNSK-RHP
HK$393.98
Each
units
- 1-1/4in 44.5mm 11300N 19500N
RS Stock No. 785-5012
Mfr. Part No.1325-1EC
BrandNSK-RHP
HK$212.36
Each
units
- 1in 38.1mm 7880N 14000N
RS Stock No. 785-4895
Mfr. Part No.1030-1.1/4G
BrandNSK-RHP
HK$206.19
Each
units
- 1-1/4in 40.3mm 11300N 19500N
RS Stock No. 748-948
Mfr. Part No.1017-15G
BrandNSK-RHP
HK$188.70
Each
units
- 15mm 40mm 4800N 9550N
RS Stock No. 785-4898
Mfr. Part No.1050-50DECG
BrandNSK-RHP
HK$698.70
Each
units
- 50mm 69.9mm 23200N 35000N
RS Stock No. 748-954
Mfr. Part No.1020-3/4G
BrandNSK-RHP
HK$179.69
Each
units
- 3/4in 47mm 6650N 12800N
RS Stock No. 137-1529
Mfr. Part No.RAE35-NPP-B
BrandINA
HK$441.08
Each
units
Steel 35mm 72mm 15300N 27500N
RS Stock No. 785-5024
Mfr. Part No.1330-30EC
BrandNSK-RHP
HK$195.51
Each
units
- 30mm 44.5mm 11300N 19500N
RS Stock No. 785-4902
Mfr. Part No.1035-30G
BrandNSK-RHP
HK$271.79
Each
units
- 30mm 46.9mm 15300N 25700N
RS Stock No. 785-4927
Mfr. Part No.1045-40G
BrandNSK-RHP
HK$458.94
Each
units
- 40mm 57.4mm 20500N 32500N
RS Stock No. 749-020
Mfr. Part No.1035-35G
BrandNSK-RHP
HK$335.20
Each
units
- 35mm 72mm 15300N 25700N
RS Stock No. 750-8712
BrandRS PRO
HK$79.84
Each
units
Steel 25mm 52mm 710kgf -
RS Stock No. 748-960
Mfr. Part No.1020-20G
BrandNSK-RHP
HK$194.48
Each
units
- 20mm 47mm 6650N 12800N
RS Stock No. 785-4970
Mfr. Part No.1130-30CG
BrandNSK-RHP
HK$313.08
Each
units
- 30mm 40.3mm 11300N 19500N
RS Stock No. 174-1059
Mfr. Part No.GE20-XL-KRR-B
BrandINA
HK$333.68
Each
units
- 20mm 47mm 6600N 13600N
RS Stock No. 785-4930
Mfr. Part No.1055-50G
BrandNSK-RHP
HK$675.42
Each
units
- 50mm 68.9mm 29200N 43500N