Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Read more Read less

Filters

Viewing 1 - 20 of 149 products
Results per page
Description Price Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS Stock No. 185-2290
BrandRS PRO
HK$809.80
Each
units
PT100 12 → 36 V dc 42 mm - - - 0°C +200°C RS PRO 32mm -
RS Stock No. 381-7132
BrandRS PRO
HK$896.55
Each
units
MV, Thermocouple Type E, Thermocouple Type J, Thermocouple Type K, Thermocouple Type N, Thermocouple Type R, Thermocouple Type S, Thermocouple Type T 8 → 30 V dc 43 mm - - - -20°C +70°C RS PRO 21mm -
RS Stock No. 363-0238
BrandRS PRO
HK$657.48
Each
units
PT100 10 → 30 V dc 43 mm - - - 0°C +70°C RS PRO 21mm -
RS Stock No. 827-5457
Mfr. Part No.3102
HK$893.46
Each
units
Temperature 16.8 → 31.2 V dc - - - - -25°C +70°C 3102 - -
RS Stock No. 363-0222
BrandRS PRO
HK$824.02
Each
units
Thermocouple Type J, Thermocouple Type K, Thermocouple Type T 10 → 30 V dc 42 mm - - - 0°C +70°C RS PRO 23mm -
RS Stock No. 185-2357
BrandRS PRO
HK$1,054.75
Each
units
Thermocouple Type K 12 → 36 V dc 42 mm - - - 0°C +200°C RS PRO 32mm -
RS Stock No. 827-5426
Mfr. Part No.5334A3B
HK$971.76
Each
units
Thermocouple, Voltage 7.2 → 35 V dc 44 mm - - - -40°C +85°C 5300 20.2mm -
RS Stock No. 449-4415
Mfr. Part No.LKM 224/2
HK$705.50
Each
units
PT100 15 → 35 V - - - - -25°C +85°C LKM 224 53mm -
RS Stock No. 796-6963
Mfr. Part No.5331D3B
HK$1,992.61
Each
units
Linear Resistance, RTD, Thermocouple, Voltage 7.2 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
RS Stock No. 185-2363
BrandRS PRO
HK$1,006.80
Each
units
Thermocouple Type K 12 → 36 V dc 42 mm - - - 0°C +1100°C RS PRO 32mm -
RS Stock No. 449-4364
Mfr. Part No.LKM 223/1
HK$696.78
Each
units
PT100 24 V - - - - -25°C +85°C LKM 223 53mm -
RS Stock No. 370-7962
Mfr. Part No.LKM 214/1
HK$693.49
Each
units
PT100 15 → 35 V - -30°C +70°C - -40°C +85°C LKM 214 53mm -
RS Stock No. 449-4358
Mfr. Part No.LKM 223/2
HK$696.79
Each
units
PT100 24 V - - - - -25°C +85°C LKM 223 53mm -
RS Stock No. 370-7877
Mfr. Part No.LKM 211/K1
HK$711.68
Each
units
TC Type K 10 → 35 V - 0°C +600°C - -40°C +85°C LKM 211 53mm -
RS Stock No. 363-0216
BrandRS PRO
HK$657.23
Each
units
PT100 10 → 30 V dc 42 mm - - - 0°C +70°C RS PRO 33mm -
RS Stock No. 518-4484
Mfr. Part No.707040/1-888-888-23
BrandJumo
HK$1,311.49
Each
units
Pt100 110 → 240 V ac - - - - -25°C +55°C dTRANS - -
RS Stock No. 370-7776
Mfr. Part No.LKM 101/K2
HK$518.12
Each
units
Thermocouple Type K 24 V 44 mm 0°C +800°C - -40°C +85°C LKM 101 26.5mm -
RS Stock No. 185-2284
BrandRS PRO
HK$809.81
Each
units
PT100 12 → 36 V dc 42 mm - - - 0°C +100°C RS PRO 32mm -
RS Stock No. 796-6900
Mfr. Part No.5331A3B
HK$1,649.05
Each
units
Linear Resistance, RTD, Thermocouple, Voltage 7.2 → 35 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm -
RS Stock No. 827-5454
Mfr. Part No.3101
HK$956.38
Each
units
Temperature 16.8 → 31.2 V dc - - - - -25°C +70°C 3101 - -
Related Products
RS pro surface mounted interlocked sockets feature hard ...
Description:
RS pro surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical interlock that ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
RS pro surface mounted RCD protected interlocked sockets ...
Description:
RS pro surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical ...