Power Controllers

What is Power Controller?
A power controller is selection of transmitter power output in a communication system to achieve great performance within the system.

Features and benefits
• Compact DIN rail and bulkhead mounting
• Controls comprehensive range of loads: resistive, infrared, transformer, silicone carbide
• Energy usage measurement
• Advanced load diagnostics
• Reacts quickly to customer needs while maximizing resources
• Whether replacing an existing product or designing new process, the design of power controller has been carefully considered for fast and easy installation, commissioning and integration into wider systems, lowering equipment costs, and manufacturing times
• Cost effective solution for the control of 3 phase loads
• A wide range of alarms can quickly identify a controller detected fault which reduces downtime

Suitable in applications:
• Annealing glass
• Drying glass
• Melting or heating glass
• Plastic and metals for precise heating control

...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Control Type Function Communication Port Type Input Type Power Supply Maximum Current Length Width Height
RS Stock No. 135-7438
Mfr. Part No.EPACK-3PH/32A/24V/XXX/V2/XXX/XXX/TCP
BrandEurotherm
HK$13,577.18
Each
units
3 Phase Load Control Modbus Analogue, Digital - 32 A 242mm 192mm 290mm
RS Stock No. 135-7422
Mfr. Part No.EPACK-2PH/50A/500V/XXX/V2/XXX/XXX/TCP
BrandEurotherm
HK$11,474.55
Each
units
2 Phase Load Control Modbus Analogue, Digital - 50 A 242mm 227mm 290mm
RS Stock No. 135-7430
Mfr. Part No.EPACK-2PH/125A/500V/XXX/V2/XXX/XXX/TCP
BrandEurotherm
HK$16,243.77
Each
units
2 Phase Load Control Modbus Analogue, Digital - 125 A 240mm 242mm 291mm
RS Stock No. 135-7424
Mfr. Part No.EPACK-2PH/63A/500V/XXX/V2/XXX/XXX/TCP
BrandEurotherm
HK$12,095.80
Each
units
2 Phase Load Control Modbus Analogue, Digital - 63 A 242mm 227mm 290mm
RS Stock No. 800-6716
Mfr. Part No.EPACK-1PH/32A/500V/XXX/V2
BrandEurotherm
HK$5,148.00
Each
units
- - - Analogue - - - - -
RS Stock No. 135-7428
Mfr. Part No.EPACK-2PH/100A/500V/XXX/V2/XXX/XXX/TCP
BrandEurotherm
HK$13,448.86
Each
units
2 Phase Load Control Modbus Analogue, Digital - 100 A 160mm 242mm 291mm
RS Stock No. 125-0691
Mfr. Part No.RGC1P23V30ED
HK$1,797.16
Each
units
- Heater Controller - Analog Input - 30 A 35.8mm 103.5mm 110mm
RS Stock No. 135-7439
Mfr. Part No.EPACK-3PH/40A/500V/XXX/V2/XXX/XXX/TCP
BrandEurotherm
HK$15,166.92
Each
units
3 Phase Load Control Modbus Analogue, Digital - 40 A 242mm 227mm 290mm
RS Stock No. 123-9763
Mfr. Part No.TST01-12/230
BrandTele
HK$1,914.49
Each
units
1 Phase Heater Controller - Digital - 12 A 45mm 126mm 97mm
RS Stock No. 135-7437
Mfr. Part No.EPACK-3PH/32A/500V/XXX/V2/XXX/XXX/TCP
BrandEurotherm
HK$13,974.53
Each
units
3 Phase Load Control Modbus Analogue, Digital - 32 A 242mm 192mm 290mm
RS Stock No. 793-4060
Mfr. Part No.709062/8-01-050-001-400-00/252
BrandJumo
HK$10,828.30
Each
units
- - - Voltage - - - - -
RS Stock No. 125-0690
Mfr. Part No.RGC1P23V42ED
HK$1,993.10
Each
units
- Heater Controller - Analog Input - 43 A 35.8mm 103.5mm 110mm
RS Stock No. 123-9765
Mfr. Part No.TST01-20/230
BrandTele
HK$2,292.42
Each
units
1 Phase Heater Controller - Digital - 20 A 45mm 126mm 97mm
RS Stock No. 123-9764
Mfr. Part No.TST01-16/230
BrandTele
HK$2,118.51
Each
units
1 Phase Heater Controller - Digital - 16 A 45mm 126mm 97mm
RS Stock No. 135-7448
Mfr. Part No.EPACK-3PH/100A/500V/XXX/V2/XXX/XXX/TCP
BrandEurotherm
HK$18,795.12
Each
units
3 Phase Load Control Modbus Analogue, Digital - 100 A 160mm 242mm 291mm
RS Stock No. 123-9766
Mfr. Part No.TST01-25/230
BrandTele
HK$2,466.56
Each
units
1 Phase Heater Controller - Digital - 25 A 45mm 126mm 97mm
RS Stock No. 135-7446
Mfr. Part No.EPACK-3PH/80A/500V/XXX/V2/XXX/XXX/TCP
BrandEurotherm
HK$17,531.80
Each
units
3 Phase Load Control Modbus Analogue, Digital - 80 A 160mm 242mm 291mm
RS Stock No. 123-9762
Mfr. Part No.TST01-08/230
BrandTele
HK$1,758.40
Each
units
1 Phase Heater Controller - Digital - 8 A 45mm 126mm 97mm
RS Stock No. 183-3579
Mfr. Part No.GTF-75-480-0-0-0-0 1-B-M
BrandGefran
HK$3,279.55
Each
units
1 Phase Power Controller TTL Port, USB Analogue Input 480 V 75 A 127mm 143mm 150.5mm
RS Stock No. 183-3578
Mfr. Part No.GTF-25-480-0-0-0-0 1-B-M
BrandGefran
HK$2,150.58
Each
units
3 Phase Power Controller TTL Port, USB Analogue Input 480 V 25 A 60mm 143mm 136.5mm
Related Products
Ceramic based, linear Hall-effect ratiometric devices which produce ...
Description:
Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed. Three-pin in-line PCB terminals, 0.1in spacingLaser trimmed thin and thick film resistors-40 to 125°C operating range. ...
The KMA36 is a highly reliable universal magnetic ...
Description:
The KMA36 is a highly reliable universal magnetic position sensor for precise rotational or linear measurement with a resolution up to 0.04 degree. These digital position sensors feature a system-on-chip technology that combines a magneto resistive element along with analog ...
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) ...
Description:
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) Sensor with an integrated signal conditioning amplifiers and ADC drivers. This AMR sensor produces two analog outputs that show the angular position of the surrounding magnetic field.Applications:Absolute position measurement (linear and angle) ...
Description:
Allegro Current sensor ICs in CA and CB packagesConductor resistance of 100 μΩ typical for ultra low-power lossAutomotive grade options for harsh applications environments3000 Vrms galvanic isolation.