Description | Price | Output Type | Supply Voltage | Size | Number of Inputs | Number of Outputs | Minimum Operating Temperature | Maximum Operating Temperature | Temperature Range | Control Type | Communication Module Available | Display Type | IP Rating | Range | Display Colour | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
783-4709
Mfr. Part No.IR33W7HR20
BrandCarel
|
HK$1,243.00
Each
units
|
Relay | 12 → 24 V ac/dc, 24 V ac/dc, 115 → 230 V ac | 76.2 x 34.2mm | - | 2 | -10°C | +60°C | -50 → +150 (PTC 1000) °C, -50 → +150 (PTC) °C, -50 → +90 (NTC) °C, -40 → +150 (NTC-HT) °C | - | Yes | Single Line | IP65 | Carel IR33 | - | |
RS Stock No.
739-0672
Mfr. Part No.E5CN-HQ2M-500 AC100-240
BrandOmron
|
HK$2,757.70
Each
units
|
Relay | 100 → 240 V ac | 48 x 48mm | - | 2 | -10°C | +55°C | - | - | - | - | - | -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C, 0 → 10 V, 0 → 20 mA | Red/Green/Yellow | |
RS Stock No.
905-5737
Mfr. Part No.PXU20020
BrandRed Lion
|
HK$823.61
Each
units
|
SSR | 100 → 240 V ac | 48 x 48mm | - | 1 | 0°C | +50°C | - | PID Function Only | Yes | LCD | IP65 | - | Orange/Green | |
RS Stock No.
798-4093
Mfr. Part No.600-R-D-0-0-1
BrandGefran
|
HK$2,003.53
Each
units
|
Logic, Relay | 100 → 240 V ac | 48 x 48 (1/16 DIN)mm | - | 2 | 0°C | +50°C | -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (RTD 2/3 Wires - JPT100) °C, -200 → +850 (RTD 2/3 Wires - PT100) °C, -100 → +750 (Type E Thermocouple) °C, -55 → +120 (PTC - 990Ω. 25) °C, -10 → +70 (NTC - 1KΩ. 25) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1100 (Type (NI-Ni18Mo) Thermocouple) °C, 0 → +1300 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1750 (Type R Thermocouple) °C, 0 → +1750 (Type S Thermocouple) °C, 0 → +2300 (Type C Thermocouple) °C, 0 → +2300 (Type D Thermocouple) °C, 0 → +2300 (Type G Thermocouple) °C, 0 → +600 (Type L-GOST Thermocouple) °C, 44 → +1800 (Type B Thermocouple) °C | - | - | LED | IP65 | Gefran 600 | Green, Red | |
RS Stock No.
772-9360
Mfr. Part No.E5CB-Q1P AC100-240
BrandOmron
|
HK$1,351.90
Each
units
|
Relay, Voltage | 100 → 240 V ac | 48 x 48mm | - | 1 | - | - | - | ON/OFF | Yes | LED | IP00, IP20, IP66 | Omron E5CB | Red/Green | |
RS Stock No.
292-0237
Mfr. Part No.N2300Y1211
BrandWest Instruments
|
HK$1,833.24
Each
units
|
Relay | 100 V ac, 240 V ac | 49 x 25mm | - | 2 | 0°C | +55°C | - | ON/OFF | - | LED | IP20, IP66 | N 2300 | Red | |
RS Stock No.
292-0221
Mfr. Part No.N2300Y1210
BrandWest Instruments
|
HK$1,682.92
Each
units
|
Relay | 100 V ac, 240 V ac | 49 x 25mm | - | 2 | 0°C | +55°C | - | ON/OFF | - | LED | IP20, IP66 | N 2300 | Green | |
RS Stock No.
745-7992
Mfr. Part No.DN33W9MR20
BrandCarel
|
HK$1,650.00
Each
units
|
Relay | 24 V ac/dc | 144 x 70mm | - | 2 | - | - | -199 → +800 (PT100/1000) °C, -50 → +150 (PTC) °C, -40 → +150 (NTC-HT) °C | - | Yes | - | - | Carel DN33 | - | |
RS Stock No.
258-0823
Mfr. Part No.N6500Z211002
BrandWest Instruments
|
HK$4,055.78
Each
units
|
Relay | 24 → 48 V ac/dc | 48 x 48 (1/16 DIN)mm | - | 2 | 0°C | +55°C | -50 → +800 (RTD) °C, 0 → +800 (Thermocouple) °C, 0 → 99.9 (RTD) °C | ON/OFF | - | LED | IP20, IP66 | P 6500 | Red | |
RS Stock No.
623-3903
Mfr. Part No.P8100-2200-0000
BrandWest Instruments
|
HK$3,497.31
Each
units
|
SSR | 100 V ac, 240 V ac | 96 x 48 (1/8 DIN)mm | - | 1 | 0°C | +55°C | - | ON/OFF | - | LED | IP20, IP66 | P 8100 | Red | |
RS Stock No.
877-2065
Mfr. Part No.MV160MRRR021U0
BrandCAL
|
HK$1,274.15
Each
units
|
Relay | 110 → 240 V ac | 48 x 48mm | 1 | 3 | 0°C | +55°C | - | - | - | 4 Digit | IP20, IP65 | - | - | |
RS Stock No.
510-9146
Mfr. Part No.703043/181-400-23/000
BrandJumo
|
HK$4,643.48
Each
units
|
Analogue | 110 → 240 V ac | 96 x 48 (1/8 DIN)mm | - | 5 | 0°C | +55°C | - | - | - | LCD, Multi Line | IP20, IP65 | DTRON 308Q | Red/Green | |
RS Stock No.
114-045
Mfr. Part No.6DR2100-5
BrandSiemens
|
HK$9,472.23
Each
units
|
- | 115 → 230 V ac | 72 x 144mm | - | - | 0°C | +50°C | - | - | - | - | - | SIPART DR21 | Red, Red/Green | |
RS Stock No.
511-8904
Mfr. Part No.930000030
BrandCAL
|
HK$1,845.21
Each
units
|
Relay, SSD | 12 → 24 V ac/dc | 48 x 48 (1/16 DIN)mm | - | 2 | 0°C | +50°C | - | - | Yes | - | IP66 | CAL 9300 | - | |
RS Stock No.
327-4989
Mfr. Part No.702040/88-888-000-23/210
BrandJumo
|
HK$2,140.41
Each
units
|
Logic, Relay | 110 → 240 V ac | 48 x 24 (1/32 DIN)mm | - | 2 | 0°C | +55°C | - | - | - | LED | IP20, IP65 | ITRON 32 | Green | |
RS Stock No.
905-5734
Mfr. Part No.PXU10030
BrandRed Lion
|
HK$906.77
Each
units
|
Relay | 100 → 240 V ac | 48 x 95.8mm | - | 1 | 0°C | +50°C | - | PID Function Only | Yes | LCD | IP65 | - | Orange/Green | |
RS Stock No.
312-1863
Mfr. Part No.940000000
BrandCAL
|
HK$2,193.78
Each
units
|
Relay, SSD | 100 V ac, 240 V ac | 48 x 48 (1/16 DIN)mm | - | 2 | 0°C | +50°C | - | - | - | LED | IP66 | CAL 9400 | Red/Green/Orange | |
RS Stock No.
489-4089
Mfr. Part No.3216/CC/VH/LDXX/R
BrandEurotherm
|
HK$3,686.78
Each
units
|
Analogue, Changeover Relay, Logic, Relay | 85 → 264 V ac | 48 x 48 (1/16 DIN)mm | - | 3 | 0°C | +55°C | - | ON/OFF | - | LCD, Single Line | IP65 | Eurotherm 3216 | Green | |
RS Stock No.
114-039
Mfr. Part No.6DR2100-4
BrandSiemens
|
HK$10,446.35
Each
units
|
- | 24 V ac/dc | 72 x 144mm | - | - | 0°C | +50°C | - | - | - | - | - | SIPART DR21 | Red, Red/Green | |
RS Stock No.
813-4271
Mfr. Part No.MD33D5EB00
BrandCarel
|
HK$2,746.91
Each
units
|
Relay | 115 → 230 V ac | 200 x 240mm | - | 2 | -10°C | +50°C | -50 → +150 (PTC) °C, -50 → +90 (NTC Std.) °C, -40 → +150 (NTC High) °C | - | - | 3 Digit LED | IP54, IP65 | - | - |