Mica Heating Pads

Mica, or micathermic, heating pads are space heaters (devices used to heat a small, single area). They're made with thin sheets of mica - a rigid material that's able to withstand very high temperatures and is suited for electrical applications up to 260°C.

What are mica heating pads?

Mica heating pads are used to heat surfaces in electrical appliances. Typical applications include air heaters, enclosure systems, food service equipment, process and packaging equipment. Mica heating pads are also ideal for use in hot plates and metal strip heaters.

Mica heating pads are installed by clamping them to heatsinks. They should be clamped securely to the substrate to allow heat transfer to occur.

Types of mica heating pads

There are two main types of mica heating pads:

  • Flat designs - thin and small. Best used on flat surfaces and for fitting between two metal surfaces where one or both require heating.
  • Band designs - encased in brass casing. Typically used in dies, platens, moulds and process machinery.

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Dimensions Peak Temperature Power Rating Supply Voltage Lead Length Length Width Diameter
RS Stock No. 790-4870
BrandRS PRO
HK$431.63
Each
units
1.5 (Dia.) x 1.5 mm +300°C 150 W 230 V 1m - 1.5in 38 mm
RS Stock No. 790-4836
BrandRS PRO
HK$302.99
Each
units
70 x 75 mm +260°C 220 W 230 V 350mm 70mm 75mm -
RS Stock No. 790-4827
BrandRS PRO
HK$269.31
Each
units
60 x 60 mm +260°C 100 W 230 V 350mm 60mm 60mm -
RS Stock No. 790-4855
BrandRS PRO
HK$454.40
Each
units
35 (Dia.) x 30 mm +300°C 150 W 240 V 1m - 30mm 35 mm
RS Stock No. 790-4845
BrandRS PRO
HK$397.54
Each
units
1 (Dia.) x 1 mm +300°C 100 W 240 V 1m - 1in 25 mm
RS Stock No. 790-4839
BrandRS PRO
HK$603.12
Each
units
190 x 320 mm +260°C 300 W 230 V 350mm 190mm 320mm -
RS Stock No. 790-4858
BrandRS PRO
HK$499.81
Each
units
60 (Dia.) x 25 mm +300°C 225 W 240 V 1m - 25mm 60 mm
RS Stock No. 790-4861
BrandRS PRO
HK$443.07
Each
units
1.5 (Dia.) x 1.5 mm +300°C 220 W 230 V 1m - 1.5in 38 mm
RS Stock No. 790-4867
BrandRS PRO
HK$408.98
Each
units
1 (Dia.) x 1.5 mm +300°C 150 W 230 V 1m - 1.5in 25 mm
RS Stock No. 790-4842
BrandRS PRO
HK$235.64
Each
units
50 x 50 mm +260°C 80 W 230 V 350mm 50mm 50mm -
RS Stock No. 790-4833
BrandRS PRO
HK$335.08
Each
units
200 x 100 mm +260°C 300 W 230 V 350mm 200mm 100mm -
RS Stock No. 790-4864
BrandRS PRO
HK$477.16
Each
units
42 (Dia.) x 32 mm +300°C 200 W 240 V 1m - 32mm 42 mm
RS Stock No. 790-4883
BrandRS PRO
HK$420.31
Each
units
1.5 (Dia.) x 1 mm +300°C 150 W 240 V 1m - 1in 38 mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...