Cartridge Heaters

What is it?
A cartridge heater is a tube shaped heavy duty heating element primarily used in industrial settings. This cylindrical-shaped heating element simply comprises resistive wiring enclosed in a metallic sheath. A layer of electrical insulation separates the outer casing from the wires, which are powered by an electrical connection. The diameter of the heating element and its length can vary to suit specific applications. Cartridge heaters are used to generate heat in many different applications

Applications
• Plastics and Packaging applications
• Medical Care
• Automotive Industry
• Test instruments
• Aircraft
• Liquid Immersion
• Hot Stamping

...
Read more Read less

Filters

Viewing 1 - 20 of 169 products
Results per page
Description Price Power Rating Diameter Length Lead Length Supply Voltage
RS Stock No. 374-2713
Mfr. Part No.H8X40X200
HK$337.18
Each
units
200 W 8 mm 40mm 250mm 230 V
RS Stock No. 374-2410
Mfr. Part No.H10X40X250
HK$299.73
Each
units
250 W 10 mm 40mm 250mm 230 V
RS Stock No. 374-2555
Mfr. Part No.H16X160X900
HK$511.71
Each
units
900 W 16 mm 160mm 250mm 230 V
RS Stock No. 374-2482
Mfr. Part No.H16X100X400
HK$396.74
Each
units
400 W 16 mm 100mm 250mm 230 V
RS Stock No. 860-7113
BrandRS PRO
HK$141.72
Each
units
400 W 6.5 mm 100mm 10in 220 V ac
RS Stock No. 860-7126
BrandRS PRO
HK$141.72
Each
units
250 W 6.5 mm 100mm 10in 220 V ac
RS Stock No. 860-6805
BrandRS PRO
HK$97.56
Each
units
20 W 1/4 in 1.5in 10in 120 V ac
RS Stock No. 860-7151
BrandRS PRO
HK$134.45
Each
units
200 W 6.5 mm 90mm 10in 220 V ac
RS Stock No. 860-7141
BrandRS PRO
HK$114.77
Each
units
100 W 6.5 mm 60mm 10in 120 V ac
RS Stock No. 860-6801
BrandRS PRO
HK$254.75
Each
units
650 W 1/2 in 8in 10in 220 V ac
RS Stock No. 860-6814
BrandRS PRO
HK$97.56
Each
units
50 W 1/4 in 1.5in 10in 220 V ac
RS Stock No. 860-7145
BrandRS PRO
HK$114.77
Each
units
75 W 6.5 mm 60mm 10in 220 V ac
RS Stock No. 860-6971
BrandRS PRO
HK$147.76
Each
units
325 W 12.5 mm 75mm 10in 220 V ac
RS Stock No. 860-6741
BrandRS PRO
HK$126.91
Each
units
250 W 10 mm 70mm 10in 220 V ac
RS Stock No. 860-7069
BrandRS PRO
HK$170.74
Each
units
280 W 3/8 in 5in 10in 220 V ac
RS Stock No. 860-6744
BrandRS PRO
HK$130.56
Each
units
125 W 10 mm 75mm 10in 220 V ac
RS Stock No. 860-7072
BrandRS PRO
HK$112.77
Each
units
200 W 3/8 in 2in 10in 220 V ac
RS Stock No. 374-2583
Mfr. Part No.H16X200X800
HK$516.86
Each
units
800 W 16 mm 200mm 250mm 230 V
RS Stock No. 860-6974
BrandRS PRO
HK$147.76
Each
units
400 W 12.5 mm 75mm 10in 120 V ac
RS Stock No. 860-7016
BrandRS PRO
HK$151.77
Each
units
220 W 3/8 in 4in 10in 220 V ac
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...