Voice

Voice alarms are primarily used as an evacuation device, particularly in places where strict instructions are needed, such as high risk walkways in factories and warehouses. Some locations have both a fire alarm and a recordable voice alarm, with the latter being used to advise of an incoming drill, or clearly announce important information. Reliability is likely to be the number one priority, that is why there are models available with a fool proof backup power system in place in case of battery failure during an emergency.

Features and Benefits
• Models with high decibels for hard to hear environments
• Record your own message, or select from a list of options
• Battery operated and hard wired versions

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Current Type Decibels at 1 Metre Announcement Options Supply Voltage Minimum Decibel Maximum Decibel Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series Special Features
RS Stock No. 901-2585
Mfr. Part No.XVSV9BBN
HK$1,727.44
Each
units
DC 97dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 97dB Black -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS Stock No. 901-2572
Mfr. Part No.XVSV7BBP
HK$1,395.68
Each
units
DC 89dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 89dB Black -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS Stock No. 901-2588
Mfr. Part No.XVSV9BBP
HK$1,761.76
Each
units
DC 97dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 97dB Black -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS Stock No. 901-2560
Mfr. Part No.XVSV7BBN
HK$1,407.12
Each
units
DC 89dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 89dB Black -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS Stock No. 901-2591
Mfr. Part No.XVSV9MBN
HK$1,693.12
Each
units
AC 97dB Record Your Own, Select from Existing List 100 → 230 V ac 0dB 97dB Black 0°C +50°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS Stock No. 901-2582
Mfr. Part No.XVSV9BWN
HK$1,600.76
Each
units
DC 97dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 97dB White -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS Stock No. 901-2576
Mfr. Part No.XVSV7BWN
HK$1,430.00
Each
units
DC 89dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 89dB White -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS Stock No. 901-2594
Mfr. Part No.XVSV9MWN
HK$1,693.12
Each
units
AC 97dB Record Your Own, Select from Existing List 100 → 230 V ac 0dB 97dB White 0°C +50°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units