Beacons

A beacon is designed to attract attention to a specific location as a warning, signal or celebration. They are often powered by batteries therefore the performance/battery life needs careful consideration to suit the application as the battery life can range from 1 month to 2-3 years. Beacons provide excellent all-round visibility in all weather conditions and on a wide range of agricultural, construction, specialist and commercial vehicles.

Features of beacons:
  • Variety of sizes
  • Light effect: Blinking, flashing, Rotating, Steady, Strobe
  • Lens colours: Amber, Blue, Clear, Green, Orange, Red, White, Yellow
  • Mounted or portable
  • Bulb type: Discharge Tube, Halogen, Incandescent, LED, Xenon
  • Suitable for indoor and outdoor use
  • Robust and reliable

Beacons are used for:
  • Retail
  • Education
  • Culture
  • Airports
  • Events
  • Offices
  • Hospitality

There are several different types of beacon assemblies:
  • Rotating Beacons
  • Flashing Beacons
  • Flashing Strobes
  • Single Bolt Beacons
  • Three Bolt Mount
  • Magnetic Fixing Beacons
  • DIN Mount Beacons

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Supply Voltage Light Effect Lens Colour Mounting Style Bulb Type Current Consumption Current Type Base Diameter Light Output Housing Colour Lamp Included Series Multifunction Height
RS Stock No. 890-8182
Mfr. Part No.D264-1014
BrandDialight
HK$24,715.09
Each
units
48 V dc - Clear - LED - DC - - - Yes GEN III - 319mm
RS Stock No. 890-8185
Mfr. Part No.D464-3002
BrandDialight
HK$2,636.35
Each
units
120 V ac, 240 V ac Flashing, Steady - Installation LED - AC - - Clear Yes D4 Yes -
RS Stock No. 890-8189
Mfr. Part No.D464-A13-001
BrandDialight
HK$29,163.76
Each
units
120 V ac, 240 V ac Flashing, Steady Red Installation LED - AC - - White Yes D464 Yes 213.6mm