Tubular Solenoid

A tubular solenoid is an electrical component that uses electromagnetic force to create a push pull force. Tubular solenoids are standard solenoids encased in a metal tube.

How does a tubular solenoid work?

A tubular solenoid consists of a coil and a movable metallic core in the centre. When current flows through the coil, a magnetic field is created that moves the core in a push or pull motion. The movable core will usually have a spring to allow it to retract when the current is switched off.

The tubular case enclosing the coil minimises magnetic flux leakage and maximises the solenoid's performance. That's why tubular solenoids are popular with applications that require a compact size with performance that either matches or exceeds a larger DC C-frame solenoidor DC D-frame solenoid.

What are tubular solenoids used for?

Due to their encased design, tubular solenoids can be safely installed in a broad range of appliances and components and work well in applications that require long strokes. They are used in various industries as current limiting switches, hydraulic valves and steering controls of heavy machinery.


...
Read more Read less

Filters

Viewing 1 - 20 of 82 products
Results per page
Description Price Maximum Stroke Action Duty Cycle Magnetic Force Closed Power Continuous Supply Voltage Diameter Length Weight Coil Resistance Series Wire Size Product Height Holding Force
RS Stock No. 431-7548
Mfr. Part No.195224-230
HK$228.28
Each
units
17.8mm Pull 100% 12.8N 7W 12 V dc 20 mm 39.37mm 83.6g - - - - -
RS Stock No. 431-7598
Mfr. Part No.195226-228
HK$219.08
Each
units
17.8mm Pull 100% 12N 10W 12 V dc 26 mm 52.07mm 197.3g - - - - -
RS Stock No. 431-7526
Mfr. Part No.195223-234
HK$429.78
Each
units
12.7mm Push 100% 12N 4W 12 V dc 13 mm 26.67mm 25.2g - - - - -
RS Stock No. 171-9626
Mfr. Part No.D8230185
BrandMecalectro
HK$1,420.12
Each
units
25mm Push Pull 100% 18 → 80N 23W 230 V ac 63 mm 79mm 1.1kg - - - - -
RS Stock No. 125-2224
Mfr. Part No.195222-234
HK$412.30
Each
units
- - - - - - - - - - STA - 26.67mm 4N
RS Stock No. 171-9610
Mfr. Part No.819AB83
BrandMecalectro
HK$1,334.60
Each
units
16mm Push Pull 100% 6 → 22N 18W 24 V dc 45 mm 111.9mm 600g - - - - -
RS Stock No. 378-3354
Mfr. Part No.SD283A6P1
HK$426.71
Each
units
6.5mm Pull 100% - 11W 12 V dc 32 mm 24.5mm - - - - - -
RS Stock No. 431-7532
Mfr. Part No.195223-237
HK$429.77
Each
units
12.7mm Push 100% 12N 4W 24 V dc 13 mm 26.67mm 25.2g - - - - -
RS Stock No. 431-7605
Mfr. Part No.195226-231
HK$275.17
Each
units
17.8mm Pull 100% 12N 10W 24 V dc 26 mm 52.07mm 197.3g - - - - -
RS Stock No. 171-9597
Mfr. Part No.810BA83
BrandMecalectro
HK$727.47
Each
units
10mm Push Pull 100% 18 → 80N 8.5W 24 V dc 30 mm 63mm 200g - - - - -
RS Stock No. 173-6448
Mfr. Part No.152099-230
HK$266.97
Each
units
10mm Pull 100% - 8W 13.5 V dc 25.9 mm 29.85mm 110g 22.78Ω - 30AWG - -
RS Stock No. 177-0142
BrandRS PRO
HK$295.98
Each
units
- Pull 10 %, 25 %, 50 %, 100 % - 40W 12 V 12.7 mm 26.2mm 58g - - - - -
RS Stock No. 431-7554
Mfr. Part No.195224-233
HK$228.28
Each
units
17.8mm Pull 100% 12.8N 7W 24 V dc 20 mm 39.37mm 83.6g - - - - -
RS Stock No. 173-6469
Mfr. Part No.195222-234
HK$404.25
Each
units
- Pull - - - - 13.2 mm 26.67mm - - - 34AWG - -
RS Stock No. 173-6449
Mfr. Part No.174419-026
HK$449.21
Each
units
- Pull 100% - 13W 13.8 V dc 31.8 mm 57.15mm 295g 14.1Ω - 26AWG - -
RS Stock No. 346-7872
Mfr. Part No.8238064-24VCC-100%
BrandMecalectro
HK$1,690.15
Each
units
15mm Push Pull 100% 18 → 80N 23W 24 V dc 63 mm 124.1mm 1.1kg - - - - -
RS Stock No. 431-7560
Mfr. Part No.195225-230
HK$261.98
Each
units
17.8mm Push 100% 3.5N 7W 12 V dc 19 mm 39.37mm 87.3g - - - - -
RS Stock No. 185-7564
Mfr. Part No.195227-231
HK$414.37
Each
units
25mm Push 100% - - 24 V dc 25.9 mm 52.07mm 190.8g 77.4Ω STA 31AWG - -
RS Stock No. 173-6459
Mfr. Part No.195204-230
HK$235.12
Each
units
17.78mm Pull 100% - 7W 12 V dc 19.6 mm 39.37mm 83.6g 20.7Ω - 30AWG - -
RS Stock No. 173-6450
Mfr. Part No.174419-029
HK$449.21
Each
units
- Pull 100% - 13W 27 V dc 31.8 mm 57.15mm 295g 55.1Ω - 29AWG - -