Description | Price | Maximum Stroke | Action | Duty Cycle | Magnetic Force | Closed Power Continuous | Supply Voltage | Length | Width | Depth | Weight | Coil Resistance | Dimensions | Series | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
905-9963
Mfr. Part No.STL5
BrandSolentec Limited
|
HK$465.00
Each
units
|
- | Pull | - | - | 17VA | 240 V ac | - | - | - | - | - | - | SLT | |
RS Stock No.
358-3996
BrandMechetronics
|
HK$437.95
Each
units
|
27mm | Pull | 100% | 1.2N | 15VA | 240 V ac | 50.8mm | 45.9mm | 36.7mm | 450g | - | 50.8 x 45.9 x 36.7 mm | - | |
RS Stock No.
358-4034
BrandMechetronics
|
HK$489.50
Each
units
|
27mm | Pull | 100% | 1.7N | 17VA | 240 V ac | 50.8mm | 52.2mm | 36.7mm | 570g | - | 50.8 x 52.2 x 36.7 mm | - | |
RS Stock No.
171-9581
Mfr. Part No.Z815DAB83
BrandMecalectro
|
HK$569.66
Each
units
|
15mm | Push, Push Pull | 5 %, 15 %, 25 %, 40 %, 100 % | 2N | 16 W, 37.8 W, 58.5 W, 94 W, 275 W | 230 V ac | 45mm | 45mm | 38mm | 400g | - | 45 x 45 x 38 mm | - | |
RS Stock No.
358-3974
Mfr. Part No.SD117A99P1
BrandMechetronics
|
HK$409.49
Each
units
|
27mm | Pull | 100% | 1.2N | 15VA | 24 V ac | 50.8mm | 45.9mm | 36.7mm | 450g | - | 50.8 x 45.9 x 36.7 mm | - | |
RS Stock No.
173-6428
Mfr. Part No.2255-F-34
BrandJohnson Electric
|
HK$1,220.88
Each
units
|
25.4mm | - | 100% | 28 N, 34.7 N | 23.5W | 120 V ac | 46mm | 50.8mm | 52.32mm | 510g | 18.3Ω | 46 x 50.8 x 52.32 mm | 2000 | |
RS Stock No.
173-6430
Mfr. Part No.2536-F-34
BrandJohnson Electric
|
HK$1,074.37
Each
units
|
25.4mm | - | 100% | 28 N, 34.7 N | 19W | 120 V ac | 52.37mm | 50.8mm | 66.04mm | 623g | 14.8Ω | 52.37 x 50.8 x 66.04 mm | 2000 | |
RS Stock No.
358-3968
Mfr. Part No.SD116A99P3
BrandMechetronics
|
HK$442.37
Each
units
|
16mm | Pull | 100% | 0.55N | 9VA | 240 V ac | 41.2mm | 33.8mm | 36.7mm | 230g | - | 41.2 x 33.8 x 36.7 mm | - | |
RS Stock No.
358-4040
Mfr. Part No.SD119A99P1
BrandMechetronics
|
HK$535.44
Each
units
|
34.2mm | Pull | 100% | 3.6N | 28VA | 24 V ac | 66.2mm | 60.5mm | 36.7mm | 1.1kg | - | 66.2 x 60.5 x 36.7 mm | - | |
RS Stock No.
358-3946
Mfr. Part No.SD116A99P1
BrandMechetronics
|
HK$463.60
Each
units
|
16mm | Pull | 100% | 0.55N | 9VA | 24 V ac | 41.2mm | 33.8mm | 36.7mm | 230g | - | 41.2 x 33.8 x 36.7 mm | - | |
RS Stock No.
905-9969
Mfr. Part No.STL1
BrandSolentec Limited
|
HK$411.20
Each
units
|
- | Pull | - | - | 9VA | 24 V ac | - | - | - | - | - | - | SLT | |
RS Stock No.
358-4062
Mfr. Part No.SD119A99P3
BrandMechetronics
|
HK$722.41
Each
units
|
34.2mm | Pull | 100% | 3.6N | 28VA | 240 V ac | 66.2mm | 60.5mm | 36.7mm | 1.1kg | - | 66.2 x 60.5 x 36.7 mm | - | |
RS Stock No.
173-6431
Mfr. Part No.3000-M-1
BrandJohnson Electric
|
HK$1,631.02
Each
units
|
31.75mm | - | 100% | 52.9 N, 89 N | 25W | 120 V ac | 74.6mm | 60.33mm | 75.51mm | 1.2 | 6.5Ω | 74.6 x 60.33 x 75.51 mm | 3000 |