Sensor & Switch Magnets

Sensor magnets (also known as reed switches) are electrical switches operated by a magnetic field. They can be used to detect specific actions, like the opening of a door, and are widely used for electrical circuit control.

What are sensor magnets used for?

Sensor magnets can be used in door and window sensors, and are commonly found in burglar alarm systems. They're also widely used for communications. Once the magnet is pulled away from the switch, the reed switch will go back to its original position. A reed relay is when there are one or more reed switches inside a coil.

Why use sensor magnets?

Sensor magnets can be used to reduce current leakage. This is useful for applications in hazardous areas, for example where there's flammable gas in the area, or in medical devices. Sensor magnets are also useful in locations where it isn't possible to make direct contact with the switch, such as in explosive or toxic environments.


...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Accessory Type Application For Use With Terminal Type
RS Stock No. 765-9334
Mfr. Part No.MP200702
BrandZF
HK$118.99
Each
units
Magnet Magnetic Proximity Sensor Magnetic Proximity Sensor Wire Lead
Related Products
The Brainboxes Ethernet to digital I/O relay converter ...
Description:
The Brainboxes Ethernet to digital I/O relay converter is a state-of-the-art device with 3 non-isolated inputs and 3 outputs. This device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. It can be configured and ...
Industrial Fast Ethernet Media Converter with redundant power ...
Description:
Industrial Fast Ethernet Media Converter with redundant power supply inputs. Fast Ethernet Media Converter1x RJ45 and 1 SC Multi-mode10/100BaseT(X) auto-negotiation and auto MDI/MDI-XLink Fault Pass-Through (LFP)Warning in event of power failure and port failureRedundant power supply inputsDesigned for ...
Modbus TCP / Modbus Seriell Gateway with redundant ...
Description:
Modbus TCP / Modbus Seriell Gateway with redundant power supply inputs. Modbus TCP / Modbus Seriell Gateway2x RJ45 Ethernet ports1x DB9 for RS2321x terminal block fro RS422/RS485Slave mode supports 16 TCP masters and up to 62 serial slaves simultaneouslyMaster mode ...
The ET91000LC2 1000 Mbps Gigabit Multimode Fibre Media ...
Description:
The ET91000LC2 1000 Mbps Gigabit Multimode Fibre Media Converter (LC, 550m) lets you extend a Gigabit Ethernet network over multimode fibre, at distances up to 550m (1804 ft).A cost-effective solution for connecting a Gigabit Ethernet (1000Base-T) network to remote network ...