Recently searched

    Proximity Sensors

    A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors

    Different Types of Proximity Sensors

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about an object’s presence or motion via an electrical signal when the object is within the sensor’s range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilise pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor’s reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity Sensors Applications

    Proximity sensor controllers are widely used across various industries to automate processes, improve machine safety, and enhance efficiency. Here are some common applications:

    • Manufacturing and Automation: Detecting the presence of parts on conveyor belts, counting items, and controlling robotic arms.
    • Automotive: Monitoring door and window positions, detecting seatbelt usage, and controlling parking assist systems.
    • Security and Access Control: Triggering alarms, detecting intruders, and controlling access to restricted areas.
    • Packaging and Material Handling: Detecting the presence of objects in packaging lines, controlling conveyor systems, and monitoring fill levels.
    • Food and Beverage: Detecting the presence of containers, monitoring liquid levels, and controlling filling processes.

    How to Choose the Right Proximity Sensor?

    Selecting the appropriate proximity sensor requires careful consideration of several factors, including the type of object to be detected, sensing range, environmental conditions, and output requirements. It's also crucial to consider the specific application, level of accuracy and response time needed.

    RS Hong Kong offers a wide range of proximity sensors to meet diverse needs. Our selection includes various sensing technologies, sizes, and specifications, ensuring you find the perfect solution for your application.

    How to Order Proximity Sensors from RS Hong Kong?

    RS Hong Kong is a trusted supplier and distributor of different types of proximity sensing devices like inductive and capacitive proximity sensors, offering a comprehensive selection from reputable brands like SICK, Omron, and Telemecanique Sensors. Our online platform provides a seamless ordering experience, allowing you to easily browse our product range, compare specifications, and place your order with just a few clicks.

    Besides proximity sensors, we also offer other essential components like temperature switches and anemometers for your industrial automation and control needs.

    How Delivery Works at RS Hong Kong

    RS Hong Kong offers reliable and efficient delivery services to ensure your orders reach you promptly. We provide various delivery options, including standard delivery and express delivery, allowing you to choose the service that best suits your requirements. Our online platform provides real-time tracking information, enabling you to monitor your order's progress from dispatch to delivery. Learn more by visiting our delivery information page.

    51 Products showing for Proximity Sensors

    Results per page