Photoelectric Sensors

Photoelectric sensors detect and measure physical objects or quantities by emitting a field or beam of electromagnetic radiation, an object is detected by measuring alterations in the return signal. There are 3 main types of photoelectric sensors which provide reliable detection, these are through-beam, retro-reflective and diffuse. The basic function of each is to detect the presence or absence of objects or measure the distance to the object.RS Components offer an extensive selection of photoelectric sensors for use various industrial applications. Our high-quality products are supplied from leading brands including Omron, Sick, Pepperl + Fuchs Telemecanique Sensors Baumer, Banner and of course RS PRO.

Through-beam Sensors

Through-beam sensors (aka thru-beam) rely on two separate housings, one for the transmitter and one for the receiver, with the transmitter providing a continuous beam of light to the receiver. Each time an object passes through the beam this interrupts the signal between the transmitter and receiver, which in turn causes the receiver to send an electrical signal to the output. Through-beam sensors are suited to long-distance sensing and can detect almost any object, irrespective of colour or angular motion.

Retro-reflective Sensors

Retro-reflective photoelectric sensors (retroreflective) have both the transmitter and receiver contained within the same housing but require a reflector opposite to the sensor. The reflector bounces the light beam back to the transmitter until an object breaks the beam. Objects which are highly reflective such as aluminium require sensors with polarising filters. The filter allows the sensor to acknowledge that the reflected light from reflecting materials is different from the reflector.

Diffuse Sensors

Diffuse sensors (proximity sensor) are easier to install as only one device must be mounted. This is because the transmitter and receiver are contained within one housing. Diffuse sensors use the reflection from the target object within a predetermined sensing range. The transmitter sends out a continuous beam of light, once this hits the target it is diffused in all directions, a part of this light is reflected and recognised by the receiver, the receiver then sends an electrical signal to the output.A special type of diffused mode is background suppression which enables the user to precisely control the sensing range.


...
Read more Read less

Filters

Viewing 1 - 20 of 172 products
Results per page
Description Price Sensor Style Detection Type Detection Range Output Type Electrical Connection Switching Mode Maximum AC Voltage Communication Protocol Maximum DC Voltage Terminal Type Light Source IP Rating Maximum Current Interface
RS Stock No. 256-411
BrandRS PRO
HK$888.41
Each
units
Barrel Retroreflective 4 m NPN/PNP M12 Connector - - - 30V - Infrared IP67 100 mA -
RS Stock No. 729-5157
BrandRS PRO
HK$918.53
Each
units
Block Retroreflective 0.15 → 10 m PNP 4-Pin M12 Connector - - - 30V - LED IP67 100 mA -
RS Stock No. 729-5117
BrandRS PRO
HK$665.95
Each
units
Barrel Retro-Reflective 0.05 → 7 m PNP Cable - - - 30V - LED IP67 100 mA -
RS Stock No. 903-3958
BrandRS PRO
HK$512.13
Each
units
Fork Through Beam (Fork) 15 mm PNP Cable - - - 30V Pre-Wired Infrared IP64 15 mA -
RS Stock No. 729-5107
BrandRS PRO
HK$636.78
Each
units
Barrel Background Suppression 1 → 140 mm PNP Cable - - - 30V - LED IP67 100 mA -
New
RS Stock No. 204-3989
BrandRS PRO
HK$391.63
Each
units
Barrel Retro Reflection 3 m NPN NO/NC M12 Connector - - - 30V M12 Yellow LED IP67 - -
New
RS Stock No. 204-3990
BrandRS PRO
HK$163.72
Each
units
Barrel Through Beam (Emitter) 5 m NPN NO 2m PVC Cable - - - 30V 2 m cable LED IP67 - -
New
RS Stock No. 202-4476
BrandRS PRO
HK$595.94
Each
units
Block Diffuse Reflection 300 mm Relay NO/NC 2m PVC cable - - - - 2 m cable - - - -
New
RS Stock No. 202-4469
BrandRS PRO
HK$529.20
Each
units
Block Background Suppression Sensor 100 mm NPN NO/NC M12 connector - - - - M12 - - - -
New
RS Stock No. 204-4000
BrandRS PRO
HK$163.96
Each
units
Barrel Through Beam (Emitter) 10 m NPN NO+NC 2m PVC Cable - - - 30V 2 m cable LED IP67 - -
New
RS Stock No. 202-4438
BrandRS PRO
HK$551.52
Each
units
Block Polarized Retro Reflection 4 m NPN NO/NC 2m PVC cable - - - - 2 m cable - - - -
New
RS Stock No. 202-4470
BrandRS PRO
HK$506.99
Each
units
Block Background Suppression Sensor 100 mm PNP NO/NC 2m PVC cable - - - - 2 m cable - - - -
New
RS Stock No. 202-5452
BrandRS PRO
HK$662.69
Each
units
Block Diffuse 0 → 800 mm Relay NO/NC Terminal Block - - - - Terminal - IP67 - -
New
RS Stock No. 202-4432
BrandRS PRO
HK$395.82
Each
units
Block Diffuse Reflection 100 mm PNP M8 connector - - - - M8 - - - -
New
RS Stock No. 202-4477
BrandRS PRO
HK$618.15
Each
units
Block Polarized Retro Reflection 5 m PNP+NPN 2m PVC cable - - - - 2 m cable - - - -
RS Stock No. 729-5148
BrandRS PRO
HK$715.16
Each
units
Block Diffuse 40 → 1000 mm PNP 4-Pin M12 Connector - - - 30V - LED IP67 100 mA -
New
RS Stock No. 204-3961
BrandRS PRO
HK$445.47
Each
units
Barrel Diffuse Reflection 150 mm NPN NO 2m PVC Cable - - - 30 Vdc 2 m cable Yellow LED IP67 - -
New
RS Stock No. 204-3991
BrandRS PRO
HK$245.93
Each
units
Barrel Through Beam (Receiver) 5 m NPN NO 2m PVC Cable - - - 30V 2 m cable LED IP67 - -
New
RS Stock No. 204-4001
BrandRS PRO
HK$245.70
Each
units
Barrel Through Beam (Receiver) 10 m NPN NO/NC 2m PVC Cable - - - 30V 2 m cable LED IP67 - -
New
RS Stock No. 204-3998
BrandRS PRO
HK$288.61
Each
units
Barrel Through Beam (Receiver) 20 m NPN NO/NC 2m PVC Cable - - - 30V 2 m cable LED IP67 - -