Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
Read more Read less

Filters

Viewing 1 - 20 of 57 products
Results per page
Description Price Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
RS Stock No. 795-1132
BrandRS PRO
HK$2,209.06
Each
units
Incremental 3600 6000rpm HTL Inverted Hollow - 12mm 10 → 30 V dc 5000 ppr - IP65 - - 58 Dia.mm
RS Stock No. 795-1135
BrandRS PRO
HK$2,209.06
Each
units
Incremental 1024 6000rpm HTL Inverted Hollow - 12mm 5 → 30 V dc 2500 ppr - IP65 - - 58 Dia.mm
RS Stock No. 795-1116
BrandRS PRO
HK$2,209.06
Each
units
Incremental 200 6000rpm HTL Inverted Hollow - 12mm 5 → 30 V dc 2500 ppr - IP65 - - 58 Dia.mm
RS Stock No. 795-0977
BrandRS PRO
HK$1,869.84
Each
units
Incremental 360 10000rpm HTL Inverted Solid - 6mm 5 → 30 V dc 2500 ppr - IP67 - - 58 Dia.mm
RS Stock No. 795-1176
BrandRS PRO
HK$2,209.06
Each
units
Incremental 4096 6000rpm HTL Inverted Hollow - 12mm 10 → 30 V dc 5000 ppr - IP65 - - 58 Dia.mm
New
RS Stock No. 206-1294
BrandRS PRO
HK$2,186.67
Each
units
Incremental 500 8000rpm HTL Inverted - - 10mm 5 → 30 V dc - - IP65 - 89.2mm 58mm
RS Stock No. 795-1104
BrandRS PRO
HK$1,997.65
Each
units
Incremental 5000 8000rpm HTL Inverted Solid - 10mm 10 → 30 V dc 5000 ppr - IP67 - - 58 Dia.mm
RS Stock No. 795-0980
BrandRS PRO
HK$1,869.84
Each
units
Incremental 512 10000rpm HTL Inverted Solid - 6mm 5 → 30 V dc 2500 ppr - IP67 - - 58 Dia.mm
RS Stock No. 795-0987
BrandRS PRO
HK$1,856.60
Each
units
Incremental 2048 10000rpm HTL Inverted Solid - 6mm 5 → 30 V dc 2500 ppr - IP67 - - 58 Dia.mm
New
RS Stock No. 206-1292
BrandRS PRO
HK$2,186.67
Each
units
Incremental 3600 8000rpm HTL Inverted - - 10mm 10 → 30 V dc - - IP65 - 89.2mm 58mm
RS Stock No. 795-1093
BrandRS PRO
HK$1,869.84
Each
units
Incremental 1024 8000rpm HTL Inverted Solid - 10mm 5 → 30 V dc 2500 ppr - IP67 - - 58 Dia.mm
RS Stock No. 795-1078
BrandRS PRO
HK$1,997.65
Each
units
Incremental 5000 8000rpm HTL Inverted Solid - 10mm 10 → 30 V dc 5000 ppr - IP67 - - 58 Dia.mm
New
RS Stock No. 206-1295
BrandRS PRO
HK$2,186.67
Each
units
Incremental 5000 8000rpm HTL Inverted - - 10mm 10 → 30 V dc - - IP65 - 89.2mm 58mm
RS Stock No. 795-1141
BrandRS PRO
HK$2,351.64
Each
units
Incremental 4096 6000rpm HTL Inverted Hollow - 12mm 10 → 30 V dc 5000 ppr - IP65 - - 58 Dia.mm
RS Stock No. 795-1053
BrandRS PRO
HK$1,786.01
Each
units
Incremental 1024 8000rpm HTL Inverted Solid - 10mm 5 → 30 V dc 2500 ppr - IP67 - - 58 Dia.mm
RS Stock No. 795-1021
BrandRS PRO
HK$1,856.60
Each
units
Incremental 2048 10000rpm HTL Inverted Solid - 6mm 5 → 30 V dc 2500 ppr - IP67 - - 58 Dia.mm
RS Stock No. 795-0993
BrandRS PRO
HK$2,091.42
Each
units
Incremental 5000 10000rpm HTL Inverted Solid - 6mm 10 → 30 V dc 5000 ppr - IP67 - - 58 Dia.mm
New
RS Stock No. 206-1293
BrandRS PRO
HK$2,186.67
Each
units
Incremental 50 8000rpm HTL Inverted - - 10mm 5 → 30 V dc - - IP65 - 89.2mm 58mm
RS Stock No. 795-1100
BrandRS PRO
HK$1,997.65
Each
units
Incremental 4096 8000rpm HTL Inverted Solid - 10mm 10 → 30 V dc 5000 ppr - IP67 - - 58 Dia.mm
RS Stock No. 795-1069
BrandRS PRO
HK$1,997.65
Each
units
Incremental 4096 8000rpm HTL Inverted Solid - 10mm 10 → 30 V dc 5000 ppr - IP67 - - 58 Dia.mm