Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
Read more Read less

Filters

Viewing 1 - 20 of 1071 products
Results per page
Description Price Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
RS Stock No. 646-460
Mfr. Part No.922938
HK$3,129.32
Each
units
- - - - - ±2.5mm - - - - - - - -
RS Stock No. 178-3257
Mfr. Part No.AEAT-601B-F06
BrandBroadcom
HK$264.544
Each (In a Box of 80)
units
Incremental 256 12000rpm Quadrature - - - 4.5 → 5.5 V dc - - - - - -
RS Stock No. 714-0237
Mfr. Part No.AEAT-601B-F06
BrandBroadcom
HK$357.95
Each
units
Incremental 256 12000rpm Quadrature - - - 4.5 → 5.5 V dc - - - - - -
RS Stock No. 447-6186
Mfr. Part No.D5.3501.A331.0000
BrandKubler
HK$3,542.58
Each
units
Linear Measuring - - Analogue - - - - - - - - 40mm 55mm
RS Stock No. 646-527
Mfr. Part No.922935
HK$1,276.84
Each
units
- - - - - ±1mm - - - - - - - 25mm
RS Stock No. 260-3768
Mfr. Part No.RI32-O/500ER.11KB
BrandHengstler
HK$1,908.46
Each
units
Incremental 500 6000rpm Push Pull Solid - 6mm 10 → 30 V dc - - IP40 - 27mm -
RS Stock No. 492-9163
Mfr. Part No.ARS60-G4A00360
BrandSick
HK$6,196.78
Each
units
Absolute 360 10000rpm Gray Solid - 10mm 10 → 32 V dc - 360Steps IP64, IP65, IP66 Parallel 78.5mm -
RS Stock No. 495-0909
Mfr. Part No.911315-RS
HK$4,324.06
Each
units
- - - - - - - - - - - - - -
RS Stock No. 646-476
Mfr. Part No.922939
HK$3,217.00
Each
units
- - - - - ±5mm - - - - - - - -
RS Stock No. 172-7679
Mfr. Part No.EC11B152442D
HK$37.795
Each (In a Tray of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 265-2928
Mfr. Part No.EC11B152442D
HK$93.28
Each
units
Incremental 15 - - - - 6mm - - - - - - -
RS Stock No. 167-4405
Mfr. Part No.ECW1J-B24-AC0024L
BrandBourns
HK$38.468
Each (In a Tray of 45)
units
Incremental 24 120rpm Quadrature Solid - 9mm - 2 Bit - IP40 - 27.51mm 28.49mm
RS Stock No. 252-3915
Mfr. Part No.EC11B152442D
HK$40.52
Each (In a Pack of 5)
units
Incremental 15 - Push Pull 6 mm Shaft - 6mm 5 V dc - - - - 31.6mm 13.75mm
RS Stock No. 692-8610
Mfr. Part No.ECW1J-B24-AC0024L
BrandBourns
HK$46.65
Each
units
Incremental 24 120rpm Quadrature Solid - 9mm - 2 Bit - IP40 - 27.51mm 28.49mm
RS Stock No. 909-3326
Mfr. Part No.RO3500
HK$1,305.15
Each
units
Incremental - 12000rpm HTL, TTL Hollow - 12mm 4.5 → 30 V dc 10000 I/U - IP64 IO-Link - 58.5 Dia.mm
RS Stock No. 727-1347
Mfr. Part No.930988
HK$5,103.31
Each
units
- - - - - ±15mm - - - - - - - -
RS Stock No. 480-0551
Mfr. Part No.RC58/0360EK.42PGB
BrandHengstler
HK$5,885.64
Each
units
Absolute - 10000rpm Gray Solid - 10mm 10 → 30 V dc - 360Steps IP64, IP67 SSI-Gray - -
RS Stock No. 712-5424
Mfr. Part No.DFS60B-S4PA10000
BrandSick
HK$3,181.52
Each
units
Incremental 10000 - HTL, TTL Solid - 10mm 5 → 32 V dc - - IP65, IP67 - 40.1mm -
RS Stock No. 492-9157
Mfr. Part No.ARS60-A4A08192
BrandSick
HK$5,983.07
Each
units
Absolute 8192 10000rpm Gray, SSI Solid - 10mm 10 → 32 V dc - 8192Steps IP64, IP65, IP66 SSI-Gray 78.5mm -
RS Stock No. 646-577
Mfr. Part No.005901-RS
HK$848.25
Each
units
- - - - - - - - - - - - 12mm 52mm