Magnetic Pickups

Magnetic pickups are sensors that detect the speed of a moving part, typically in an engine. When objects like gears or shafts with keyways are passed through the sensor's magnetic field, the field oscillates, which induces  in the sensor's coil an AC voltage to be read by an electrical device such as a counter or oscilloscope.


Features of a magnetic pickup

A magnetic pickup is a coil that is wound around a magnetised probe. When objects like gear teeth, turbine rotor blades, slotted discs or shafts pass through the probe's magnetic field, the flux density is modulated, inducing a measurable AC voltage. Magnetic pickups tend to have a high-output voltage that is suitable for use with heavy-duty wiring. They are generally unaffected by dust and dirt, and are sturdier than most other plastic sensors. 


What can magnetic pickups be used for?

Magnetic pickups can be used as parts of speedometers or tachometers, which are integral parts of engines and industrial equipment.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Output Type Terminal Type Mounting Style Maximum DC Voltage Thread Size Supply Voltage Housing Material Dimensions Length Maximum Operating Temperature Maximum Output Current Minimum Operating Temperature Width Body Style
RS Stock No. 905-5298
Mfr. Part No.MP37TA00
BrandRed Lion
HK$410.24
Each
units
NO M12 Connector Threaded - M12 1 V Steel - - - - - - Barrel
RS Stock No. 905-5254
Mfr. Part No.ASTC0000
BrandRed Lion
HK$732.69
Each
units
NPN Wire Lead Flush 30V - 9 → 30 V dc Stainless Steel 22.9 (Dia.) x 114.3 mm 114.3mm +60°C 40mA -18°C 22.9mm Barrel