Light Detection and Ranging

Light detection and ranging are essential in a variety of motion control applications. From detection in factory automation and commercial uses such as automated doors, light detection and ranging devices serve many purposes. Essentially, they work by emitting a light pulse laser into a receptor, which are able to detect interruptions in that light. This can be achieved in a single sensor or larger light curtains. In the case of a light curtain, this has excellent safety applications, as machinery or automated processes can be programmed to stop in when a light beam is broken. The technology has security and access protection applications for the same reason.

The RS Components range of light detection and ranging sensors has excellent solutions for safety and machine guarding applications, such as light beams or laser scanning systems. They can be used in the following scenarios.

  • Monitoring hazardous areas and access protection
  • Warehouse scenarios where moving vehicles like forklifts are present to further optimise employee safety
  • Industrial settings including factories and automated production lines
  • Anywhere hazardous and you want to control the flow of traffic with strict safety guidelines

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Range Series Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Peak Wavelength Maximum Response Time Terminal Type Dimensions Product Length
RS Stock No. 920-9619
Mfr. Part No.2TLA022306R0300
BrandABB
HK$9,031.29
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 4 - 12 ms 8-Pin M12 Connector 1306.35 x 52 x 56.9 mm -
RS Stock No. 920-9613
Mfr. Part No.2TLA022306R1000
BrandABB
HK$2,182.83
Each
units
Orion3 - Mirror 8m 0.5m 4 3 E 2 - - 8-Pin M12 Connector 580.5 x 52 x 56.9 mm -
RS Stock No. 920-9638
Mfr. Part No.2TLA022307R0000
BrandABB
HK$6,992.69
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 2 - 11 ms 8-Pin M12 Connector 606.35 x 52 x 56.9 mm -
RS Stock No. 920-9629
Mfr. Part No.2TLA022306R1400
BrandABB
HK$4,286.57
Each
units
Orion3 - Mirror 8m 0.5m 4 3 E 4 - - 8-Pin M12 Connector 1280.5 x 52 x 56.9 mm -
RS Stock No. 920-9644
Mfr. Part No.2TLA022307R0300
BrandABB
HK$10,830.54
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 4 - 12 ms 8-Pin M12 Connector 1306.35 x 52 x 56.9 mm -
RS Stock No. 920-9616
Mfr. Part No.2TLA022306R0200
BrandABB
HK$7,975.84
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 4 - 12 ms 8-Pin M12 Connector 1006.35 x 52 x 56.9 mm -
RS Stock No. 920-9622
Mfr. Part No.2TLA022306R1100
BrandABB
HK$3,317.16
Each
units
Orion3 - Mirror 8m 0.5m 4 3 E 3 - - 8-Pin M12 Connector 880.5 x 52 x 56.9 mm -
RS Stock No. 920-9635
Mfr. Part No.2TLA022307R0200
BrandABB
HK$9,719.20
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 4 - 12 ms 8-Pin M12 Connector 1006.35 x 52 x 56.9 mm -
RS Stock No. 920-9625
Mfr. Part No.2TLA022306R1300
BrandABB
HK$3,302.27
Each
units
Orion3 - Mirror 8m 0.5m 4 3 E 4 - - 8-Pin M12 Connector 980.5 x 52 x 56.9 mm -
RS Stock No. 920-9607
Mfr. Part No.2TLA022306R0100
BrandABB
HK$7,500.13
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 3 - 12 ms 8-Pin M12 Connector 906.35 x 52 x 56.9 mm -
RS Stock No. 920-9631
Mfr. Part No.2TLA022307R0100
BrandABB
HK$9,123.30
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 3 - 12 ms 8-Pin M12 Connector 906.35 x 52 x 56.9 mm -
RS Stock No. 920-9603
Mfr. Part No.2TLA022306R0000
BrandABB
HK$5,541.26
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 2 - 11 ms 8-Pin M12 Connector 606.35 x 52 x 56.9 mm -