Light Curtains

Safety light curtains are also known as safety light barriers or safety light screens. These optoelectronic devices are used to detect people present in the vicinity of moving machinery. Light curtains can be used as an alternative to mechanical barriers and other forms of traditional machine guarding. A set of light curtains contains a transmitter head and a receiver head. A transmitter generates an infra-red light between the two heads which acts as a detection zone. A movement detected within the detection zone initials the machine stopping procedure and automatically disconnect all hazardous machinery.

To reactivate the machinery, an operator has to press reset button that is positioned outside of the danger area. Some models are equipped with an auto-reset option that automatically starts machinery once the detection zone is free of obstacles. A response time of all light curtains is just a fraction of a second, it means that no other barrier type can compare to that.

Light curtains are great safety devices that are used to keep people safe around hazardous machinery which could cause them harm. They can help ensure user safety during routine operations like maintenance and repair.

Selecting the right light curtains

Maximum scanning distance and beam resolution are 2 important attributes that determine the right device for you. A distance between transmitter and receiver can be various from 0 to 20m and the choice depends on the type of machinery that is used in conjunction with the curtain.

Beam resolution determines detection capability, light curtains with 14 mm beam resolution are able to detect small body parts such as a finger, 20 mm ones are suitable for palm detection. Beam resolution of 20 mm and above are ideal for hand, head or full body detection. Typical beam resolution values are between 14 mm to even 70 mm.

Typical Applications

Light curtains are a way of safeguarding employees from dangerous machines. The design of the safety light curtain offers more flexibility and simplifies machine set up, maintenance and repair than other solid traditional guarding systems such as mechanical barriers and sliding gates. They can be found in various applications including:

  • Packaging machines
  • Process machinery
  • Automated warehouses
  • Textile machinery
  • Electronic component assembly lines
  • Mechanical and hydraulic power presses

...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Range Series Beam Resolution Component Type Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Protective Height Maximum Protective Width Minimum Scanning Distance Maximum Scanning Distance Maximum Response Time Supply Voltage
RS Stock No. 127-8308
Mfr. Part No.XUSL2E30H181N
HK$23,115.04
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 91 1810mm - 0m 4 m, 12 m 22.5 ms 24 V dc
RS Stock No. 127-8330
Mfr. Part No.XUSL4E30H151L
HK$35,574.86
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 76 1510mm - 0 m, 3 m 10 m, 20 m 11 ms 24 V dc
RS Stock No. 127-8299
Mfr. Part No.XUSL2E30H136N
HK$20,080.54
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 68 1360mm - 0m 4 m, 12 m 17.5 ms 24 V dc
RS Stock No. 127-8301
Mfr. Part No.XUSL2E30H151N
HK$22,747.22
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 76 1510mm - 0m 4 m, 12 m 19.5 ms 24 V dc
RS Stock No. 127-8298
Mfr. Part No.XUSL2E30H091N
HK$13,498.73
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 46 910mm - 0m 4 m, 12 m 13 ms 24 V dc
RS Stock No. 127-8332
Mfr. Part No.XUSL4E30H121N
HK$21,211.42
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 61 1210mm - 0m 4 m, 12 m 15.5 ms 24 V dc
RS Stock No. 127-8320
Mfr. Part No.XUSL4E30H031N
HK$10,897.52
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 16 310mm - 0m 4 m, 12 m 5.5 ms 24 V dc
RS Stock No. 127-8303
Mfr. Part No.XUSL2E30H166N
HK$22,919.63
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 83 1660mm - 0m 4 m, 12 m 21 ms 24 V dc
RS Stock No. 127-8300
Mfr. Part No.XUSL2E30H106N
HK$15,689.72
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 53 1060mm - 0m 4 m, 12 m 14.5 ms 24 V dc
RS Stock No. 127-8316
Mfr. Part No.XUSL4E30H181N
HK$27,955.93
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 91 1810mm - 0m 4 m, 12 m 22 ms 24 V dc
RS Stock No. 127-8311
Mfr. Part No.XUSL2E30H121N
HK$18,034.56
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 61 1210mm - 0m 4 m, 12 m 16 ms 24 V dc
RS Stock No. 127-8325
Mfr. Part No.XUSL4E30H061L
HK$20,747.21
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 31 610mm - 0 m, 3 m 10 m, 20 m 6 ms 24 V dc
RS Stock No. 127-8307
Mfr. Part No.XUSL2E30H046N
HK$8,997.48
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 23 460mm - 0m 4 m, 12 m 8 ms 24 V dc
RS Stock No. 127-8314
Mfr. Part No.XUSL4E30H061N
HK$15,496.31
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 31 610mm - 0m 4 m, 12 m 9 ms 24 V dc
RS Stock No. 127-8333
Mfr. Part No.XUSL4E30H166N
HK$26,949.62
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 83 1660mm - 0m 4 m, 12 m 20.5 ms 24 V dc
RS Stock No. 127-8313
Mfr. Part No.XUSL2E30H076N
HK$11,827.63
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 38 760mm - 0m 4 m, 12 m 11 ms 24 V dc
RS Stock No. 127-8328
Mfr. Part No.XUSL4E30H106N
HK$19,753.23
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 53 1060mm - 0m 4 m, 12 m 14 ms 24 V dc
RS Stock No. 127-8306
Mfr. Part No.XUSL2E30H061N
HK$10,523.92
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 31 610mm - 0m 4 m, 12 m 10 ms 24 V dc
RS Stock No. 127-8317
Mfr. Part No.XUSL4E14F061N
HK$18,163.30
1 Pair of 1
Pair(s)
Preventa XUSL4E 14mm Receiver, Transmitter 4 3 E 60 610mm - 0 m, 1 m 3 m, 6 m 9 ms 24 V dc
RS Stock No. 127-8321
Mfr. Part No.XUSL4E30H046N
HK$12,954.51
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 23 460mm - 0m 4 m, 12 m 7.5 ms 24 V dc