Level Sensors

Level sensors determine how full or how empty a container is. Level sensors provide an output electrical signal at predetermined levels to communicate when to open or close control valves.


Level Sensor Types


The choice of sensors is usually determined by which substance is being measured, the environment in which the sensor is to used and in which position the sensor needs to be mounted. Some of the most common level sensors are:


Capacitive level switches


  • Capacitive level switches provide a basic full/empty level indication determined by the mounting position of the sensor. This type of switch is non-contact and uses a sensing field to determine liquid levels. Capacitive sensors provide accurate switching even with heavy residue build-up.

Vibrating level probes


  • Vibrating level probes use a rod or a fork that constantly produce high-frequency vibrations. When the vibrating probe comes into contact with the medium, the vibration changes and the vibrating level switch outputs a switching command. Vibrating level switches are used as overfill protection devices or low-level indicators in liquids as well as in granular and powder bulk solids.

Conductive level switches


  • Conductive level switches are sensors that use stainless steel probes with an electrical contact output to measure a specific liquid level. Used in conjunction with a level control relay to set and monitor each probe. Applications include ponds, reservoirs, sumps, pharmaceuticals, closed vessels and open tanks.

Ultrasonic level sensors


  • Ultrasonic level sensors generate ultrasonic sound pulses that are reflected by the surface of a liquid medium. The time travelled by the ultrasonic pulse is calculated by the sensor which then determines the distance of the liquid to give an accurate fill level. The ultrasonic sensor’s response is influenced by turbulence, pressure, moisture, and temperature.

...
Read more Read less

Filters

Viewing 1 - 20 of 474 products
Results per page
Description Price Device Type Mounting Type Switch Output Body Material Cable Length Communication Protocol Minimum Operating Temperature Maximum Operating Temperature Maximum AC Voltage Maximum DC Voltage Maximum Current Maximum Pressure Gasket Material Measurement Range
RS Stock No. 776-1617
Mfr. Part No.072.51
BrandFinder
HK$664.19
Each
units
Electrolode holder - - - - - - - - - - - - -
RS Stock No. 354-290
Mfr. Part No.PS31SUS3041000MM
BrandOmron
HK$313.72
1 Kit
Kit(s)
Electrode Chassis Mount - Phenol Resin, Stainless Steel - - - +70°C - - - - - -
RS Stock No. 493-7186
Mfr. Part No.7ML5221-1BB11
BrandSiemens
HK$11,472.65
Each
units
Ultrasonic - - PBT - - -40°C +85°C - - 20 mA - - -
RS Stock No. 407-2368
Mfr. Part No.LA9RM201
HK$878.99
Each
units
Electrode Cable Suspension - - - - - +100°C - - - - - -
RS Stock No. 204-6749
Mfr. Part No.003S2
HK$2,797.55
Each
units
Gap Sensor Level Alarm Switch Horizontal, Vertical Relay Polyphenylene Sulfide 3m - -20°C +70°C - - 1 A 5bar - -
RS Stock No. 869-7680
Mfr. Part No.ILSE-G0100-5
BrandCynergy3
HK$2,052.59
Each
units
Pressure Chassis Mount 4-20mA Stainless Steel - - - - - 32V 28 mA 20bar - -
RS Stock No. 889-1340
Mfr. Part No.DL14-00
BrandFlowline
HK$4,242.39
Each
units
Multi Function Ultrasonic Transmitter Vertical Relay Polycarbonate 1.2m - -35°C +60°C - 24V 20 mA 30psi Viton -
RS Stock No. 889-1393
Mfr. Part No.DX10-00-8FT
BrandFlowline
HK$3,469.73
Each
units
Ultrasonic Level Sensor Vertical - Polycarbonate 1.2m - -35°C +60°C - 24V 15 (Nominal) mA 30psi Viton -
RS Stock No. 889-1374
Mfr. Part No.DS14-00
BrandFlowline
HK$4,015.76
Each
units
Controller, Ultrasonic Level Switch Vertical - Polycarbonate 1.2m - -35°C +60°C 24V 24V - 30psi Viton -
RS Stock No. 889-1365
Mfr. Part No.DL24-00
BrandFlowline
HK$5,251.65
Each
units
Ultrasonic Level Transmitter Vertical 2 Wire Relay Polycarbonate 1.2m - -35°C +60°C - 24V 20 mA 30psi Viton -
RS Stock No. 493-7192
Mfr. Part No.7ML5221-1DB11
BrandSiemens
HK$13,277.17
Each
units
Ultrasonic - - PBT - - -40°C +85°C - - 20 mA - - -
RS Stock No. 354-335
Mfr. Part No.F0301SUS201ELECTRODE
BrandOmron
HK$204.17
Each
units
Electrode Chassis Mount - Stainless Steel - - - +70°C - - - - - -
RS Stock No. 746-7514
Mfr. Part No.1SVR450056R0100 CM-SE-600
BrandABB
HK$141.55
Each
units
Electrode Vertical - High Grade Steel, Stainless Steel - - - - - - - - - -
RS Stock No. 493-6852
Mfr. Part No.PS61.XXAGPHKMXX
BrandVega
HK$19,694.15
Each
units
Radar Vertical - Plastic - - -40°C +80°C - - 20 mA 2bar - -
RS Stock No. 185-9881
Mfr. Part No.S01DB/F21/1
HK$5,676.50
Each
units
Liquid Level Switch Top Mount SPST Aluminium Bronze - - - +210°C - - 2 A dc, 5 A ac 18bar Non Asbestos Sheet -
RS Stock No. 377-9816
Mfr. Part No.VC5510PNOP
HK$893.18
Each
units
Capacitance Switch Chassis Mount PNP ABS/Polycarbonate 1.5m - 0°C +50°C - 30V 100 mA - - -
RS Stock No. 361-1732
Mfr. Part No.LP01
HK$149.66
Each
units
Electrode Free - Stainless Steel, Vinyl - - - +70°C - - - - - -
RS Stock No. 889-1416
Mfr. Part No.GT10-1405
BrandFlowline
HK$2,346.63
Each
units
- - - - - - -40°C +60°C - - - - - -
RS Stock No. 613-3386
Mfr. Part No.SG51.XXTGATPVL
BrandVega
HK$2,917.65
Each
units
Tuning Fork Horizontal PNP Stainless Steel - - -40°C +150°C - - 20 mA 64bar - -
RS Stock No. 386-957
Mfr. Part No.WAVES61.EXX2RA
BrandVega
HK$3,869.71
Each
units
Tuning Fork Horizontal Relay Aluminium/PBT - - -40°C +80°C - - 1 A dc, 3 A ac 25bar - -