Flow Sensors

Flow sensors or flow indicators are flow meter devices used to measure the amount of liquid, gas or vapour that passes through them. They can also be known as flow gauges or liquid meters. Flow sensors are available as time measuring units (these measure flow rates over a set time period) or they can be totalising flow meters that continually measure the medium passed through.

Flow sensors consist of a primary medium connection device, transducer and transmitter. The transducer senses the fluid that passes through the primary device. The transmitter produces an output signal from the raw transducer signal.

Types of Flow Sensor

Paddlewheel Flow Sensors or Turbine: One of the most common types of flow sensor. The sensors are connected to a pipe with liquid passing through and turning a paddle wheel, the primary device calculates the speed as the paddle is turned. This simple structure is compact and can perform a large-capacity measurement. Disadvantages are clogging and maintenance is required to cope with the axial wear otherwise the paddle needs replacing.

Variable Area Flow Sensors also known as Rotaflow meters: identified by their tapered tube and float designs. Widely used for gases and liquids flow measurement because of its low cost, simplicity, low-pressure drop and linear output.

Magnetic-Inductive Sensors: This type of sensor detects three process categories, volumetric flow quantity, consumed quantity and medium temperature.

Applications for Flow Sensors

Each type of flow sensor has its own specific applications and installation constraints. There is no one size fits all flow meter. The way to select the right flow meter is to think about the application as a guide, not the technology. Many of the technologies work well on many applications. Starting with the application will help to select the technology based on accuracy, cost, durability and reliability, rather than trying to make the technology fit the application you have. Can include the following applications:

  • Water treatment
  • Cooling systems
  • Industrial Washing Systems
  • Irrigation

Things to consider:

  • What is the fluid being measured, if not water what is its viscosity?
  • Rate measurement or summation?
  • Display or signal output?
  • What is the minimum and maximum flow rate, process pressure and process temperature?

...
Read more Read less

Filters

Viewing 1 - 20 of 336 products
Results per page
Description Price Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Current Rating
RS Stock No. 510-0644
BrandRS PRO
HK$3,078.58
Each
units
Gas, Liquid Piston Inline 5 L/min 30 L/min 250 V ac 15 mm 1/2 BSP Female 50bar Nickel Plated Brass -20 °C +90°C -20°C +70°C 1 A
RS Stock No. 510-0622
BrandRS PRO
HK$2,771.36
Each
units
Gas, Liquid Piston Inline 1 L/min 5 L/min 200 V ac 8 mm 1/4 BSP Female 16bar Aluminium - +100°C - +120°C 1 A
RS Stock No. 395-6827
Mfr. Part No.155420BSPP
HK$782.58
Each
units
Liquid RotorFlow Electronic 2 L/min 20 L/min - 1/4 in 1/4 BSP Female 6.9bar Polypropylene -29 °C +82°C -29°C +82°C -
RS Stock No. 256-578
HK$656.93
Each
units
Liquid Control Valve 3 L/min 6 L/min 240 V ac 22 mm - 10bar - +5 °C +85°C +5°C +70°C -
RS Stock No. 256-297
Mfr. Part No.S.800002
BrandParker
HK$1,093.75
Each
units
Liquid Variable Area 1.5 L/min 10 L/min - 3/4 in 3/4 BSP 10bar - - - - +60°C -
RS Stock No. 198-2896
Mfr. Part No.MR3A12BVBN
HK$1,126.55
Each
units
Gas Variable Area 0.05 L/min 0.5 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS Stock No. 395-7230
Mfr. Part No.020-3497
HK$2,935.32
Each
units
Liquid Paddle 15 L/min 125 L/min 250 V 1 in 1 BSP 55bar Brass - - -18°C +100°C -
RS Stock No. 256-281
Mfr. Part No.S.800001
BrandParker
HK$1,072.37
Each
units
Liquid Variable Area 0.2 L/min 2 L/min - 3/4 in 3/4 BSP 10bar - - - - +60°C -
RS Stock No. 361-0206
Mfr. Part No.2530A4L71BVBN
HK$2,075.12
Each
units
Liquid Variable Area 1.5 L/min 20 L/min - 1/4 in 1/4 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS Stock No. 257-149
BrandRS PRO
HK$367.27
Each
units
Liquid Radial Flow Turbine 0.25 L/min 6.5 L/min 4.5 → 16 V dc 15 mm - 20bar Acetal Copolymer - - -40°C +70°C 10 mA
RS Stock No. 407-574
Mfr. Part No.AWM3100V
BrandHoneywell
HK$1,266.51
Each
units
Dry Gas Amplified -200 sccm 200 cm³/min 15 V dc 0.2 in - 25psi Plastic - - -25°C +85°C -
RS Stock No. 407-596
Mfr. Part No.AWM3300V
BrandHoneywell
HK$1,193.91
Each
units
Dry Gas Amplified -1000 sccm 1000 cm³/min 15 V dc 0.2 in - 25psi Plastic - - -25°C +85°C -
RS Stock No. 441-4879
Mfr. Part No.S.800004
BrandParker
HK$1,120.72
Each
units
Liquid Variable Area 3 L/min 22 L/min - 3/4 in 3/4 BSP 10bar - - - - +60°C -
RS Stock No. 448-7467
Mfr. Part No.MR3A18BVBN
HK$922.87
Each
units
Gas Variable Area 10 L/min 100 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS Stock No. 198-2919
Mfr. Part No.MR3A14BVBN
HK$920.42
Each
units
Gas Variable Area 0.4 L/min 5 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS Stock No. 395-6962
Mfr. Part No.166702
HK$462.68
Each
units
Liquid Piston - 1 L/min 120 → 240 V ac/dc 1/4 in 1/4 BSP 10bar Noryl - +100°C - +100°C -
RS Stock No. 198-2975
Mfr. Part No.2510A2A12BVBN
HK$917.90
Each
units
Gas, Liquid Variable Area 0.04 L/min 0.5 L/min - 1/8 in 1/8 NPT Female 7bar Acrylic - +65°C - +65°C -
RS Stock No. 831-163
Mfr. Part No.FM.26 222 119
BrandParker
HK$4,588.80
Each
units
- - - - - - - - - - - - - -
RS Stock No. 446-8315
Mfr. Part No.173940-C
HK$913.05
Each
units
Liquid Turbine 2 L/min 30 L/min 5 → 24 V dc 3/8 in 3/8 BSP 200psi Nylon 12 - - -20°C +100°C -
RS Stock No. 511-4772
BrandRS PRO
HK$408.83
Each
units
Liquid Beverage 0.6 L/min 10 L/min 4.5 → 24 V dc 43315 in 3/8 Push On 10bar PVDF - - 0°C +125°C 10 mA