Flow Controllers

A flow controller, which is commonly referred to as a "mass flow controller" is a device that measures and controls the flow of liquids and gases. It is predominantly designed to control a specific type of gas or liquid at a particular range of flow rate. They automatically control the flow rate because they are calibrated in such a way, that enables them to have an auto set flow rate which is sent via an electric signal. This is achieved without being affected by external conditions, nor changed in the pressure.RS Components offer a selection of highly accurate controllers from leading brands including SMC, Omron. Burkert and Cynergy3. Mass flow controllers are used in a wide range of industrial applications when the accurate flow control rate is required.

How does a Flow Controller work?

The flow rate of a mass flow controller is usually classified by two types:Volumetric flow - this measurement is mainly affected by the temperature and pressureMass flow - this works within a multitude of industrial environments, used as indispensable equipment because of the need for accurate control of flow rate is requiredThey are super easy to install; most users can install them without the assistance of a professional. The majority of valves connect directly to faucets at the point where the water line connects.

An added bonus to using flow controllers

These controllers will help users to save a considerable amount of money, this is because they maintain the same pressure whilst in use which in turn means that they are using less air - saving you money on your water and sewer bills. This handy device can offer you a greener lifestyle, it has the potential to conserve up to 85% of the water that you use which means that there is lesser of a demand on the water supply.


...
Read more Read less

Filters

Viewing 1 - 20 of 73 products
Results per page
Description Price Maximum Flow Rate Electrical Connection Control Output Mounting Style Supply Voltage Display Screen Pipe Diameter Range Minimum Operating Temperature Maximum Operating Temperature Current Rating For Use With Series
RS Stock No. 807-4236
Mfr. Part No.D6F-10A6-000
BrandOmron
HK$2,726.80
Each
units
10 L/min - Analogue Panel Mount 10.8 → 26.4 V dc - 1/4 in -10°C +60°C - - -
RS Stock No. 257-076
Mfr. Part No.FS15A
BrandCynergy3
HK$209.80
Each
units
2 L/min Cable Relay Horizontal or Vertical - - 15 mm - +85°C - - -
RS Stock No. 488-093
Mfr. Part No.SM6000
HK$3,988.21
Each
units
0.1 → 25 L/min M12 Connector PNP - 19 → 30 V dc LED 1/2 in -10°C +60°C - - -
RS Stock No. 249-7456
Mfr. Part No.423914
BrandBurkert
HK$1,669.00
Each
units
- Cable Plug Frequency, NPN Compact 12 → 30 V dc LCD DN 6 → 65 mm -15°C +60°C - - -
RS Stock No. 313-2431
Mfr. Part No.FCS-G1/2A4-AP8X-H1141
BrandTurck
HK$6,428.06
Each
units
1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s M12 Connector PNP Compact 21 → 26 V dc LED 1/2 in -25°C +80°C - - -
RS Stock No. 537-2776
Mfr. Part No.PF2A751-F04-67
BrandSMC
HK$5,592.32
Each
units
50 → 500 L/min M12 Connector PNP - 12 → 24 V dc LED 1/2 in 0°C +50°C - - -
RS Stock No. 721-3953
Mfr. Part No.PFM710S-C4-B
BrandSMC
HK$2,554.02
Each
units
0.2 → 10 L/min - PNP Compact 24 V dc LED 4 mm 0°C +50°C - - -
RS Stock No. 257-026
Mfr. Part No.DFT.990.RS
BrandParker
HK$6,821.32
Each
units
2 → 150 L/min Cable Plug Analogue - 24 V dc - 1 in - - - - -
RS Stock No. 619-1859
Mfr. Part No.D6F-05N2-000
BrandOmron
HK$1,856.78
Each
units
0 → 5 L/min Cable Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS Stock No. 889-1429
Mfr. Part No.LC30-1002
BrandFlowline
HK$3,093.48
Each
units
- Cable, NPT 3/4 NO/NC, SPST Relay Vertical 24 V dc - 2 in -40°C +70°C 16 A FT10, GT10 LC30
RS Stock No. 467-933
Mfr. Part No.177455
BrandBurkert
HK$5,521.52
Each
units
- Multi-Pin Analogue, PTM, PWM Compact 24 V dc LCD DN 6 → 65 mm 0°C +70°C - - -
RS Stock No. 619-4268
Mfr. Part No.552779
BrandBurkert
HK$10,574.87
Each
units
- Cable Gland Analogue, Frequency, Relay - 18 → 36 V dc - DN 6 → 400 mm -10°C +60°C - - -
RS Stock No. 721-3957
Mfr. Part No.PFM710S-F01-F
BrandSMC
HK$2,611.56
Each
units
0.2 → 10 L/min - PNP Compact 24 V dc LED 1/8 in 0°C +50°C - - -
RS Stock No. 488-075
Mfr. Part No.SM6050
HK$2,980.85
Each
units
0 → 25 L/min M12 Connector Analogue - 19 → 30 V dc - 1/2 in -10°C +60°C - - -
RS Stock No. 285-790
Mfr. Part No.DFT.980.RS
BrandParker
HK$6,957.76
Each
units
2 → 150 L/min Cable Plug Pulse - 24 V dc - 1 in +5°C +60°C - - -
RS Stock No. 619-1865
Mfr. Part No.D6F-03A3-000
BrandOmron
HK$1,950.46
Each
units
0 → 3 L/min 3-Wire Connector Analogue Compact 10.8 → 26.4 V dc - - 0°C +50°C - - -
RS Stock No. 161-3081
Mfr. Part No.AS2301FS1-01-06S
BrandSMC
HK$179.70
Each
units
230 L/min - - Panel Mount - - 6 mm -5°C +60°C - Airline Equipments AS
RS Stock No. 161-3076
Mfr. Part No.AS1301FS1-M5-06
BrandSMC
HK$192.60
Each
units
90 L/min - - Panel Mount - - 6 mm -5°C +60°C - Airline Equipments AS
RS Stock No. 313-2447
Mfr. Part No.FCS-GL1/2A4-AP8X-H1141/D023
BrandTurck
HK$7,242.79
Each
units
1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s M12 Connector PNP Compact 21 → 26 V dc LED 1/2 in -25°C +80°C - - -
RS Stock No. 161-3085
Mfr. Part No.AS3301FS1-03-08S
BrandSMC
HK$233.72
Each
units
790 L/min - - Panel Mount - - 8 mm -5°C +60°C - Airline Equipments AS