Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fibre Optic Sensors

Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.


...
Read more Read less

Filters

Viewing 1 - 20 of 265 products
Results per page
Description Price Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Communication Protocol Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length
RS Stock No. 812-8128
Mfr. Part No.FT-A11
BrandPanasonic
HK$1,851.31
Each
units
3600 mm - Plastic Screw 25 μs - - - - - IP40 - - 31mm
RS Stock No. 842-8594
Mfr. Part No.LL3-DT01
BrandSick
HK$724.20
Each
units
- - Glass, Plastic - - - - Cable - - - - - 2m
RS Stock No. 340-960
Mfr. Part No.E32TC200
BrandOmron
HK$460.44
Each
units
200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm, 1000 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE 12 → 24 V dc 14mm
RS Stock No. 513-5549
Mfr. Part No.XUFZ920
HK$849.24
Each
units
200 mm - Plastic - - - - - - - IP64, IP641 PE - -
RS Stock No. 473-0957
Mfr. Part No.E3XNA412M
BrandOmron
HK$1,464.46
Each
units
- PNP - Pre-Wired 200 μs Red LED - Pre-Wired Cable 840 mW - IP50 PBT 12 → 24 V dc 67.3mm
RS Stock No. 340-976
Mfr. Part No.E32DC200
BrandOmron
HK$836.94
Each
units
90 (Super High Speed Mode) mm, 300 (Standard Mode) mm, 500 (High Resolution Mode) mm - Plastic - - - - Cable - - IP67 PE 12 → 24 V dc 17mm
RS Stock No. 436-0104
Mfr. Part No.E3XNA41F2M
BrandOmron
HK$1,464.46
Each
units
- PNP - Pre-Wired 20 μs Red LED - Pre-Wired Cable - - IP50 PBT 12 → 24 V dc 67.3mm
RS Stock No. 820-9898
Mfr. Part No.E32-D11R
BrandOmron
HK$1,335.78
Each
units
1260 mm - Plastic M6 - - - Connector - - IP67 - - 17mm
RS Stock No. 822-4510
Mfr. Part No.E32-A04-1 2M
BrandOmron
HK$5,379.88
Each
units
Maximum of 1280 mm, Maximum of 1920 mm NPN, PNP Glass Wire Lead - - - - - - IP50 - - 20.5mm
RS Stock No. 896-7285
BrandRS PRO
HK$306.17
Each
units
- - - M4 - - - Cable - - IP65 - - 500mm
RS Stock No. 667-2550
Mfr. Part No.E32-T11
BrandOmron
HK$1,129.13
Each
units
180 (Super High Speed Mode) mm, 450 (High Speed Mode) mm, 680 (Standard Mode) mm, 900 (High Resolution Mode) mm - Plastic Screw - - - Cable - - IP67 PVC Coating - 14mm
New
RS Stock No. 219-9011
BrandRS PRO
HK$378.98
Each
units
1000 mm - Plastic Fiber Amplifier - - - - - - IP54 Plastic - -
RS Stock No. 764-5411
Mfr. Part No.E3X-HD6
BrandOmron
HK$1,682.72
Each
units
- NPN - Connector 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 50 (Super High Speed Mode) μs, 250 (High Speed Mode) μs Red LED - Wire Saving Connector 720 mW - IP50 PC 12 → 24 V dc -
RS Stock No. 667-2553
Mfr. Part No.E32-D21 2M
BrandOmron
HK$1,109.95
Each
units
8 (Super High Speed Mode) mm, 20 (High Speed Mode) mm, 30 (Standard Mode) mm, 50 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PVC Coating - 11mm
RS Stock No. 213-1824
Mfr. Part No.WLL180T-E232
BrandSick
HK$1,733.17
Each
units
0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm NPN Glass, Plastic 2-Wire 1.60E-05 seconds - - Cable - 31.2 kHz IP50 Plastic 12 → 24 V dc 34.6mm
RS Stock No. 175-0069
Mfr. Part No.E3NXFAH112MOMS
BrandOmron
HK$2,120.51
Each
units
- NPN - Pre-Wired 1 ms, 16 ms, 32 μs, 250 μs LED - - 1.08 W - IP54 Polycarbonate 30 V dc 104.5mm
RS Stock No. 764-3847
Mfr. Part No.KLE-C01-2,2-2,0-K102
HK$710.94
Each
units
220 (SU18) mm, 220 (SU19) mm, 920 (SU18/35) mm - Plastic - - - - - - - - Plastic, Stainless Steel - 2.02m
RS Stock No. 213-1839
Mfr. Part No.WLL180T-N432
BrandSick
HK$1,733.17
Each
units
0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm NPN Glass, Plastic 4-Wire 1.60E-05 seconds - - Cable - 31.2 kHz IP50 Plastic 12 → 24 V dc 34.6mm
RS Stock No. 764-5414
Mfr. Part No.E3X-HD11 2M
BrandOmron
HK$1,940.76
Each
units
- NPN Glass Pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 50 (Super High Speed Mode) μs, 250 (High Speed Mode) μs Red LED - Pre-Wired Cable 720 mW - IP50 PC 12 → 24 V dc -
New
RS Stock No. 214-7104
Mfr. Part No.E32-T16 5M
BrandOmron
HK$1,672.77
Each
units
4000 mm - Plastic - - - - - - - IP67 - - -