Vision Sensors

Vision sensors are image processing systems used to capture images and evaluate them. They are easily configurable.


What are vision sensors used for ?


Vision sensors are used to capture images taken by a camera to determine the orientation and accuracy of objects and triggering corresponding reactions. You can use them to solve artificial machine vision applications because they have inspection, identification and object reflection tools with professional advanced functions. 


They also don’t need programming as they can be configured easily by making just a few adjustments. You may find vision sensors in the beverage industry where they're used to inspect for fill level tolerance and improperly applied caps as part of quality control for example.


Types of vision sensors

There are two main types of vision sensors:

  • Perspective projection-type: the field of view is trapezoidal, which is ideal for camera-type sensors.
  • Orthographic projection-type: they have a rectangular field of view which makes them well suited for laser range finders or close-range infrared sensors.




...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Light Source Imaging Technology Vision Color Type Detection Range Resolution Output Type Communication Protocol Electrical Connection Supply Voltage Maximum Current Switching Frequency Number of Images Stored Interface Terminal Type
RS Stock No. 123-5181
Mfr. Part No.VSPI-4F211
BrandSick
HK$20,542.15
1 Kit
Kit(s)
White Light CMOS Monochrome 50 mm 640 x 480 pixels Digital - M12 Connector 24 V dc 450 mA 40 (Encoder) kHz 30 - M12
RS Stock No. 144-9724
Mfr. Part No.XUZLR103
HK$8,482.79
Each
units
Red LED - Colour - - - - 5-Pin M12 Female Connector 24 V dc ≤480 (No Load) mA - - - M12 Female Connector
RS Stock No. 470-383
Mfr. Part No.ZFVR5025
BrandOmron
HK$27,425.40
Each
units
Red LED CCD Monochrome 10 x 9.2 → 50 x 46 mm - PNP - Pre-Wired Cable 24 V dc 800 mA - 8 - -
RS Stock No. 146-6112
Mfr. Part No.FQ2-D30
BrandOmron
HK$7,448.31
Each
units
White Light CMOS Monochrome - 320 x 240 pixels PNP IO-LINK Connector 21.6 → 26.4 V dc 200 mA - - IO-Link Cable
RS Stock No. 144-9715
Mfr. Part No.XUWSA06W
HK$12,781.66
Each
units
White LED CMOS Colour 6 → 350 mm 736 x 480 pixels PNP/NPN - 4-Pin M12 Female Connector, 12-Pin M12 Male Connector 24 V dc ≤200 (No Load) mA - - Ethernet M12 Female Connector, M12 Male Connector
RS Stock No. 146-6120
Mfr. Part No.FQ2-S25100N
BrandOmron
HK$21,138.02
Each
units
White Light CMOS Colour - 752 x 480 pixels PNP IO-LINK Connector 21.6 → 26.4 V dc 2.4 A - - IO-Link Cable
RS Stock No. 146-6119
Mfr. Part No.FQ2-S25050F
BrandOmron
HK$14,974.96
Each
units
White Light CMOS Colour - 752 x 480 pixels PNP IO-LINK Connector 21.6 → 26.4 V dc 2.4 A - - IO-Link Cable
RS Stock No. 146-6117
Mfr. Part No.FQ2-S20050F
BrandOmron
HK$14,974.96
Each
units
White Light CMOS Colour - 752 x 480 pixels NPN IO-LINK Connector 21.6 → 26.4 V dc 2.4 A - - IO-Link Cable
RS Stock No. 146-6118
Mfr. Part No.FQ2-S20100N
BrandOmron
HK$21,138.02
Each
units
White Light CMOS Colour - 752 x 480 pixels NPN IO-LINK Connector 21.6 → 26.4 V dc 2.4 A - - IO-Link Cable
RS Stock No. 146-6122
Mfr. Part No.FQ2-S45050F
BrandOmron
HK$20,712.73
Each
units
White Light CMOS Colour - 752 x 480 pixels PNP IO-LINK Connector 21.6 → 26.4 V dc 2.4 A - - IO-Link Cable
RS Stock No. 144-9714
Mfr. Part No.XUWSA06R
HK$12,896.60
Each
units
Red LED CMOS Colour 6 → 350 mm 736 x 480 pixels PNP/NPN - 4-Pin M12 Female Connector, 12-Pin M12 Male Connector 24 V dc ≤200 (No Load) mA - - Ethernet M12 Female Connector, M12 Male Connector
Related Products
Universal charger for the PowerCap® Active™ powered respirator ...
Description:
Universal charger for the PowerCap® Active™ powered respirator including British, European, American and Australien connection pointsLED indicator lightInput: 100 - 240 V acOutout: 4.2 V / 1000 mA.
The new Filterspec is a unique combination of ...
Description:
The new Filterspec is a unique combination of Safety spectacle and disposable respirator. Stylish spectacle designFully adjustable frame for maximum comfort and security6.5 base, one-piece lens offers optimal coverageAnti-mist and Anti-scratch coating on lensDisposable filter maskReusable filter holder for an ...
The 3M Electronic Vacuum Cleaner is a powerful ...
Description:
The 3M Electronic Vacuum Cleaner is a powerful unit developed for high efficiency clean-up of most business equipment. Designed to be easy to use, this portable vacuum makes even difficult jobs a breeze. With a high-quality filtration system and advanced ...
The AB breather fillers from Parker are lightweight ...
Description:
The AB breather fillers from Parker are lightweight and compact reservoir solutions. The moulded, non-corrodible, glass filled nylon air breathers/fillers combine strength and design.Together with metal filler-breathers, air breathers and lockable filler-breathers, a quality reservoir solution is provided. • ...