Vibration Sensors

Vibration sensors, also known as piezoelectric sensors, are versatile tools for the measurement of various processes. These sensors use the piezoelectric effect, which measure changes in pressure, acceleration, temperature, strain or force by converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance.
Who would use a piezoelectric sensor?
• Medical industry
• Engineers
• Vehicle designers
• Nuclear Technicians
Different types
• Ohms rating differs for contact resistance
• Various sizes are available
• Maximum vibration reading can hit 29400 m/s²

...
Read more Read less

Filters

Viewing 1 - 20 of 58 products
Results per page
Description Price Maximum Shock / Vibration Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Hazardous Area Certification
RS Stock No. 524-5747
Mfr. Part No.EM2000W
BrandABUS
HK$311.04
Each
units
- 150 mA - 16V 10Ω - 85mm 25mm 23mm -20°C +60°C 85 x 25 x 23 mm -
RS Stock No. 893-7086
Mfr. Part No.1002794
HK$37.686
Each (In a Bag of 5)
units
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -
RS Stock No. 893-7281
Mfr. Part No.1007079-1
HK$468.27
Each
units
- 100 μA - 30V - 5 kHz - 18.2mm 11mm +5°C +60°C 18.2 (Dia.) x 11 (H) mm -
RS Stock No. 170-4358
Mfr. Part No.1002794
HK$17.638
Each (In a Box of 1000)
units
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -
RS Stock No. 893-7231
Mfr. Part No.1-1000288-0
HK$309.60
Each
units
- - - - - - 41mm 16mm 0.075mm 0°C +70°C 41 (mm) x 16 (mm) x 75 (μm) -
RS Stock No. 533-2396
Mfr. Part No.MTN/1185ICQ-25
BrandMonitran
HK$3,396.88
Each
units
- 20 mA - 32V - - 43mm 27mm 27mm -25°C +90°C 27 x 43 mm ATEX
RS Stock No. 893-7250
Mfr. Part No.1005940-1
HK$53.38
Each
units
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS Stock No. 170-4382
Mfr. Part No.1005939-1
HK$28.13
Each (In a Tray of 400)
units
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS Stock No. 893-7376
Mfr. Part No.1005939-1
HK$51.70
Each
units
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS Stock No. 170-4375
Mfr. Part No.1005940-1
HK$23.569
Each (In a Bag of 500)
units
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS Stock No. 533-2273
Mfr. Part No.MTN/MS002
BrandMonitran
HK$91.84
Each
units
- - - - - - - - - - - - -
RS Stock No. 893-7177
Mfr. Part No.1-1002910-0
HK$105.38
Each
units
- - - - - - 41mm 16mm 0.205mm 0°C +70°C 41 (mm) x 16 (mm) x 205 (μm) -
RS Stock No. 893-7222
Mfr. Part No.1-1003745-0
HK$120.88
Each
units
- - - - - - 72mm 16mm 0.205mm - - 72 (mm) x 16 (mm) x 205 (μm) -
RS Stock No. 821-3538
Mfr. Part No.58426HV
BrandHoneywell
HK$1,802.18
Each
units
- 15 mA - 30V - 10 kHz 7.5 (Dia.)mm - 76mm -40°C +107°C 7.5 (Dia.) x 76 mm -
RS Stock No. 893-7288
Mfr. Part No.1-1002405-0
HK$210.93
Each
units
- - - - - - 170mm 21mm 0.205mm - - 170 (mm) x 21 (mm) x 205 (μm) -
RS Stock No. 289-7935
Mfr. Part No.S1314
BrandAssemtech
HK$36.84
Each
units
- 250 mA 24V - 10Ω - 18mm - - -20°C +85°C 18 x 4.6 mm -
RS Stock No. 285-784
BrandRS PRO
HK$34.002
Each (In a Pack of 5)
units
- - - - - 100 Hz 15mm 1.5mm 0.6mm -15°C +55°C 15 x 1.5 x 0.6 mm -
RS Stock No. 893-7301
Mfr. Part No.1-1002908-0
HK$110.87
Each
units
- - - - - - 41mm 16mm 0.04mm 0°C +70°C 41 (mm) x 16 (mm) x 40 (μm) -
RS Stock No. 533-2302
Mfr. Part No.MTN/1830SM8
BrandMonitran
HK$2,908.05
Each
units
- 8 mA - - - - - - - -10°C +140°C 50 x 19 x 19 mm -
RS Stock No. 533-2330
Mfr. Part No.MTN/1010
BrandMonitran
HK$2,151.00
Each
units
- 8 mA - - - - - - - -25°C +120°C 22 x 48 mm -
Related Products
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...
General purpose rectifier diodes featuring controlled avalanche reverse ...
Description:
General purpose rectifier diodes featuring controlled avalanche reverse voltage characteristics.
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...