Strain Gauges

A strain gauge is a type of sensor which measures the strain and force on an item. The gauge sticks to an item as it deforms the electrical resistance changes, this particular change can also be known as the “gauge factor”. The strain gauges we provide offer excellent reliability to their low sensitivity to excessive noise and vibration, giving a clearer reading.

Features and Benefits
• Can be used on various products, such as keypads, medical devices and automotive products
• Affixed to an object with epoxy or glue

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Gauge Length Gauge Factor Gauge Resistance Terminal Type Maximum Current Maximum DC Voltage Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS Stock No. 189-5590
Mfr. Part No.SS-U-N-S-00039
BrandI.E.E.
HK$216.33
Each
units
- - >1MΩ - 1 mA - 63.7mm 27.8mm - -30°C +170°C -
RS Stock No. 632-168
BrandRS PRO
HK$95.06
Each
units
5mm 2.1 120Ω Wire Lead - - 9.5mm 3.5mm - -30°C +80°C 9.5 x 3.5 mm
RS Stock No. 177-5951
Mfr. Part No.FSS1500NSB
BrandHoneywell
HK$582.65
Each (In a Tube of 25)
units
0.24mm - 6kΩ - 1.6 mA 12V 0.36mm 0.22mm 0.148mm -40°C +85°C 0.36 x 0.22 x 0.148 mm
RS Stock No. 189-5584
Mfr. Part No.SS-U-N-S-00015
BrandI.E.E.
HK$189.68
Each
units
- - >1MΩ - 1 mA - 51.65mm 15.25mm - -30°C +170°C -
RS Stock No. 667-0905
Mfr. Part No.FSS1500NSB
BrandHoneywell
HK$732.82
Each
units
0.24mm - 6kΩ - 1.6 mA 12V 0.36mm 0.22mm 0.148mm -40°C +85°C 0.36 x 0.22 x 0.148 mm
RS Stock No. 632-146
BrandRS PRO
HK$102.62
Each
units
2mm 2 120Ω Wire Lead - - 6mm 2.5mm - -30°C +80°C 6 x 2.5 mm
RS Stock No. 632-180
BrandRS PRO
HK$62.04
Each
units
5mm 2.1 120Ω Wire Lead - - 9.5mm 3.5mm - -30°C +80°C 9.5 x 3.5 mm
RS Stock No. 189-5562
Mfr. Part No.SS-U-N-S-00009
BrandI.E.E.
HK$178.58
Each
units
- - >1MΩ - 1 mA - 48.8mm 11.7mm - -30°C +170°C -
RS Stock No. 632-124
BrandRS PRO
HK$102.62
Each
units
2mm 2 120Ω Wire Lead - - 6mm 2.5mm - -30°C +80°C 6 x 2.5 mm
RS Stock No. 235-6210
Mfr. Part No.FSG15N1A
BrandHoneywell
HK$1,019.48
Each
units
- - 6kΩ Wire Lead - 10V 11.1mm 12.7mm 10.3mm -40°C +85°C 11.1 x 12.7 x 10.3 mm
RS Stock No. 865-6226
BrandRS PRO
HK$108.22
Each
units
8mm 2 120Ω Wire Lead - - 13mm 4mm - -30°C +180°C 13 x 4 mm
RS Stock No. 189-5556
Mfr. Part No.SS-U-N-S-00001
BrandI.E.E.
HK$168.40
Each
units
- - >1MΩ - 1 mA - 36.1mm 7mm - -30°C +170°C -
RS Stock No. 865-6235
BrandRS PRO
HK$108.22
Each
units
8mm 2 120Ω Wire Lead - - 13mm 4mm - -30°C +180°C 13 x 4 mm