Sensor Testers

Sensor testers are a device used to test the circuitry and operation of inductive, photoelectric, capacitive and ultrasonic sensors. Sensor testers feature push-type terminals to make wire connections quick and easy, allowing for fast field checks, troubleshooting and/or demonstration.

How Sensor Testers Operate

Sensor testers are connected directly to 3 wire proximity sensors and give audio and visual indication showing the switch operates correctly. Sensor testers test the switch type (PNP/NPN output) as well as the power supply and earth status of the sensor.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Application Supply Voltage Current Rating Standards Met
RS Stock No. 839-9875
BrandRS PRO
HK$684.50
Each
units
Proximity Switch 18 V dc 35 mA RoHS Compliant
RS Stock No. 413-9815
Mfr. Part No.MU24DC-RS
BrandProxistor
HK$749.72
Each
units
Proximity Sensor 24 V dc 100 mA CISPR11, IEC61000-4-2, IEC61000-4-3
RS Stock No. 612-2184
Mfr. Part No.XXZPB100
HK$822.59
Each
units
Teach Mode, Utrasonic Sensor - - CE
RS Stock No. 848-6972
Mfr. Part No.DBQ5
BrandBanner
HK$1,098.41
Each
units
Testing Application - - -
RS Stock No. 839-4754
Mfr. Part No.TB3-CP80
BrandTurck
HK$1,505.16
Each
units
DC Sensor - - -
RS Stock No. 857-2907
Mfr. Part No.ST-03
HK$892.32
Each
units
DC Sensor - - -
RS Stock No. 458-5426
Mfr. Part No.BT115A
HK$215.89
Each
units
Inductive Proximity Sensors - - -
Related Products
Ladder type marine grade 316 stainless steel cable ...
Description:
Ladder type marine grade 316 stainless steel cable ties, available with or without a black polyester-epoxy coating. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. Non-releasable ladder typeExcellent ...
Cable ties with ball locks are ideal for ...
Description:
Cable ties with ball locks are ideal for appliactions where high strength reliability and fire resistance are an important factor. Stainless steel 304 materialNon releasable locking featureCorrosion resistantWeather resistantChemical resistanceAntimagneticHigh temperature resistanceNon burning.
These stainless steel cable ties are an ideal ...
Description:
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. 316 Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may ...
The MLT range of releasable stainless steel cable ...
Description:
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining. ...