Sensor Antennas

Sensor antennas are designed to be used with series receivers and other mobile applications, for industrial and multi-function radio frequency identification . They're available in different lengths to suit a range of end uses.

What are sensor antennas used for?

Sensor antennas are used to assist the operation of radio controls used in vehicles, farm machinery, and in industrial or infrastructure equipment. Heavy duty industrial gates and sprinkler systems are just two applications where sensor antennas would be used. Radio devices that control such technology are made up of a broad range of transmitters and receivers that fulfil different types of function. Sensor antennas help to control the automation and freedom of movement at wireless range, in a radio-control device.

Types of sensor antennas

Sensor antennas are available as antenna kits, antenna extensions or standard antennas. They're compact in size, but available at different lengths to suit a range of uses. Sensor antennas are designed to be suitable for mobile or point-to-multipoint applications, such as GSM modems and series receivers. It's important to choose an antenna that's compatible with your receiver.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price For Use With Antenna Length Accessory Type
RS Stock No. 710-6332
Mfr. Part No.2313371
HK$924.07
Each
units
GSM Modem 20mm Antenna
RS Stock No. 648-5952
Mfr. Part No.2867623
HK$3,693.59
Each
units
- 625mm Antenna
Related Products
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant ...
Description:
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant epoxy plasticLow lossSuperior frequency characteristicsMain usage: High-frequency, high-current circuits.
KEMET PHE450 series double metallized polypropelene film capacitors ...
Description:
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies ...
Round, axial leaded polypropylene film capacitors have dual ...
Description:
Round, axial leaded polypropylene film capacitors have dual metallized electrodes. This series features low ESR characteristics with excellent high frequency and high voltage capabilities. High dV/dtHigh pulse currentLow inductanceSelf healingSuitable for Snubber Applications.
Cornell Dubilier 942C series axial film capacitors utilize ...
Description:
Cornell Dubilier 942C series axial film capacitors utilize a hybrid section design of polypropylene film, metal foils and metallised polypropylene dielectric to achieve both high peak current as well as superior rms current ratings. The 942C series is ideal for ...